IDT, Integrated Device Technology Inc Specialized Ic Integrated Circuit (ics) IDT72T55248L6-7BBI
IC CTRL QUADMUX FLOW 324-BGA - IDT72T55248L6-7BBI - Integrated Circuits (ICs)
| Digi-Key Part Number | IDT72T55248L6-7BBI-ND |
10 |
101.44500 |
Extended Price
1014.45 |
| Manufacturer Part Number | IDT72T55248L6-7BBI | |||
| Description | IC CTRL QUADMUX FLOW 324-BGA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for IDT, Integrated Device Technology Inc Specialized Ic Integrated Circuit (ics) IDT72T55248L6-7BBI
| Technical/Catalog Information | IDT72T55248L6-7BBI |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IDT72T55248L6 7BBI IDT72T55248L67BBI |
IDT72T55248L6-7BBI Specification Sheet
IC CTRL QUADMUX FLOW 324-BGA - IDT72T55248L6-7BBI (IDT72T55248L6-7BBI-ND) - Integrated Circuits (ICs)
Related parts IDT, Integrated Device Technology Inc Specialized Ic Integrated Circuit (ics) IDT72T55248L6-7BBIIDT, Integrated Device Technology Inc Specialized Ic Integrated Circuit (ics) IDT72T55248L6-7BBI
Order 'ic ctrl quadmux flow 324-bga - IDT72T55248L6-7BBI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T55248L6-7BBI-ND.
IDT, Integrated Device Technology Inc Specialized Ic Integrated Circuit (ics) IDT72T55248L6-7BB
Order 'ic ctrl quadmux flow 324-bga - IDT72T55248L6-7BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T55248L6-7BB-ND.
IDT, Integrated Device Technology Inc Specialized Ic Integrated Circuit (ics) IDT72T55258L6-7BBI
Order 'ic ctrl quadmux flow 324-bga - IDT72T55258L6-7BBI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T55258L6-7BBI-ND.
IDT, Integrated Device Technology Inc Specialized Ic Integrated Circuit (ics) IDT72T55268L6-7BBI
Order 'ic ctrl quadmux flow 324-bga - IDT72T55268L6-7BBI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T55268L6-7BBI-ND.
IDT, Integrated Device Technology Inc Specialized Ic Integrated Circuit (ics) IDT72T55248L5BB
Order 'ic ctrl quadmux flow 324-bga - IDT72T55248L5BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T55248L5BB-ND.
IDT, Integrated Device Technology Inc Specialized Ic Integrated Circuit (ics) IDT72T55258L5BB
Order 'ic ctrl quadmux flow 324-bga - IDT72T55258L5BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T55258L5BB-ND.
IDT, Integrated Device Technology Inc Specialized Ic Integrated Circuit (ics) IDT72T55258L6-7BB
Order 'ic ctrl quadmux flow 324-bga - IDT72T55258L6-7BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T55258L6-7BB-ND.
IDT, Integrated Device Technology Inc Specialized Ic Integrated Circuit (ics) IDT72T55268L5BB
Order 'ic ctrl quadmux flow 324-bga - IDT72T55268L5BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T55268L5BB-ND.
IDT, Integrated Device Technology Inc Specialized Ic Integrated Circuit (ics) IDT72T55268L6-7BB
Order 'ic ctrl quadmux flow 324-bga - IDT72T55268L6-7BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T55268L6-7BB-ND.
IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tray 2.375 V ~ 2.625 V IDT72T51248L6-7BBI
Order 'ic fifo 8192x40x4 6-7ns 324-bga - IDT72T51248L6-7BBI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T51248L6-7BBI-ND.
IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tray 2.375 V ~ 2.625 V IDT72T51258L6-7BBI
Order 'ic fifo 16384x40x4 6-7ns 324-bga - IDT72T51258L6-7BBI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T51258L6-7BBI-ND.
IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tray 2.375 V ~ 2.625 V IDT72T51248L5BB
Order 'ic fifo 8192x40x4 5ns 324-bga - IDT72T51248L5BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T51248L5BB-ND.
IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tray 2.375 V ~ 2.625 V IDT72T51258L5BB
Order 'ic fifo 16384x40x4 5ns 324-bga - IDT72T51258L5BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T51258L5BB-ND.
IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tray 2.375 V ~ 2.625 V IDT72T51268L5BB
Order 'ic fifo 32768x40x4 5ns 324-bga - IDT72T51268L5BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T51268L5BB-ND.
IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tray - IDT72T72105L10BB
Order 'ic fifo 65536x72 10ns 324-bga - IDT72T72105L10BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T72105L10BB-ND.
Options for IDT, Integrated Device Technology Inc Specialized Ic Integrated Circuit (ics) IDT72T55248L6-7BBI
Send this link via E-Mail
Help With This Screen
