IC FIFO DDR/SDR QUAD/DUAL 324BGA - IDT72T54252L6-7BBI - Integrated Circuits (ICs)
IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tray 2.375 V ~ 2.625 V IDT72T54252L6-7BBI
| Digi-Key Part Number | IDT72T54252L6-7BBI-ND |
10 |
126.79500 |
Extended Price
1267.95 |
| Manufacturer Part Number | IDT72T54252L6-7BBI | |||
| Description | IC FIFO DDR/SDR QUAD/DUAL 324BGA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tray 2.375 V ~ 2.625 V IDT72T54252L6-7BBI
| Technical/Catalog Information | IDT72T54252L6-7BBI |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Memory Size | 2.6Kb (1K x 20) |
| Function | Asynchronous |
| Package / Case | 324-BGA |
| Packaging | Tray |
| Data Rate | - |
| Mounting Type | Surface Mount |
| Voltage - Supply | 2.375 V ~ 2.625 V |
| Operating Temperature | -40°C ~ 85°C |
| Access Time | 3.8ns |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IDT72T54252L6 7BBI IDT72T54252L67BBI |
IDT72T54252L6-7BBI Specification Sheet
IC FIFO DDR/SDR QUAD/DUAL 324BGA - IDT72T54252L6-7BBI (IDT72T54252L6-7BBI-ND) - Integrated Circuits (ICs)
Related parts IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tray 2.375 V ~ 2.625 V IDT72T54252L6-7BBIIC FIFO DDR/SDR QUAD/DUAL 324BGA - IDT72T54252L6-7BBI
Order 'ic fifo ddr/sdr quad/dual 324bga - IDT72T54252L6-7BBI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T54252L6-7BBI-ND.
IC FIFO DDR/SDR QUAD/DUAL 324BGA - IDT72T54242L6-7BBI
Order 'ic fifo ddr/sdr quad/dual 324bga - IDT72T54242L6-7BBI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T54242L6-7BBI-ND.
IC FIFO DDR/SDR QUAD/DUAL 324BGA - IDT72T54252L6-7BB
Order 'ic fifo ddr/sdr quad/dual 324bga - IDT72T54252L6-7BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T54252L6-7BB-ND.
IC FIFO DDR/SDR QUAD/DUAL 324BGA - IDT72T54262L6-7BBI
Order 'ic fifo ddr/sdr quad/dual 324bga - IDT72T54262L6-7BBI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T54262L6-7BBI-ND.
IC FIFO DDR/SDR QUAD/DUAL 324BGA - IDT72T54242L5BB
Order 'ic fifo ddr/sdr quad/dual 324bga - IDT72T54242L5BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T54242L5BB-ND.
IC FIFO DDR/SDR QUAD/DUAL 324BGA - IDT72T54242L6-7BB
Order 'ic fifo ddr/sdr quad/dual 324bga - IDT72T54242L6-7BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T54242L6-7BB-ND.
IC FIFO DDR/SDR QUAD/DUAL 324BGA - IDT72T54252L5BB
Order 'ic fifo ddr/sdr quad/dual 324bga - IDT72T54252L5BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T54252L5BB-ND.
IC FIFO DDR/SDR QUAD/DUAL 324BGA - IDT72T54262L5BB
Order 'ic fifo ddr/sdr quad/dual 324bga - IDT72T54262L5BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T54262L5BB-ND.
IC FIFO DDR/SDR QUAD/DUAL 324BGA - IDT72T54262L6-7BB
Order 'ic fifo ddr/sdr quad/dual 324bga - IDT72T54262L6-7BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T54262L6-7BB-ND.
IC FIFO DDR/SDR 10NS 208-BGA - IDT72T40108L10BB
Order 'ic fifo ddr/sdr 10ns 208-bga - IDT72T40108L10BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T40108L10BB-ND.
IC FIFO DDR/SDR 4NS 208-BGA - IDT72T40108L4BB
Order 'ic fifo ddr/sdr 4ns 208-bga - IDT72T40108L4BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T40108L4BB-ND.
IC FIFO DDR/SDR 5NS 208-BGA - IDT72T40108L5BB
Order 'ic fifo ddr/sdr 5ns 208-bga - IDT72T40108L5BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T40108L5BB-ND.
IC FIFO DDR/SDR 6-7NS 208-BGA - IDT72T40108L6-7BB
Order 'ic fifo ddr/sdr 6-7ns 208-bga - IDT72T40108L6-7BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T40108L6-7BB-ND.
IC FIFO DDR/SDR 10NS 208-BGA - IDT72T40118L10BB
Order 'ic fifo ddr/sdr 10ns 208-bga - IDT72T40118L10BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T40118L10BB-ND.
IC FIFO DDR/SDR 4NS 208-BGA - IDT72T40118L4BB
Order 'ic fifo ddr/sdr 4ns 208-bga - IDT72T40118L4BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T40118L4BB-ND.
Options for IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tray 2.375 V ~ 2.625 V IDT72T54252L6-7BBI
Send this link via E-Mail
Help With This Screen
