IC FIFO 8192X40X4 5NS 324-BGA - IDT72T51248L5BB - Integrated Circuits (ICs)
IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tray 2.375 V ~ 2.625 V IDT72T51248L5BB
| Digi-Key Part Number | IDT72T51248L5BB-ND |
10 |
80.55000 |
Extended Price
805.50 |
| Manufacturer Part Number | IDT72T51248L5BB | |||
| Description | IC FIFO 8192X40X4 5NS 324-BGA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tray 2.375 V ~ 2.625 V IDT72T51248L5BB
| Technical/Catalog Information | IDT72T51248L5BB |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Memory Size | 32K (4K x 8) |
| Function | Asynchronous |
| Package / Case | 324-BGA |
| Packaging | Tray |
| Data Rate | 100MHz |
| Mounting Type | Surface Mount |
| Voltage - Supply | 2.375 V ~ 2.625 V |
| Operating Temperature | 0°C ~ 70°C |
| Access Time | 5ns |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IDT72T51248L5BB IDT72T51248L5BB |
IDT72T51248L5BB Specification Sheet
IC FIFO 8192X40X4 5NS 324-BGA - IDT72T51248L5BB (IDT72T51248L5BB-ND) - Integrated Circuits (ICs)
Related parts IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tray 2.375 V ~ 2.625 V IDT72T51248L5BBIC FIFO 8192X40X4 5NS 324-BGA - IDT72T51248L5BB
Order 'ic fifo 8192x40x4 5ns 324-bga - IDT72T51248L5BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T51248L5BB-ND.
IC FIFO 16384X40X4 5NS 324-BGA - IDT72T51258L5BB
Order 'ic fifo 16384x40x4 5ns 324-bga - IDT72T51258L5BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T51258L5BB-ND.
IC FIFO 32768X40X4 5NS 324-BGA - IDT72T51268L5BB
Order 'ic fifo 32768x40x4 5ns 324-bga - IDT72T51268L5BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T51268L5BB-ND.
IC FIFO 65536X72 5NS 324-BGA - IDT72T72105L5BB
Order 'ic fifo 65536x72 5ns 324-bga - IDT72T72105L5BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T72105L5BB-ND.
IC FIFO 131072X72 5NS 324-BGA - IDT72T72115L5BB
Order 'ic fifo 131072x72 5ns 324-bga - IDT72T72115L5BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T72115L5BB-ND.
IC FIFO 131072X72 5NS 324-BGA - IDT72T72115L5BBGI
Order 'ic fifo 131072x72 5ns 324-bga - IDT72T72115L5BBGI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T72115L5BBGI-ND.
IC FIFO 131072X72 5NS 324-BGA - IDT72T72115L5BBI
Order 'ic fifo 131072x72 5ns 324-bga - IDT72T72115L5BBI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T72115L5BBI-ND.
IC FIFO 16384X72 5NS 324-BGA - IDT72T7285L5BB
Order 'ic fifo 16384x72 5ns 324-bga - IDT72T7285L5BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T7285L5BB-ND.
IC FIFO 32768X72 5NS 324-BGA - IDT72T7295L5BB
Order 'ic fifo 32768x72 5ns 324-bga - IDT72T7295L5BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T7295L5BB-ND.
IC FIFO 65536X72 10NS 324-BGA - IDT72T72105L10BB
Order 'ic fifo 65536x72 10ns 324-bga - IDT72T72105L10BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T72105L10BB-ND.
IC FIFO 131072X72 10NS 324-BGA - IDT72T72115L10BB
Order 'ic fifo 131072x72 10ns 324-bga - IDT72T72115L10BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T72115L10BB-ND.
IC FIFO 16384X72 10NS 324-BGA - IDT72T7285L10BB
Order 'ic fifo 16384x72 10ns 324-bga - IDT72T7285L10BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T7285L10BB-ND.
IC FIFO 32768X72 10NS 324-BGA - IDT72T7295L10BB
Order 'ic fifo 32768x72 10ns 324-bga - IDT72T7295L10BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T7295L10BB-ND.
IC FIFO 8192X40X4 6-7NS 324-BGA - IDT72T51248L6-7BB
Order 'ic fifo 8192x40x4 6-7ns 324-bga - IDT72T51248L6-7BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T51248L6-7BB-ND.
IC FIFO 8192X40X4 6-7NS 324-BGA - IDT72T51248L6-7BBI
Order 'ic fifo 8192x40x4 6-7ns 324-bga - IDT72T51248L6-7BBI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T51248L6-7BBI-ND.
Options for IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tray 2.375 V ~ 2.625 V IDT72T51248L5BB
Send this link via E-Mail
Help With This Screen
