IC FIFO 2048X36 5NS 208-BGA - IDT72T3655L5BB - Integrated Circuits (ICs)
IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tray 2.375 V ~ 2.625 V IDT72T3655L5BB
| Digi-Key Part Number | IDT72T3655L5BB-ND |
15 |
50.06533 |
Extended Price
750.98 |
| Manufacturer Part Number | IDT72T3655L5BB | |||
| Description | IC FIFO 2048X36 5NS 208-BGA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tray 2.375 V ~ 2.625 V IDT72T3655L5BB
| Technical/Catalog Information | IDT72T3655L5BB |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Memory Size | 73.7kb (2048 x 36) |
| Function | Asynchronous, Synchronous |
| Package / Case | 208-BGA |
| Packaging | Tray |
| Data Rate | 83MHz |
| Mounting Type | Surface Mount |
| Voltage - Supply | 2.375 V ~ 2.625 V |
| Operating Temperature | 0°C ~ 70°C |
| Access Time | 5ns |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IDT72T3655L5BB IDT72T3655L5BB |
IDT72T3655L5BB Specification Sheet
IC FIFO 2048X36 5NS 208-BGA - IDT72T3655L5BB (IDT72T3655L5BB-ND) - Integrated Circuits (ICs)
Related parts IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tray 2.375 V ~ 2.625 V IDT72T3655L5BBIC FIFO 2048X36 5NS 208-BGA - IDT72T3655L5BB
Order 'ic fifo 2048x36 5ns 208-bga - IDT72T3655L5BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T3655L5BB-ND.
IC FIFO 2048X36 5NS 208-BGA - IDT72T3655L5BBI
Order 'ic fifo 2048x36 5ns 208-bga - IDT72T3655L5BBI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T3655L5BBI-ND.
IC FIFO 1024X36 5NS 208-BGA - IDT72T3645L5BB
Order 'ic fifo 1024x36 5ns 208-bga - IDT72T3645L5BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T3645L5BB-ND.
IC FIFO 1024X36 5NS 208-BGA - IDT72T3645L5BBI
Order 'ic fifo 1024x36 5ns 208-bga - IDT72T3645L5BBI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T3645L5BBI-ND.
IC FIFO 4096X36 5NS 208-BGA - IDT72T3665L5BB
Order 'ic fifo 4096x36 5ns 208-bga - IDT72T3665L5BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T3665L5BB-ND.
IC FIFO 4096X36 5NS 208-BGA - IDT72T3665L5BBI
Order 'ic fifo 4096x36 5ns 208-bga - IDT72T3665L5BBI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T3665L5BBI-ND.
IC FIFO 8192X36 5NS 208-BGA - IDT72T3675L5BB
Order 'ic fifo 8192x36 5ns 208-bga - IDT72T3675L5BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T3675L5BB-ND.
IC FIFO 8192X36 5NS 208-BGA - IDT72T3675L5BBI
Order 'ic fifo 8192x36 5ns 208-bga - IDT72T3675L5BBI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T3675L5BBI-ND.
IC FIFO 16384X36 5NS 208-BGA - IDT72T3685L5BB
Order 'ic fifo 16384x36 5ns 208-bga - IDT72T3685L5BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T3685L5BB-ND.
IC FIFO 16384X36 5NS 208-BGA - IDT72T3685L5BBI
Order 'ic fifo 16384x36 5ns 208-bga - IDT72T3685L5BBI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T3685L5BBI-ND.
IC FIFO 16384X36 5NS 208-BGA - IDT72T3695L5BB
Order 'ic fifo 16384x36 5ns 208-bga - IDT72T3695L5BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T3695L5BB-ND.
IC FIFO 16384X36 5NS 208-BGA - IDT72T3695L5BBI
Order 'ic fifo 16384x36 5ns 208-bga - IDT72T3695L5BBI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T3695L5BBI-ND.
IC FIFO DDR/SDR 5NS 208-BGA - IDT72T40108L5BB
Order 'ic fifo ddr/sdr 5ns 208-bga - IDT72T40108L5BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T40108L5BB-ND.
IC FIFO DDR/SDR 5NS 208-BGA - IDT72T40118L5BB
Order 'ic fifo ddr/sdr 5ns 208-bga - IDT72T40118L5BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T40118L5BB-ND.
IC FIFO DDR/SDR 5NS 208-BGA - IDT72T4088L5BB
Order 'ic fifo ddr/sdr 5ns 208-bga - IDT72T4088L5BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T4088L5BB-ND.
Options for IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tray 2.375 V ~ 2.625 V IDT72T3655L5BB
Send this link via E-Mail
Help With This Screen
