IC FIFO 262144X36 4-4NS 240-BGA - IDT72T36125L4-4BBG - Integrated Circuits (ICs)
| Digi-Key Part Number | IDT72T36125L4-4BBG-ND |
10 |
145.70900 |
Extended Price
1457.09 |
| Manufacturer Part Number | IDT72T36125L4-4BBG | |||
| Description | IC FIFO 262144X36 4-4NS 240-BGA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IDT72T36125L4-4BBG |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Memory Size | 9.4Mb (524 x 18) |
| Function | Asynchronous, Synchronous |
| Package / Case | 240-BGA |
| Packaging | Tray |
| Data Rate | 100MHz |
| Mounting Type | Surface Mount |
| Voltage - Supply | 2.375 V ~ 2.625 V |
| Operating Temperature | 0°C ~ 70°C |
| Access Time | 3.4ns |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IDT72T36125L4 4BBG IDT72T36125L44BBG |
IDT72T36125L4-4BBG Specification Sheet
IC FIFO 262144X36 4-4NS 240-BGA - IDT72T36125L4-4BBG (IDT72T36125L4-4BBG-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC FIFO 262144X36 4-4NS 240-BGA - IDT72T36125L4-4BBG
Order 'ic fifo 262144x36 4-4ns 240-bga - IDT72T36125L4-4BBG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T36125L4-4BBG-ND.
IC FIFO 262144X36 4-4NS 240-BGA - IDT72T36125L4-4BB
Order 'ic fifo 262144x36 4-4ns 240-bga - IDT72T36125L4-4BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T36125L4-4BB-ND.
IC FIFO 65536X36 4-4NS 240-BGA - IDT72T36105L4-4BB
Order 'ic fifo 65536x36 4-4ns 240-bga - IDT72T36105L4-4BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T36105L4-4BB-ND.
IC FIFO 131072X36 4-4NS 240-BGA - IDT72T36115L4-4BB
Order 'ic fifo 131072x36 4-4ns 240-bga - IDT72T36115L4-4BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T36115L4-4BB-ND.
IC FIFO 262144X36 6-7NS 240-BGA - IDT72T36125L6-7BB
Order 'ic fifo 262144x36 6-7ns 240-bga - IDT72T36125L6-7BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T36125L6-7BB-ND.
IC FIFO 1024X36 4-4NS 208-BGA - IDT72T3645L4-4BBG
Order 'ic fifo 1024x36 4-4ns 208-bga - IDT72T3645L4-4BBG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T3645L4-4BBG-ND.
IC FIFO 4096X36 4-4NS 208-BGA - IDT72T3665L4-4BBG
Order 'ic fifo 4096x36 4-4ns 208-bga - IDT72T3665L4-4BBG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T3665L4-4BBG-ND.
IC FIFO 32768X72 4-4NS 324-BGA - IDT72T7295L4-4BBG
Order 'ic fifo 32768x72 4-4ns 324-bga - IDT72T7295L4-4BBG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T7295L4-4BBG-ND.
IC FIFO 65536X36 6-7NS 240-BGA - IDT72T36105L6-7BB
Order 'ic fifo 65536x36 6-7ns 240-bga - IDT72T36105L6-7BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T36105L6-7BB-ND.
IC FIFO 131072X36 6-7NS 240-BGA - IDT72T36115L6-7BB
Order 'ic fifo 131072x36 6-7ns 240-bga - IDT72T36115L6-7BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T36115L6-7BB-ND.
IC FIFO 1024X36 4-4NS 208-BGA - IDT72T3645L4-4BB
Order 'ic fifo 1024x36 4-4ns 208-bga - IDT72T3645L4-4BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T3645L4-4BB-ND.
IC FIFO 4096X36 4-4NS 208-BGA - IDT72T3665L4-4BB
Order 'ic fifo 4096x36 4-4ns 208-bga - IDT72T3665L4-4BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T3665L4-4BB-ND.
IC FIFO 8192X36 4-4NS 208-BGA - IDT72T3675L4-4BB
Order 'ic fifo 8192x36 4-4ns 208-bga - IDT72T3675L4-4BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T3675L4-4BB-ND.
IC FIFO 16384X36 4-4NS 208-BGA - IDT72T3685L4-4BB
Order 'ic fifo 16384x36 4-4ns 208-bga - IDT72T3685L4-4BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T3685L4-4BB-ND.
IC FIFO 16384X36 4-4NS 208-BGA - IDT72T3695L4-4BB
Order 'ic fifo 16384x36 4-4ns 208-bga - IDT72T3695L4-4BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T3695L4-4BB-ND.
Send this link via E-Mail
Help With This Screen
