IC FIFO 131072X36 5NS 240-BGA - IDT72T36115L5BBI - Integrated Circuits (ICs)
| Digi-Key Part Number | IDT72T36115L5BBI-ND |
10 |
135.96000 |
Extended Price
1359.60 |
| Manufacturer Part Number | IDT72T36115L5BBI | |||
| Description | IC FIFO 131072X36 5NS 240-BGA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | IDT72T36115L5BBI |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Memory Size | 4.7Mb (131k x 36) |
| Function | Asynchronous, Synchronous |
| Package / Case | 240-BGA |
| Packaging | Tray |
| Data Rate | 83MHz |
| Mounting Type | Surface Mount |
| Voltage - Supply | 2.375 V ~ 2.625 V |
| Operating Temperature | -40°C ~ 85°C |
| Access Time | 5ns |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IDT72T36115L5BBI IDT72T36115L5BBI |
IDT72T36115L5BBI Specification Sheet
IC FIFO 131072X36 5NS 240-BGA - IDT72T36115L5BBI (IDT72T36115L5BBI-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC FIFO 131072X36 5NS 240-BGA - IDT72T36115L5BBI
Order 'ic fifo 131072x36 5ns 240-bga - IDT72T36115L5BBI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T36115L5BBI-ND.
IC FIFO 131072X36 5NS 240-BGA - IDT72T36115L5BB
Order 'ic fifo 131072x36 5ns 240-bga - IDT72T36115L5BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T36115L5BB-ND.
IC FIFO 65536X36 5NS 240-BGA - IDT72T36105L5BB
Order 'ic fifo 65536x36 5ns 240-bga - IDT72T36105L5BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T36105L5BB-ND.
IC FIFO 65536X36 5NS 240-BGA - IDT72T36105L5BBI
Order 'ic fifo 65536x36 5ns 240-bga - IDT72T36105L5BBI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T36105L5BBI-ND.
IC FIFO 262144X36 5NS 240-BGA - IDT72T36125L5BB
Order 'ic fifo 262144x36 5ns 240-bga - IDT72T36125L5BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T36125L5BB-ND.
IC FIFO 262144X36 5NS 240-BGA - IDT72T36125L5BBG
Order 'ic fifo 262144x36 5ns 240-bga - IDT72T36125L5BBG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T36125L5BBG-ND.
IC FIFO 262144X36 5NS 240-BGA - IDT72T36125L5BBGI
Order 'ic fifo 262144x36 5ns 240-bga - IDT72T36125L5BBGI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T36125L5BBGI-ND.
IC FIFO 262144X36 5NS 240-BGA - IDT72T36125L5BBI
Order 'ic fifo 262144x36 5ns 240-bga - IDT72T36125L5BBI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T36125L5BBI-ND.
IC FIFO 131072X36 10NS 240-BGA - IDT72T36115L10BB
Order 'ic fifo 131072x36 10ns 240-bga - IDT72T36115L10BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T36115L10BB-ND.
IC FIFO 65536X36 10NS 240-BGA - IDT72T36105L10BB
Order 'ic fifo 65536x36 10ns 240-bga - IDT72T36105L10BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T36105L10BB-ND.
IC FIFO 262144X36 10NS 240-BGA - IDT72T36125L10BB
Order 'ic fifo 262144x36 10ns 240-bga - IDT72T36125L10BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T36125L10BB-ND.
IC FIFO 131072X36 4-4NS 240-BGA - IDT72T36115L4-4BB
Order 'ic fifo 131072x36 4-4ns 240-bga - IDT72T36115L4-4BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T36115L4-4BB-ND.
IC FIFO 131072X36 6-7NS 240-BGA - IDT72T36115L6-7BB
Order 'ic fifo 131072x36 6-7ns 240-bga - IDT72T36115L6-7BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T36115L6-7BB-ND.
IC FIFO 1024X36 5NS 208-BGA - IDT72T3645L5BB
Order 'ic fifo 1024x36 5ns 208-bga - IDT72T3645L5BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T3645L5BB-ND.
IC FIFO 1024X36 5NS 208-BGA - IDT72T3645L5BBI
Order 'ic fifo 1024x36 5ns 208-bga - IDT72T3645L5BBI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T3645L5BBI-ND.
Send this link via E-Mail
Help With This Screen
