IC FIFO 65536X36 6-7NS 240-BGA - IDT72T36105L6-7BB - Integrated Circuits (ICs)
IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tray 2.375 V ~ 2.625 V IDT72T36105L6-7BB
| Digi-Key Part Number | IDT72T36105L6-7BB-ND |
10 |
80.25000 |
Extended Price
802.50 |
| Manufacturer Part Number | IDT72T36105L6-7BB | |||
| Description | IC FIFO 65536X36 6-7NS 240-BGA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tray 2.375 V ~ 2.625 V IDT72T36105L6-7BB
| Technical/Catalog Information | IDT72T36105L6-7BB |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Memory Size | 2.3Mb (131 x 18) |
| Function | Asynchronous, Synchronous |
| Package / Case | 240-BGA |
| Packaging | Tray |
| Data Rate | 66MHz |
| Mounting Type | Surface Mount |
| Voltage - Supply | 2.375 V ~ 2.625 V |
| Operating Temperature | 0°C ~ 70°C |
| Access Time | 3.8ns |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IDT72T36105L6 7BB IDT72T36105L67BB |
IDT72T36105L6-7BB Specification Sheet
IC FIFO 65536X36 6-7NS 240-BGA - IDT72T36105L6-7BB (IDT72T36105L6-7BB-ND) - Integrated Circuits (ICs)
Related parts IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tray 2.375 V ~ 2.625 V IDT72T36105L6-7BBIC FIFO 65536X36 6-7NS 240-BGA - IDT72T36105L6-7BB
Order 'ic fifo 65536x36 6-7ns 240-bga - IDT72T36105L6-7BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T36105L6-7BB-ND.
IC FIFO 131072X36 6-7NS 240-BGA - IDT72T36115L6-7BB
Order 'ic fifo 131072x36 6-7ns 240-bga - IDT72T36115L6-7BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T36115L6-7BB-ND.
IC FIFO 262144X36 6-7NS 240-BGA - IDT72T36125L6-7BB
Order 'ic fifo 262144x36 6-7ns 240-bga - IDT72T36125L6-7BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T36125L6-7BB-ND.
IC FIFO 65536X36 4-4NS 240-BGA - IDT72T36105L4-4BB
Order 'ic fifo 65536x36 4-4ns 240-bga - IDT72T36105L4-4BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T36105L4-4BB-ND.
IC FIFO 1024X36 6-7NS 208-BGA - IDT72T3645L6-7BB
Order 'ic fifo 1024x36 6-7ns 208-bga - IDT72T3645L6-7BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T3645L6-7BB-ND.
IC FIFO 2048X36 6-7NS 208-BGA - IDT72T3655L6-7BB
Order 'ic fifo 2048x36 6-7ns 208-bga - IDT72T3655L6-7BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T3655L6-7BB-ND.
IC FIFO 4096X36 6-7NS 208-BGA - IDT72T3665L6-7BB
Order 'ic fifo 4096x36 6-7ns 208-bga - IDT72T3665L6-7BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T3665L6-7BB-ND.
IC FIFO 8192X36 6-7NS 208-BGA - IDT72T3675L6-7BB
Order 'ic fifo 8192x36 6-7ns 208-bga - IDT72T3675L6-7BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T3675L6-7BB-ND.
IC FIFO 16384X36 6-7NS 208-BGA - IDT72T3685L6-7BB
Order 'ic fifo 16384x36 6-7ns 208-bga - IDT72T3685L6-7BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T3685L6-7BB-ND.
IC FIFO 16384X36 6-7NS 208-BGA - IDT72T3695L6-7BB
Order 'ic fifo 16384x36 6-7ns 208-bga - IDT72T3695L6-7BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T3695L6-7BB-ND.
IC FIFO 8192X40X4 6-7NS 324-BGA - IDT72T51248L6-7BB
Order 'ic fifo 8192x40x4 6-7ns 324-bga - IDT72T51248L6-7BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T51248L6-7BB-ND.
IC FIFO 16384X40X4 6-7NS 324-BGA - IDT72T51258L6-7BB
Order 'ic fifo 16384x40x4 6-7ns 324-bga - IDT72T51258L6-7BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T51258L6-7BB-ND.
IC FIFO 65536X72 6-7NS 324-BGA - IDT72T72105L6-7BB
Order 'ic fifo 65536x72 6-7ns 324-bga - IDT72T72105L6-7BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T72105L6-7BB-ND.
IC FIFO 131072X72 6-7NS 324-BGA - IDT72T72115L6-7BB
Order 'ic fifo 131072x72 6-7ns 324-bga - IDT72T72115L6-7BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T72115L6-7BB-ND.
IC FIFO 16384X72 6-7NS 324-BGA - IDT72T7285L6-7BB
Order 'ic fifo 16384x72 6-7ns 324-bga - IDT72T7285L6-7BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T7285L6-7BB-ND.
Options for IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tray 2.375 V ~ 2.625 V IDT72T36105L6-7BB
Send this link via E-Mail
Help With This Screen
