IC FIFO X20/10 2.5V 4NS 208BGA - IDT72T20108L4BB - Integrated Circuits (ICs)
IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tray 2.375 V ~ 2.625 V IDT72T20108L4BB
| Digi-Key Part Number | IDT72T20108L4BB-ND |
10 |
111.58500 |
Extended Price
1115.85 |
| Manufacturer Part Number | IDT72T20108L4BB | |||
| Description | IC FIFO X20/10 2.5V 4NS 208BGA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tray 2.375 V ~ 2.625 V IDT72T20108L4BB
| Technical/Catalog Information | IDT72T20108L4BB |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Memory Size | 655.3Kb (327,768 x 20) |
| Function | Synchronous |
| Package / Case | 208-BGA |
| Packaging | Tray |
| Data Rate | - |
| Mounting Type | Surface Mount |
| Voltage - Supply | 2.375 V ~ 2.625 V |
| Operating Temperature | 0°C ~ 70°C |
| Access Time | 4ns |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IDT72T20108L4BB IDT72T20108L4BB |
IDT72T20108L4BB Specification Sheet
IC FIFO X20/10 2.5V 4NS 208BGA - IDT72T20108L4BB (IDT72T20108L4BB-ND) - Integrated Circuits (ICs)
Related parts IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tray 2.375 V ~ 2.625 V IDT72T20108L4BBIC FIFO X20/10 2.5V 4NS 208BGA - IDT72T20108L4BB
Order 'ic fifo x20/10 2.5v 4ns 208bga - IDT72T20108L4BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T20108L4BB-ND.
IC FIFO X20/10 2.5V 4NS 208BGA - IDT72T20118L4BB
Order 'ic fifo x20/10 2.5v 4ns 208bga - IDT72T20118L4BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T20118L4BB-ND.
IC FIFO X20/10 2.5V 4NS 208BGA - IDT72T20128L4BB
Order 'ic fifo x20/10 2.5v 4ns 208bga - IDT72T20128L4BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T20128L4BB-ND.
IC FIFO X20/10 2.5V 4NS 208BGA - IDT72T20128L4BBG
Order 'ic fifo x20/10 2.5v 4ns 208bga - IDT72T20128L4BBG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T20128L4BBG-ND.
IC FIFO X20/10 2.5V 4NS 208BGA - IDT72T2098L4BB
Order 'ic fifo x20/10 2.5v 4ns 208bga - IDT72T2098L4BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T2098L4BB-ND.
IC FIFO X20/10 2.5V 10NS 208BGA - IDT72T20108L10BB
Order 'ic fifo x20/10 2.5v 10ns 208bga - IDT72T20108L10BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T20108L10BB-ND.
IC FIFO X20/10 2.5V 5NS 208BGA - IDT72T20108L5BB
Order 'ic fifo x20/10 2.5v 5ns 208bga - IDT72T20108L5BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T20108L5BB-ND.
IC FIFO X20/10 2.5V 10NS 208BGA - IDT72T20118L10BB
Order 'ic fifo x20/10 2.5v 10ns 208bga - IDT72T20118L10BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T20118L10BB-ND.
IC FIFO X20/10 2.5V 5NS 208BGA - IDT72T20118L5BB
Order 'ic fifo x20/10 2.5v 5ns 208bga - IDT72T20118L5BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T20118L5BB-ND.
IC FIFO X20/10 2.5V 10NS 208BGA - IDT72T20128L10BB
Order 'ic fifo x20/10 2.5v 10ns 208bga - IDT72T20128L10BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T20128L10BB-ND.
IC FIFO X20/10 2.5V 5NS 208BGA - IDT72T20128L5BB
Order 'ic fifo x20/10 2.5v 5ns 208bga - IDT72T20128L5BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T20128L5BB-ND.
IC FIFO X20/10 2.5V 10NS 208BGA - IDT72T2098L10BB
Order 'ic fifo x20/10 2.5v 10ns 208bga - IDT72T2098L10BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T2098L10BB-ND.
IC FIFO X20/10 2.5V 5NS 208BGA - IDT72T2098L5BB
Order 'ic fifo x20/10 2.5v 5ns 208bga - IDT72T2098L5BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T2098L5BB-ND.
IC FIFO X20/10 2.5V 6-7NS 208BGA - IDT72T20108L6-7BB
Order 'ic fifo x20/10 2.5v 6-7ns 208bga - IDT72T20108L6-7BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T20108L6-7BB-ND.
IC FIFO X20/10 2.5V 6-7NS 208BGA - IDT72T20118L6-7BB
Order 'ic fifo x20/10 2.5v 6-7ns 208bga - IDT72T20118L6-7BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T20118L6-7BB-ND.
Options for IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tray 2.375 V ~ 2.625 V IDT72T20108L4BB
Send this link via E-Mail
Help With This Screen
