IC FIFO X18/X9 2.5V 6-7NS 144BGA - IDT72T1885L6-7BB - Integrated Circuits (ICs)
IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tray 2.375 V ~ 2.625 V IDT72T1885L6-7BB
| Digi-Key Part Number | IDT72T1885L6-7BB-ND |
10 |
71.91000 |
Extended Price
719.10 |
| Manufacturer Part Number | IDT72T1885L6-7BB | |||
| Description | IC FIFO X18/X9 2.5V 6-7NS 144BGA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tray 2.375 V ~ 2.625 V IDT72T1885L6-7BB
| Technical/Catalog Information | IDT72T1885L6-7BB |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Memory Size | 589.8kb (32768 x 18) |
| Function | Asynchronous, Dual Port |
| Package / Case | 144-BGA |
| Packaging | Tray |
| Data Rate | 10MHz |
| Mounting Type | Surface Mount |
| Voltage - Supply | 2.375 V ~ 2.625 V |
| Operating Temperature | 0°C ~ 70°C |
| Access Time | 3.8ns |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IDT72T1885L6 7BB IDT72T1885L67BB |
IDT72T1885L6-7BB Specification Sheet
IC FIFO X18/X9 2.5V 6-7NS 144BGA - IDT72T1885L6-7BB (IDT72T1885L6-7BB-ND) - Integrated Circuits (ICs)
Related parts IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tray 2.375 V ~ 2.625 V IDT72T1885L6-7BBIC FIFO X18/X9 2.5V 6-7NS 144BGA - IDT72T1885L6-7BB
Order 'ic fifo x18/x9 2.5v 6-7ns 144bga - IDT72T1885L6-7BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T1885L6-7BB-ND.
IC FIFO X18/X9 2.5V 6-7NS 144BGA - IDT72T1845L6-7BB
Order 'ic fifo x18/x9 2.5v 6-7ns 144bga - IDT72T1845L6-7BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T1845L6-7BB-ND.
IC FIFO X18/X9 2.5V 6-7NS 144BGA - IDT72T1855L6-7BB
Order 'ic fifo x18/x9 2.5v 6-7ns 144bga - IDT72T1855L6-7BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T1855L6-7BB-ND.
IC FIFO X18/X9 2.5V 6-7NS 144BGA - IDT72T1865L6-7BB
Order 'ic fifo x18/x9 2.5v 6-7ns 144bga - IDT72T1865L6-7BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T1865L6-7BB-ND.
IC FIFO X18/X9 2.5V 6-7NS 144BGA - IDT72T1875L6-7BB
Order 'ic fifo x18/x9 2.5v 6-7ns 144bga - IDT72T1875L6-7BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T1875L6-7BB-ND.
IC FIFO X18/X9 2.5V 6-7NS 144BGA - IDT72T1895L6-7BB
Order 'ic fifo x18/x9 2.5v 6-7ns 144bga - IDT72T1895L6-7BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T1895L6-7BB-ND.
IC FIFO X18/X9 2.5V 6-7NS 240BGA - IDT72T18105L6-7BB
Order 'ic fifo x18/x9 2.5v 6-7ns 240bga - IDT72T18105L6-7BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T18105L6-7BB-ND.
IC FIFO X18/X9 2.5V 6-7NS 240BGA - IDT72T18115L6-7BB
Order 'ic fifo x18/x9 2.5v 6-7ns 240bga - IDT72T18115L6-7BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T18115L6-7BB-ND.
IC FIFO X18/X9 2.5V 6-7NS 240BGA - IDT72T18125L6-7BB
Order 'ic fifo x18/x9 2.5v 6-7ns 240bga - IDT72T18125L6-7BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T18125L6-7BB-ND.
IC FIFO X20/10 2.5V 6-7NS 208BGA - IDT72T20108L6-7BB
Order 'ic fifo x20/10 2.5v 6-7ns 208bga - IDT72T20108L6-7BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T20108L6-7BB-ND.
IC FIFO X20/10 2.5V 6-7NS 208BGA - IDT72T20118L6-7BB
Order 'ic fifo x20/10 2.5v 6-7ns 208bga - IDT72T20118L6-7BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T20118L6-7BB-ND.
IC FIFO X20/10 2.5V 6-7NS 208BGA - IDT72T20128L6-7BB
Order 'ic fifo x20/10 2.5v 6-7ns 208bga - IDT72T20128L6-7BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T20128L6-7BB-ND.
IC FIFO X20/10 2.5V 6-7NS 208BGA - IDT72T2098L6-7BB
Order 'ic fifo x20/10 2.5v 6-7ns 208bga - IDT72T2098L6-7BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T2098L6-7BB-ND.
IC FIFO X18/X9 2.5V 5NS 144BGA - IDT72T1845L5BB
Order 'ic fifo x18/x9 2.5v 5ns 144bga - IDT72T1845L5BB' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T1845L5BB-ND.
IC FIFO X18/X9 2.5V 5NS 144BGA - IDT72T1845L5BBI
Order 'ic fifo x18/x9 2.5v 5ns 144bga - IDT72T1845L5BBI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72T1845L5BBI-ND.
Options for IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tray 2.375 V ~ 2.625 V IDT72T1885L6-7BB
Send this link via E-Mail
Help With This Screen
