IC FIFO SYNC DL 4096X18 128TQFP - IDT72845LB25PF8 - Integrated Circuits (ICs)
IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 4.5 V ~ 5.5 V IDT72845LB25PF8
| Digi-Key Part Number | IDT72845LB25PF8-ND |
1000 |
24.81150 |
Extended Price
24811.50 |
| Manufacturer Part Number | IDT72845LB25PF8 | |||
| Description | IC FIFO SYNC DL 4096X18 128TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 4.5 V ~ 5.5 V IDT72845LB25PF8
| Technical/Catalog Information | IDT72845LB25PF8 |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Memory Size | 73.7kb (4096 x 18) |
| Function | Synchronous |
| Package / Case | 128-TQFP |
| Packaging | Tape & Reel (TR) |
| Data Rate | 40MHz |
| Mounting Type | Surface Mount |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Access Time | 25ns |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IDT72845LB25PF8 IDT72845LB25PF8 |
IDT72845LB25PF8 Specification Sheet
IC FIFO SYNC DL 4096X18 128TQFP - IDT72845LB25PF8 (IDT72845LB25PF8-ND) - Integrated Circuits (ICs)
Related parts IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 4.5 V ~ 5.5 V IDT72845LB25PF8IC FIFO SYNC DL 4096X18 128TQFP - IDT72845LB25PF8
Order 'ic fifo sync dl 4096x18 128tqfp - IDT72845LB25PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72845LB25PF8-ND.
IC FIFO SYNC DL 4096X18 128TQFP - IDT72845LB10PF
Order 'ic fifo sync dl 4096x18 128tqfp - IDT72845LB10PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72845LB10PF-ND.
IC FIFO SYNC DL 4096X18 128TQFP - IDT72845LB10PF8
Order 'ic fifo sync dl 4096x18 128tqfp - IDT72845LB10PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72845LB10PF8-ND.
IC FIFO SYNC DL 4096X18 128TQFP - IDT72845LB15PF
Order 'ic fifo sync dl 4096x18 128tqfp - IDT72845LB15PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72845LB15PF-ND.
IC FIFO SYNC DL 4096X18 128TQFP - IDT72845LB15PF8
Order 'ic fifo sync dl 4096x18 128tqfp - IDT72845LB15PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72845LB15PF8-ND.
IC FIFO SYNC DL 4096X18 128TQFP - IDT72845LB15PFI
Order 'ic fifo sync dl 4096x18 128tqfp - IDT72845LB15PFI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72845LB15PFI-ND.
IC FIFO SYNC DL 4096X18 128TQFP - IDT72845LB15PFI8
Order 'ic fifo sync dl 4096x18 128tqfp - IDT72845LB15PFI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72845LB15PFI8-ND.
IC FIFO SYNC DL 4096X18 128TQFP - IDT72845LB25PF
Order 'ic fifo sync dl 4096x18 128tqfp - IDT72845LB25PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72845LB25PF-ND.
IC FIFO SYNC DL 1024X18 128TQFP - IDT72825LB10PF
Order 'ic fifo sync dl 1024x18 128tqfp - IDT72825LB10PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72825LB10PF-ND.
IC FIFO SYNC DL 1024X18 128TQFP - IDT72825LB10PF8
Order 'ic fifo sync dl 1024x18 128tqfp - IDT72825LB10PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72825LB10PF8-ND.
IC FIFO SYNC DL 1024X18 128TQFP - IDT72825LB15PF
Order 'ic fifo sync dl 1024x18 128tqfp - IDT72825LB15PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72825LB15PF-ND.
IC FIFO SYNC DL 1024X18 128TQFP - IDT72825LB15PF8
Order 'ic fifo sync dl 1024x18 128tqfp - IDT72825LB15PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72825LB15PF8-ND.
IC FIFO SYNC DL 1024X18 128TQFP - IDT72825LB15PFI
Order 'ic fifo sync dl 1024x18 128tqfp - IDT72825LB15PFI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72825LB15PFI-ND.
IC FIFO SYNC DL 1024X18 128TQFP - IDT72825LB15PFI8
Order 'ic fifo sync dl 1024x18 128tqfp - IDT72825LB15PFI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72825LB15PFI8-ND.
IC FIFO SYNC DL 1024X18 128TQFP - IDT72825LB25PF
Order 'ic fifo sync dl 1024x18 128tqfp - IDT72825LB25PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72825LB25PF-ND.
Options for IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 4.5 V ~ 5.5 V IDT72845LB25PF8
Send this link via E-Mail
Help With This Screen
