IC FIFO SYNC DUAL 2048X9 64-TQFP - IDT72831L25TF8 - Integrated Circuits (ICs)
IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 4.5 V ~ 5.5 V IDT72831L25TF8
| Digi-Key Part Number | IDT72831L25TF8-ND |
1250 |
16.83000 |
Extended Price
21037.50 |
| Manufacturer Part Number | IDT72831L25TF8 | |||
| Description | IC FIFO SYNC DUAL 2048X9 64-TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 4.5 V ~ 5.5 V IDT72831L25TF8
| Technical/Catalog Information | IDT72831L25TF8 |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Memory Size | 18.4kb (2048 x 9) |
| Function | Synchronous |
| Package / Case | 64-TQFP |
| Packaging | Tape & Reel (TR) |
| Data Rate | 40MHz |
| Mounting Type | Surface Mount |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Access Time | 25ns |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IDT72831L25TF8 IDT72831L25TF8 |
IDT72831L25TF8 Specification Sheet
IC FIFO SYNC DUAL 2048X9 64-TQFP - IDT72831L25TF8 (IDT72831L25TF8-ND) - Integrated Circuits (ICs)
Related parts IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 4.5 V ~ 5.5 V IDT72831L25TF8IC FIFO SYNC DUAL 2048X9 64-TQFP - IDT72831L25TF8
Order 'ic fifo sync dual 2048x9 64-tqfp - IDT72831L25TF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72831L25TF8-ND.
IC FIFO SYNC DUAL 2048X9 64-TQFP - IDT72831L10PF
Order 'ic fifo sync dual 2048x9 64-tqfp - IDT72831L10PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72831L10PF-ND.
IC FIFO SYNC DUAL 2048X9 64-TQFP - IDT72831L10PF8
Order 'ic fifo sync dual 2048x9 64-tqfp - IDT72831L10PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72831L10PF8-ND.
IC FIFO SYNC DUAL 2048X9 64-TQFP - IDT72831L10PFG
Order 'ic fifo sync dual 2048x9 64-tqfp - IDT72831L10PFG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72831L10PFG-ND.
IC FIFO SYNC DUAL 2048X9 64-TQFP - IDT72831L10PFG8
Order 'ic fifo sync dual 2048x9 64-tqfp - IDT72831L10PFG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72831L10PFG8-ND.
IC FIFO SYNC DUAL 2048X9 64-TQFP - IDT72831L15PF
Order 'ic fifo sync dual 2048x9 64-tqfp - IDT72831L15PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72831L15PF-ND.
IC FIFO SYNC DUAL 2048X9 64-TQFP - IDT72831L15PF8
Order 'ic fifo sync dual 2048x9 64-tqfp - IDT72831L15PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72831L15PF8-ND.
IC FIFO SYNC DUAL 2048X9 64-TQFP - IDT72831L15PFI
Order 'ic fifo sync dual 2048x9 64-tqfp - IDT72831L15PFI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72831L15PFI-ND.
IC FIFO SYNC DUAL 2048X9 64-TQFP - IDT72831L15PFI8
Order 'ic fifo sync dual 2048x9 64-tqfp - IDT72831L15PFI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72831L15PFI8-ND.
IC FIFO SYNC DUAL 2048X9 64-TQFP - IDT72831L25PF
Order 'ic fifo sync dual 2048x9 64-tqfp - IDT72831L25PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72831L25PF-ND.
IC FIFO SYNC DUAL 2048X9 64-TQFP - IDT72831L25PF8
Order 'ic fifo sync dual 2048x9 64-tqfp - IDT72831L25PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72831L25PF8-ND.
IC FIFO SYNC DUAL 2048X9 64-TQFP - IDT72831L25PFI
Order 'ic fifo sync dual 2048x9 64-tqfp - IDT72831L25PFI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72831L25PFI-ND.
IC FIFO SYNC DUAL 2048X9 64-TQFP - IDT72831L25PFI8
Order 'ic fifo sync dual 2048x9 64-tqfp - IDT72831L25PFI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72831L25PFI8-ND.
IC FIFO SYNC DUAL 2048X9 64-TQFP - IDT72831L25TF
Order 'ic fifo sync dual 2048x9 64-tqfp - IDT72831L25TF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72831L25TF-ND.
IC FIFO SYNC DUAL 2048X9 64-TQFP - IDT72831L25TFI
Order 'ic fifo sync dual 2048x9 64-tqfp - IDT72831L25TFI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72831L25TFI-ND.
Options for IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 4.5 V ~ 5.5 V IDT72831L25TF8
Send this link via E-Mail
Help With This Screen
