IC FIFO SYNC DUAL 512X9 64-STQFP - IDT72811L10TF - Integrated Circuits (ICs)
IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tray 4.5 V ~ 5.5 V IDT72811L10TF
| Digi-Key Part Number | IDT72811L10TF-ND |
80 |
26.44800 |
Extended Price
2115.84 |
| Manufacturer Part Number | IDT72811L10TF | |||
| Description | IC FIFO SYNC DUAL 512X9 64-STQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tray 4.5 V ~ 5.5 V IDT72811L10TF
| Technical/Catalog Information | IDT72811L10TF |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Memory Size | 4.6kb (512 x 9) |
| Function | Synchronous |
| Package / Case | 64-TQFP |
| Packaging | Tray |
| Data Rate | 100MHz |
| Mounting Type | Surface Mount |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Access Time | 10ns |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IDT72811L10TF IDT72811L10TF |
IDT72811L10TF Specification Sheet
IC FIFO SYNC DUAL 512X9 64-STQFP - IDT72811L10TF (IDT72811L10TF-ND) - Integrated Circuits (ICs)
Related parts IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tray 4.5 V ~ 5.5 V IDT72811L10TFIC FIFO SYNC DUAL 512X9 64-STQFP - IDT72811L10TF
Order 'ic fifo sync dual 512x9 64-stqfp - IDT72811L10TF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72811L10TF-ND.
IC FIFO SYNC DUAL 512X9 64-STQFP - IDT72811L10TF8
Order 'ic fifo sync dual 512x9 64-stqfp - IDT72811L10TF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72811L10TF8-ND.
IC FIFO SYNC DUAL 512X9 64-STQFP - IDT72811L15TF
Order 'ic fifo sync dual 512x9 64-stqfp - IDT72811L15TF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72811L15TF-ND.
IC FIFO SYNC DUAL 512X9 64-STQFP - IDT72811L15TF8
Order 'ic fifo sync dual 512x9 64-stqfp - IDT72811L15TF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72811L15TF8-ND.
IC FIFO SYNC DUAL 512X9 64-STQFP - IDT72811L15TFI
Order 'ic fifo sync dual 512x9 64-stqfp - IDT72811L15TFI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72811L15TFI-ND.
IC FIFO SYNC DUAL 512X9 64-STQFP - IDT72811L15TFI8
Order 'ic fifo sync dual 512x9 64-stqfp - IDT72811L15TFI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72811L15TFI8-ND.
IC FIFO SYNC DUAL 512X9 64-STQFP - IDT72811L25TF
Order 'ic fifo sync dual 512x9 64-stqfp - IDT72811L25TF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72811L25TF-ND.
IC FIFO SYNC DUAL 512X9 64-STQFP - IDT72811L25TF8
Order 'ic fifo sync dual 512x9 64-stqfp - IDT72811L25TF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72811L25TF8-ND.
IC FIFO SYNC DUAL 512X9 64-STQFP - IDT72811L25TFI
Order 'ic fifo sync dual 512x9 64-stqfp - IDT72811L25TFI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72811L25TFI-ND.
IC FIFO SYNC DUAL 512X9 64-STQFP - IDT72811L25TFI8
Order 'ic fifo sync dual 512x9 64-stqfp - IDT72811L25TFI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72811L25TFI8-ND.
IC FIFO SYNC DUAL 256X9 64-STQFP - IDT72801L10TF
Order 'ic fifo sync dual 256x9 64-stqfp - IDT72801L10TF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72801L10TF-ND.
IC FIFO SYNC DUAL 256X9 64-STQFP - IDT72801L10TF8
Order 'ic fifo sync dual 256x9 64-stqfp - IDT72801L10TF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72801L10TF8-ND.
IC FIFO SYNC DUAL 256X9 64-STQFP - IDT72801L15TF
Order 'ic fifo sync dual 256x9 64-stqfp - IDT72801L15TF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72801L15TF-ND.
IC FIFO SYNC DUAL 256X9 64-STQFP - IDT72801L15TF8
Order 'ic fifo sync dual 256x9 64-stqfp - IDT72801L15TF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72801L15TF8-ND.
IC FIFO SYNC DUAL 256X9 64-STQFP - IDT72801L15TFI
Order 'ic fifo sync dual 256x9 64-stqfp - IDT72801L15TFI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72801L15TFI-ND.
Options for IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tray 4.5 V ~ 5.5 V IDT72811L10TF
Send this link via E-Mail
Help With This Screen
