IC FIFO SYNC DUAL 256X9 64-TQFP - IDT72801L10PF - Integrated Circuits (ICs)
IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tray 4.5 V ~ 5.5 V IDT72801L10PF
| Digi-Key Part Number | IDT72801L10PF-ND |
90 |
23.76900 |
Extended Price
2139.21 |
| Manufacturer Part Number | IDT72801L10PF | |||
| Description | IC FIFO SYNC DUAL 256X9 64-TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tray 4.5 V ~ 5.5 V IDT72801L10PF
| Technical/Catalog Information | IDT72801L10PF |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Memory Size | 2.3kb (256 x 9) |
| Function | Synchronous |
| Package / Case | 64-TQFP |
| Packaging | Tray |
| Data Rate | 100MHz |
| Mounting Type | Surface Mount |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Access Time | 10ns |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IDT72801L10PF IDT72801L10PF |
IDT72801L10PF Specification Sheet
IC FIFO SYNC DUAL 256X9 64-TQFP - IDT72801L10PF (IDT72801L10PF-ND) - Integrated Circuits (ICs)
Related parts IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tray 4.5 V ~ 5.5 V IDT72801L10PFIC FIFO SYNC DUAL 256X9 64-TQFP - IDT72801L10PF
Order 'ic fifo sync dual 256x9 64-tqfp - IDT72801L10PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72801L10PF-ND.
IC FIFO SYNC DUAL 256X9 64-TQFP - IDT72801L10PF8
Order 'ic fifo sync dual 256x9 64-tqfp - IDT72801L10PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72801L10PF8-ND.
IC FIFO SYNC DUAL 256X9 64-TQFP - IDT72801L10PFG
Order 'ic fifo sync dual 256x9 64-tqfp - IDT72801L10PFG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72801L10PFG-ND.
IC FIFO SYNC DUAL 256X9 64-TQFP - IDT72801L10PFG8
Order 'ic fifo sync dual 256x9 64-tqfp - IDT72801L10PFG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72801L10PFG8-ND.
IC FIFO SYNC DUAL 256X9 64-TQFP - IDT72801L15PF
Order 'ic fifo sync dual 256x9 64-tqfp - IDT72801L15PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72801L15PF-ND.
IC FIFO SYNC DUAL 256X9 64-TQFP - IDT72801L15PF8
Order 'ic fifo sync dual 256x9 64-tqfp - IDT72801L15PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72801L15PF8-ND.
IC FIFO SYNC DUAL 256X9 64-TQFP - IDT72801L15PFI
Order 'ic fifo sync dual 256x9 64-tqfp - IDT72801L15PFI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72801L15PFI-ND.
IC FIFO SYNC DUAL 256X9 64-TQFP - IDT72801L15PFI8
Order 'ic fifo sync dual 256x9 64-tqfp - IDT72801L15PFI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72801L15PFI8-ND.
IC FIFO SYNC DUAL 256X9 64-TQFP - IDT72801L25PF
Order 'ic fifo sync dual 256x9 64-tqfp - IDT72801L25PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72801L25PF-ND.
IC FIFO SYNC DUAL 256X9 64-TQFP - IDT72801L25PF8
Order 'ic fifo sync dual 256x9 64-tqfp - IDT72801L25PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72801L25PF8-ND.
IC FIFO SYNC DUAL 256X9 64-TQFP - IDT72801L25PFI
Order 'ic fifo sync dual 256x9 64-tqfp - IDT72801L25PFI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72801L25PFI-ND.
IC FIFO SYNC DUAL 256X9 64-TQFP - IDT72801L25PFI8
Order 'ic fifo sync dual 256x9 64-tqfp - IDT72801L25PFI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72801L25PFI8-ND.
IC FIFO SYNC DUAL 4096X9 64-TQFP - IDT72841L10PF
Order 'ic fifo sync dual 4096x9 64-tqfp - IDT72841L10PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72841L10PF-ND.
IC FIFO SYNC DUAL 4096X9 64-TQFP - IDT72841L10PF8
Order 'ic fifo sync dual 4096x9 64-tqfp - IDT72841L10PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72841L10PF8-ND.
IC FIFO SYNC DUAL 4096X9 64-TQFP - IDT72841L10PFG
Order 'ic fifo sync dual 4096x9 64-tqfp - IDT72841L10PFG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72841L10PFG-ND.
Options for IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tray 4.5 V ~ 5.5 V IDT72801L10PF
Send this link via E-Mail
Help With This Screen
