IC FIFO 64X9 SYNC 10NS 32-TQFP - IDT72421L10PF - Integrated Circuits (ICs)
IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tray 4.5 V ~ 5.5 V IDT72421L10PF
| Digi-Key Part Number | IDT72421L10PF-ND |
100 |
11.11250 |
Extended Price
1111.25 |
| Manufacturer Part Number | IDT72421L10PF | |||
| Description | IC FIFO 64X9 SYNC 10NS 32-TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tray 4.5 V ~ 5.5 V IDT72421L10PF
| Technical/Catalog Information | IDT72421L10PF |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Memory Size | 576b (64 x 9) |
| Function | Synchronous |
| Package / Case | 32-TQFP |
| Packaging | Tray |
| Data Rate | 100MHz |
| Mounting Type | Surface Mount |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Access Time | 10ns |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IDT72421L10PF IDT72421L10PF |
IDT72421L10PF Specification Sheet
IC FIFO 64X9 SYNC 10NS 32-TQFP - IDT72421L10PF (IDT72421L10PF-ND) - Integrated Circuits (ICs)
Related parts IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tray 4.5 V ~ 5.5 V IDT72421L10PFIC FIFO 64X9 SYNC 10NS 32-TQFP - IDT72421L10PF
Order 'ic fifo 64x9 sync 10ns 32-tqfp - IDT72421L10PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72421L10PF-ND.
IC FIFO 64X9 SYNC 10NS 32-TQFP - IDT72421L10PF8
Order 'ic fifo 64x9 sync 10ns 32-tqfp - IDT72421L10PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72421L10PF8-ND.
IC FIFO 512X9 SYNC 10NS 32-TQFP - IDT72211L10PF
Order 'ic fifo 512x9 sync 10ns 32-tqfp - IDT72211L10PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72211L10PF-ND.
IC FIFO 512X9 SYNC 10NS 32-TQFP - IDT72211L10PF8
Order 'ic fifo 512x9 sync 10ns 32-tqfp - IDT72211L10PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72211L10PF8-ND.
IC FIFO 512X9 SYNC 10NS 32-TQFP - IDT72211L10PFG
Order 'ic fifo 512x9 sync 10ns 32-tqfp - IDT72211L10PFG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72211L10PFG-ND.
IC FIFO 512X9 SYNC 10NS 32-TQFP - IDT72211L10PFG8
Order 'ic fifo 512x9 sync 10ns 32-tqfp - IDT72211L10PFG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72211L10PFG8-ND.
IC FIFO 1024X9 SYNC 10NS 32-TQFP - IDT72221L10PF
Order 'ic fifo 1024x9 sync 10ns 32-tqfp - IDT72221L10PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72221L10PF-ND.
IC FIFO 1024X9 SYNC 10NS 32-TQFP - IDT72221L10PF8
Order 'ic fifo 1024x9 sync 10ns 32-tqfp - IDT72221L10PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72221L10PF8-ND.
IC FIFO 2048X9 SYNC 10NS 32-TQFP - IDT72231L10PF
Order 'ic fifo 2048x9 sync 10ns 32-tqfp - IDT72231L10PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72231L10PF-ND.
IC FIFO 2048X9 SYNC 10NS 32-TQFP - IDT72231L10PF8
Order 'ic fifo 2048x9 sync 10ns 32-tqfp - IDT72231L10PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72231L10PF8-ND.
IC FIFO 4096X9 SYNC 10NS 32-TQFP - IDT72241L10PF
Order 'ic fifo 4096x9 sync 10ns 32-tqfp - IDT72241L10PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72241L10PF-ND.
IC FIFO 4096X9 SYNC 10NS 32-TQFP - IDT72241L10PF8
Order 'ic fifo 4096x9 sync 10ns 32-tqfp - IDT72241L10PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72241L10PF8-ND.
IC FIFO 4096X9 SYNC 10NS 32-TQFP - IDT72241L10PFG
Order 'ic fifo 4096x9 sync 10ns 32-tqfp - IDT72241L10PFG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72241L10PFG-ND.
IC FIFO 4096X9 SYNC 10NS 32-TQFP - IDT72241L10PFG8
Order 'ic fifo 4096x9 sync 10ns 32-tqfp - IDT72241L10PFG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72241L10PFG8-ND.
IC FIFO 8192X9 SYNC 10NS 32-TQFP - IDT72251L10PF
Order 'ic fifo 8192x9 sync 10ns 32-tqfp - IDT72251L10PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72251L10PF-ND.
Options for IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tray 4.5 V ~ 5.5 V IDT72421L10PF
Send this link via E-Mail
Help With This Screen
