IC FIFO 64X9 SYNC 10NS 32-PLCC - IDT72421L10J - Integrated Circuits (ICs)
IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tube 4.5 V ~ 5.5 V IDT72421L10J
| Digi-Key Part Number | IDT72421L10J-ND |
64 |
14.85000 |
Extended Price
950.40 |
| Manufacturer Part Number | IDT72421L10J | |||
| Description | IC FIFO 64X9 SYNC 10NS 32-PLCC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tube 4.5 V ~ 5.5 V IDT72421L10J
| Technical/Catalog Information | IDT72421L10J |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Memory Size | 576b (64 x 9) |
| Function | Synchronous |
| Package / Case | 32-PLCC |
| Packaging | Tube |
| Data Rate | 100MHz |
| Mounting Type | Surface Mount |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Access Time | 10ns |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IDT72421L10J IDT72421L10J |
IDT72421L10J Specification Sheet
IC FIFO 64X9 SYNC 10NS 32-PLCC - IDT72421L10J (IDT72421L10J-ND) - Integrated Circuits (ICs)
Related parts IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tube 4.5 V ~ 5.5 V IDT72421L10JIC FIFO 64X9 SYNC 10NS 32-PLCC - IDT72421L10J
Order 'ic fifo 64x9 sync 10ns 32-plcc - IDT72421L10J' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72421L10J-ND.
IC FIFO 64X9 SYNC 10NS 32-PLCC - IDT72421L10J8
Order 'ic fifo 64x9 sync 10ns 32-plcc - IDT72421L10J8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72421L10J8-ND.
IC FIFO 512X9 SYNC 10NS 32-PLCC - IDT72211L10J
Order 'ic fifo 512x9 sync 10ns 32-plcc - IDT72211L10J' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72211L10J-ND.
IC FIFO 512X9 SYNC 10NS 32-PLCC - IDT72211L10J8
Order 'ic fifo 512x9 sync 10ns 32-plcc - IDT72211L10J8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72211L10J8-ND.
IC FIFO 1024X9 SYNC 10NS 32-PLCC - IDT72221L10J
Order 'ic fifo 1024x9 sync 10ns 32-plcc - IDT72221L10J' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72221L10J-ND.
IC FIFO 1024X9 SYNC 10NS 32-PLCC - IDT72221L10J8
Order 'ic fifo 1024x9 sync 10ns 32-plcc - IDT72221L10J8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72221L10J8-ND.
IC FIFO 1024X9 SYNC 10NS 32-PLCC - IDT72221L10JG
Order 'ic fifo 1024x9 sync 10ns 32-plcc - IDT72221L10JG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72221L10JG-ND.
IC FIFO 1024X9 SYNC 10NS 32-PLCC - IDT72221L10JG8
Order 'ic fifo 1024x9 sync 10ns 32-plcc - IDT72221L10JG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72221L10JG8-ND.
IC FIFO 2048X9 SYNC 10NS 32-PLCC - IDT72231L10J8
Order 'ic fifo 2048x9 sync 10ns 32-plcc - IDT72231L10J8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72231L10J8-ND.
IC FIFO 2048X9 SYNC 10NS 32-PLCC - IDT72231L10JG
Order 'ic fifo 2048x9 sync 10ns 32-plcc - IDT72231L10JG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72231L10JG-ND.
IC FIFO 2048X9 SYNC 10NS 32-PLCC - IDT72231L10JG8
Order 'ic fifo 2048x9 sync 10ns 32-plcc - IDT72231L10JG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72231L10JG8-ND.
IC FIFO 4096X9 SYNC 10NS 32-PLCC - IDT72241L10J
Order 'ic fifo 4096x9 sync 10ns 32-plcc - IDT72241L10J' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72241L10J-ND.
IC FIFO 4096X9 SYNC 10NS 32-PLCC - IDT72241L10J8
Order 'ic fifo 4096x9 sync 10ns 32-plcc - IDT72241L10J8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72241L10J8-ND.
IC FIFO 4096X9 SYNC 10NS 32-PLCC - IDT72241L10JG
Order 'ic fifo 4096x9 sync 10ns 32-plcc - IDT72241L10JG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72241L10JG-ND.
IC FIFO 4096X9 SYNC 10NS 32-PLCC - IDT72241L10JG8
Order 'ic fifo 4096x9 sync 10ns 32-plcc - IDT72241L10JG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72241L10JG8-ND.
Options for IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tube 4.5 V ~ 5.5 V IDT72421L10J
Send this link via E-Mail
Help With This Screen
