IC FIFO SYNC 512X36 132-PQFP - IDT723632L15PQF - Integrated Circuits (ICs)
IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tray 4.5 V ~ 5.5 V IDT723632L15PQF
| Digi-Key Part Number | IDT723632L15PQF-ND |
36 |
51.68000 |
Extended Price
1860.48 |
| Manufacturer Part Number | IDT723632L15PQF | |||
| Description | IC FIFO SYNC 512X36 132-PQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tray 4.5 V ~ 5.5 V IDT723632L15PQF
| Technical/Catalog Information | IDT723632L15PQF |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Memory Size | 36.8kb (512 x 36 x 2) |
| Function | Synchronous |
| Package / Case | 132-PQFP |
| Packaging | Tray |
| Data Rate | 67MHz |
| Mounting Type | Surface Mount |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Access Time | 15ns |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IDT723632L15PQF IDT723632L15PQF |
IDT723632L15PQF Specification Sheet
IC FIFO SYNC 512X36 132-PQFP - IDT723632L15PQF (IDT723632L15PQF-ND) - Integrated Circuits (ICs)
Related parts IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tray 4.5 V ~ 5.5 V IDT723632L15PQFIC FIFO SYNC 512X36 132-PQFP - IDT723632L15PQF
Order 'ic fifo sync 512x36 132-pqfp - IDT723632L15PQF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT723632L15PQF-ND.
IC FIFO SYNC 512X36 132-PQFP - IDT723631L15PQF
Order 'ic fifo sync 512x36 132-pqfp - IDT723631L15PQF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT723631L15PQF-ND.
IC FIFO SYNC 512X36 132-PQFP - IDT723631L20PQF
Order 'ic fifo sync 512x36 132-pqfp - IDT723631L20PQF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT723631L20PQF-ND.
IC FIFO SYNC 512X36 132-PQFP - IDT723631L20PQFI
Order 'ic fifo sync 512x36 132-pqfp - IDT723631L20PQFI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT723631L20PQFI-ND.
IC FIFO SYNC 512X36 132-PQFP - IDT723632L12PQF
Order 'ic fifo sync 512x36 132-pqfp - IDT723632L12PQF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT723632L12PQF-ND.
IC FIFO SYNC 256X36 132-PQFP - IDT723622L12PQF
Order 'ic fifo sync 256x36 132-pqfp - IDT723622L12PQF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT723622L12PQF-ND.
IC FIFO SYNC 256X36 132-PQFP - IDT723622L15PQF
Order 'ic fifo sync 256x36 132-pqfp - IDT723622L15PQF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT723622L15PQF-ND.
IC FIFO SYNC 1024X36 132-PQFP - IDT723641L15PFG
Order 'ic fifo sync 1024x36 132-pqfp - IDT723641L15PFG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT723641L15PFG-ND.
IC FIFO SYNC 1024X36 132-PQFP - IDT723641L15PQF
Order 'ic fifo sync 1024x36 132-pqfp - IDT723641L15PQF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT723641L15PQF-ND.
IC FIFO SYNC 1024X36 132-PQFP - IDT723641L15PQFG
Order 'ic fifo sync 1024x36 132-pqfp - IDT723641L15PQFG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT723641L15PQFG-ND.
IC FIFO SYNC 1024X36 132-PQFP - IDT723641L20PQF
Order 'ic fifo sync 1024x36 132-pqfp - IDT723641L20PQF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT723641L20PQF-ND.
IC FIFO SYNC 1024X36 132-PQFP - IDT723641L20PQFGI
Order 'ic fifo sync 1024x36 132-pqfp - IDT723641L20PQFGI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT723641L20PQFGI-ND.
IC FIFO SYNC 1024X36 132-PQFP - IDT723641L20PQFI
Order 'ic fifo sync 1024x36 132-pqfp - IDT723641L20PQFI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT723641L20PQFI-ND.
IC FIFO SYNC 1024X36 132-PQFP - IDT723642L12PQF
Order 'ic fifo sync 1024x36 132-pqfp - IDT723642L12PQF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT723642L12PQF-ND.
IC FIFO SYNC 1024X36 132-PQFP - IDT723642L12PQFG
Order 'ic fifo sync 1024x36 132-pqfp - IDT723642L12PQFG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT723642L12PQFG-ND.
Options for IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tray 4.5 V ~ 5.5 V IDT723632L15PQF
Send this link via E-Mail
Help With This Screen
