IC FIFO SYNC 512X36 120-TQFP - IDT723631L15PF
| Digi-Key Part Number | IDT723631L15PF-ND |
45 |
47.07000 |
Extended Price
2118.15 |
| Manufacturer Part Number | IDT723631L15PF | |||
| Description | IC FIFO SYNC 512X36 120-TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | IDT723631L15PF |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Memory Size | 18.4kb (512 x 36) |
| Function | Synchronous |
| Package / Case | 120-TQFP |
| Packaging | Tray |
| Data Rate | 67MHz |
| Mounting Type | Surface Mount |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Access Time | 15ns |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IDT723631L15PF IDT723631L15PF |
IDT723631L15PF Specification Sheet
IC FIFO SYNC 512X36 120-TQFP - IDT723631L15PF (IDT723631L15PF-ND)
Related parts :IC FIFO SYNC 512X36 120-TQFP - IDT723631L15PF
Order 'ic fifo sync 512x36 120-tqfp - IDT723631L15PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT723631L15PF-ND.
IC FIFO SYNC 512X36 120-TQFP - IDT723631L15PF8
Order 'ic fifo sync 512x36 120-tqfp - IDT723631L15PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT723631L15PF8-ND.
IC FIFO SYNC 512X36 120-TQFP - IDT723631L20PF
Order 'ic fifo sync 512x36 120-tqfp - IDT723631L20PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT723631L20PF-ND.
IC FIFO SYNC 512X36 120-TQFP - IDT723631L20PF8
Order 'ic fifo sync 512x36 120-tqfp - IDT723631L20PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT723631L20PF8-ND.
IC FIFO SYNC 512X36 120-TQFP - IDT723631L20PFI
Order 'ic fifo sync 512x36 120-tqfp - IDT723631L20PFI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT723631L20PFI-ND.
IC FIFO SYNC 512X36 120-TQFP - IDT723631L20PFI8
Order 'ic fifo sync 512x36 120-tqfp - IDT723631L20PFI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT723631L20PFI8-ND.
IC FIFO SYNC 512X36 120-TQFP - IDT723632L12PF
Order 'ic fifo sync 512x36 120-tqfp - IDT723632L12PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT723632L12PF-ND.
IC FIFO SYNC 512X36 120-TQFP - IDT723632L12PF8
Order 'ic fifo sync 512x36 120-tqfp - IDT723632L12PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT723632L12PF8-ND.
IC FIFO SYNC 512X36 120-TQFP - IDT723632L15PF
Order 'ic fifo sync 512x36 120-tqfp - IDT723632L15PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT723632L15PF-ND.
IC FIFO SYNC 512X36 120-TQFP - IDT723632L15PF8
Order 'ic fifo sync 512x36 120-tqfp - IDT723632L15PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT723632L15PF8-ND.
IC FIFO SYNC 256X36 120-TQFP - IDT723622L12PF
Order 'ic fifo sync 256x36 120-tqfp - IDT723622L12PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT723622L12PF-ND.
IC FIFO SYNC 256X36 120-TQFP - IDT723622L12PF8
Order 'ic fifo sync 256x36 120-tqfp - IDT723622L12PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT723622L12PF8-ND.
IC FIFO SYNC 256X36 120-TQFP - IDT723622L15PF
Order 'ic fifo sync 256x36 120-tqfp - IDT723622L15PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT723622L15PF-ND.
IC FIFO SYNC 256X36 120-TQFP - IDT723622L15PF8
Order 'ic fifo sync 256x36 120-tqfp - IDT723622L15PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT723622L15PF8-ND.
IC FIFO SYNC 1024X36 120-TQFP - IDT723641L15PF
Order 'ic fifo sync 1024x36 120-tqfp - IDT723641L15PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT723641L15PF-ND.
Send this link via E-Mail
Help With This Screen
