IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 4 V ~ 5.5 V IDT72265LA20TF8
IC FIFO 8KX18 LP 20NS 64QFP - IDT72265LA20TF8 - Integrated Circuits (ICs)
| Digi-Key Part Number | IDT72265LA20TF8-ND |
1250 |
34.35000 |
Extended Price
42937.50 |
| Manufacturer Part Number | IDT72265LA20TF8 | |||
| Description | IC FIFO 8KX18 LP 20NS 64QFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 4 V ~ 5.5 V IDT72265LA20TF8
| Technical/Catalog Information | IDT72265LA20TF8 |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Memory Size | 144kb (8k x 18) |
| Function | Synchronous |
| Package / Case | 64-STQFP |
| Packaging | Tape & Reel (TR) |
| Data Rate | - |
| Mounting Type | Surface Mount |
| Voltage - Supply | 4 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Access Time | 20ns |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IDT72265LA20TF8 IDT72265LA20TF8 |
IC FIFO 8KX18 LP 20NS 64QFP - IDT72265LA20TF8 (IDT72265LA20TF8-ND) - Integrated Circuits (ICs)
Related parts IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 4 V ~ 5.5 V IDT72265LA20TF8IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 4 V ~ 5.5 V IDT72265LA20TF8
Order 'ic fifo 8kx18 lp 20ns 64qfp - IDT72265LA20TF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72265LA20TF8-ND.
IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tray 4 V ~ 5.5 V IDT72255LA20PF
Order 'ic fifo 8kx18 lp 20ns 64qfp - IDT72255LA20PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72255LA20PF-ND.
IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 4 V ~ 5.5 V IDT72255LA20PF8
Order 'ic fifo 8kx18 lp 20ns 64qfp - IDT72255LA20PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72255LA20PF8-ND.
IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tray 4 V ~ 5.5 V IDT72255LA20PFI
Order 'ic fifo 8kx18 lp 20ns 64qfp - IDT72255LA20PFI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72255LA20PFI-ND.
IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 4 V ~ 5.5 V IDT72255LA20PFI8
Order 'ic fifo 8kx18 lp 20ns 64qfp - IDT72255LA20PFI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72255LA20PFI8-ND.
IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tray 4 V ~ 5.5 V IDT72255LA20TF
Order 'ic fifo 8kx18 lp 20ns 64qfp - IDT72255LA20TF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72255LA20TF-ND.
IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 4 V ~ 5.5 V IDT72255LA20TF8
Order 'ic fifo 8kx18 lp 20ns 64qfp - IDT72255LA20TF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72255LA20TF8-ND.
IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tray 4 V ~ 5.5 V IDT72255LA20TFI
Order 'ic fifo 8kx18 lp 20ns 64qfp - IDT72255LA20TFI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72255LA20TFI-ND.
IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 4 V ~ 5.5 V IDT72255LA20TFI8
Order 'ic fifo 8kx18 lp 20ns 64qfp - IDT72255LA20TFI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72255LA20TFI8-ND.
IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tray 4 V ~ 5.5 V IDT72265LA20PF
Order 'ic fifo 8kx18 lp 20ns 64qfp - IDT72265LA20PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72265LA20PF-ND.
IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 4 V ~ 5.5 V IDT72265LA20PF8
Order 'ic fifo 8kx18 lp 20ns 64qfp - IDT72265LA20PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72265LA20PF8-ND.
IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tray 4 V ~ 5.5 V IDT72265LA20PFI
Order 'ic fifo 8kx18 lp 20ns 64qfp - IDT72265LA20PFI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72265LA20PFI-ND.
IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 4 V ~ 5.5 V IDT72265LA20PFI8
Order 'ic fifo 8kx18 lp 20ns 64qfp - IDT72265LA20PFI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72265LA20PFI8-ND.
IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tray 4 V ~ 5.5 V IDT72265LA20TF
Order 'ic fifo 8kx18 lp 20ns 64qfp - IDT72265LA20TF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72265LA20TF-ND.
IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tray 4 V ~ 5.5 V IDT72265LA20TFI
Order 'ic fifo 8kx18 lp 20ns 64qfp - IDT72265LA20TFI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72265LA20TFI-ND.
Options for IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tape & Reel (TR) 4 V ~ 5.5 V IDT72265LA20TF8
Send this link via E-Mail
Help With This Screen
