IC FIFO 1024X18 SYNC 15NS 68TQFP - IDT72225LB15TF8 - Integrated Circuits (ICs)
| Digi-Key Part Number | IDT72225LB15TF8-ND |
|
|
Extended Price
|
| Manufacturer Part Number | IDT72225LB15TF8 | |||
| Description | IC FIFO 1024X18 SYNC 15NS 68TQFP | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | IDT72225LB15TF8 |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Memory Size | 18.4kb (1024 x 18) |
| Function | Synchronous |
| Package / Case | 68-TQFP |
| Packaging | Tape & Reel (TR) |
| Data Rate | - |
| Mounting Type | Surface Mount |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Access Time | 15ns |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IDT72225LB15TF8 IDT72225LB15TF8 |
IDT72225LB15TF8 Specification Sheet
IC FIFO 1024X18 SYNC 15NS 68TQFP - IDT72225LB15TF8 (IDT72225LB15TF8-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC FIFO 1024X18 SYNC 15NS 68TQFP - IDT72225LB15TF8
Order 'ic fifo 1024x18 sync 15ns 68tqfp - IDT72225LB15TF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72225LB15TF8-ND.
IC FIFO 1024X18 SYNC 15NS 68TQFP - IDT72225LB15PF
Order 'ic fifo 1024x18 sync 15ns 68tqfp - IDT72225LB15PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72225LB15PF-ND.
IC FIFO 1024X18 SYNC 15NS 68TQFP - IDT72225LB15PF8
Order 'ic fifo 1024x18 sync 15ns 68tqfp - IDT72225LB15PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72225LB15PF8-ND.
IC FIFO 1024X18 SYNC 15NS 68TQFP - IDT72225LB15PFGI
Order 'ic fifo 1024x18 sync 15ns 68tqfp - IDT72225LB15PFGI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72225LB15PFGI-ND.
IC FIFO 1024X18 SYNC 15NS 68TQFP - IDT72225LB15PFGI8
Order 'ic fifo 1024x18 sync 15ns 68tqfp - IDT72225LB15PFGI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72225LB15PFGI8-ND.
IC FIFO 1024X18 SYNC 15NS 68TQFP - IDT72225LB15PFI
Order 'ic fifo 1024x18 sync 15ns 68tqfp - IDT72225LB15PFI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72225LB15PFI-ND.
IC FIFO 1024X18 SYNC 15NS 68TQFP - IDT72225LB15PFI8
Order 'ic fifo 1024x18 sync 15ns 68tqfp - IDT72225LB15PFI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72225LB15PFI8-ND.
IC FIFO 1024X18 SYNC 15NS 68TQFP - IDT72225LB15TF
Order 'ic fifo 1024x18 sync 15ns 68tqfp - IDT72225LB15TF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72225LB15TF-ND.
IC FIFO 1024X18 SYNC 15NS 68TQFP - IDT72225LB15TFGI
Order 'ic fifo 1024x18 sync 15ns 68tqfp - IDT72225LB15TFGI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72225LB15TFGI-ND.
IC FIFO 1024X18 SYNC 15NS 68TQFP - IDT72225LB15TFGI8
Order 'ic fifo 1024x18 sync 15ns 68tqfp - IDT72225LB15TFGI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72225LB15TFGI8-ND.
IC FIFO 1024X18 SYNC 15NS 68TQFP - IDT72225LB15TFI
Order 'ic fifo 1024x18 sync 15ns 68tqfp - IDT72225LB15TFI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72225LB15TFI-ND.
IC FIFO 1024X18 SYNC 15NS 68TQFP - IDT72225LB15TFI8
Order 'ic fifo 1024x18 sync 15ns 68tqfp - IDT72225LB15TFI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72225LB15TFI8-ND.
IC FIFO 1024X18 SYNC 15NS 68PLCC - IDT72225LB15J
Order 'ic fifo 1024x18 sync 15ns 68plcc - IDT72225LB15J' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72225LB15J-ND.
IC FIFO 1024X18 SYNC 15NS 68PLCC - IDT72225LB15J8
Order 'ic fifo 1024x18 sync 15ns 68plcc - IDT72225LB15J8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72225LB15J8-ND.
IC FIFO 1024X18 SYNC 15NS 68PLCC - IDT72225LB15JI
Order 'ic fifo 1024x18 sync 15ns 68plcc - IDT72225LB15JI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72225LB15JI-ND.
Send this link via E-Mail
Help With This Screen
