IC FIFO 512X18 SYNC 10NS 68-PLCC - IDT72215LB10J8 - Integrated Circuits (ICs)
| Digi-Key Part Number | IDT72215LB10J8-ND |
250 |
13.80000 |
Extended Price
3450.00 |
| Manufacturer Part Number | IDT72215LB10J8 | |||
| Description | IC FIFO 512X18 SYNC 10NS 68-PLCC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | IDT72215LB10J8 |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Memory Size | 9.2kb (512 x 18) |
| Function | Synchronous |
| Package / Case | 68-PLCC |
| Packaging | Tape & Reel (TR) |
| Data Rate | 100MHz |
| Mounting Type | Surface Mount |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Access Time | 10ns |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IDT72215LB10J8 IDT72215LB10J8 |
IDT72215LB10J8 Specification Sheet
IC FIFO 512X18 SYNC 10NS 68-PLCC - IDT72215LB10J8 (IDT72215LB10J8-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC FIFO 512X18 SYNC 10NS 68-PLCC - IDT72215LB10J8
Order 'ic fifo 512x18 sync 10ns 68-plcc - IDT72215LB10J8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72215LB10J8-ND.
IC FIFO 512X18 SYNC 10NS 68-PLCC - IDT72215LB10J
Order 'ic fifo 512x18 sync 10ns 68-plcc - IDT72215LB10J' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72215LB10J-ND.
IC FIFO 256X18 SYNC 10NS 68-PLCC - IDT72205LB10J
Order 'ic fifo 256x18 sync 10ns 68-plcc - IDT72205LB10J' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72205LB10J-ND.
IC FIFO 256X18 SYNC 10NS 68-PLCC - IDT72205LB10J8
Order 'ic fifo 256x18 sync 10ns 68-plcc - IDT72205LB10J8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72205LB10J8-ND.
IC FIFO 512X18 SYNC 15NS 68-PLCC - IDT72215LB15J
Order 'ic fifo 512x18 sync 15ns 68-plcc - IDT72215LB15J' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72215LB15J-ND.
IC FIFO 512X18 SYNC 15NS 68-PLCC - IDT72215LB15J8
Order 'ic fifo 512x18 sync 15ns 68-plcc - IDT72215LB15J8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72215LB15J8-ND.
IC FIFO 512X18 SYNC 15NS 68-PLCC - IDT72215LB15JI
Order 'ic fifo 512x18 sync 15ns 68-plcc - IDT72215LB15JI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72215LB15JI-ND.
IC FIFO 512X18 SYNC 15NS 68-PLCC - IDT72215LB15JI8
Order 'ic fifo 512x18 sync 15ns 68-plcc - IDT72215LB15JI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72215LB15JI8-ND.
IC FIFO 512X18 SYNC 25NS 68-PLCC - IDT72215LB25J
Order 'ic fifo 512x18 sync 25ns 68-plcc - IDT72215LB25J' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72215LB25J-ND.
IC FIFO 512X18 SYNC 25NS 68-PLCC - IDT72215LB25J8
Order 'ic fifo 512x18 sync 25ns 68-plcc - IDT72215LB25J8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72215LB25J8-ND.
IC FIFO 512X18 SYNC 25NS 68-PLCC - IDT72215LB25JI
Order 'ic fifo 512x18 sync 25ns 68-plcc - IDT72215LB25JI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72215LB25JI-ND.
IC FIFO 512X18 SYNC 25NS 68-PLCC - IDT72215LB25JI8
Order 'ic fifo 512x18 sync 25ns 68-plcc - IDT72215LB25JI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72215LB25JI8-ND.
IC FIFO 512X18 SYNC 10NS 68-TQFP - IDT72215LB10PF
Order 'ic fifo 512x18 sync 10ns 68-tqfp - IDT72215LB10PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72215LB10PF-ND.
IC FIFO 512X18 SYNC 10NS 68-TQFP - IDT72215LB10PF8
Order 'ic fifo 512x18 sync 10ns 68-tqfp - IDT72215LB10PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72215LB10PF8-ND.
IC FIFO 512X18 SYNC 10NS 68-TQFP - IDT72215LB10PFG
Order 'ic fifo 512x18 sync 10ns 68-tqfp - IDT72215LB10PFG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72215LB10PFG-ND.
Send this link via E-Mail
Help With This Screen
