IC FIFO 512X9 SYNC 25NS 32-TQFP - IDT72211L25PFI - Integrated Circuits (ICs)
IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tray 4.5 V ~ 5.5 V IDT72211L25PFI
| Digi-Key Part Number | IDT72211L25PFI-ND |
100 |
11.55000 |
Extended Price
1155.00 |
| Manufacturer Part Number | IDT72211L25PFI | |||
| Description | IC FIFO 512X9 SYNC 25NS 32-TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tray 4.5 V ~ 5.5 V IDT72211L25PFI
| Technical/Catalog Information | IDT72211L25PFI |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Memory Size | 4.6kb (512 x 9) |
| Function | Synchronous |
| Package / Case | 32-TQFP |
| Packaging | Tray |
| Data Rate | - |
| Mounting Type | Surface Mount |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Access Time | 25ns |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IDT72211L25PFI IDT72211L25PFI |
IDT72211L25PFI Specification Sheet
IC FIFO 512X9 SYNC 25NS 32-TQFP - IDT72211L25PFI (IDT72211L25PFI-ND) - Integrated Circuits (ICs)
Related parts IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tray 4.5 V ~ 5.5 V IDT72211L25PFIIC FIFO 512X9 SYNC 25NS 32-TQFP - IDT72211L25PFI
Order 'ic fifo 512x9 sync 25ns 32-tqfp - IDT72211L25PFI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72211L25PFI-ND.
IC FIFO 512X9 SYNC 25NS 32-TQFP - IDT72211L25PF
Order 'ic fifo 512x9 sync 25ns 32-tqfp - IDT72211L25PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72211L25PF-ND.
IC FIFO 512X9 SYNC 25NS 32-TQFP - IDT72211L25PF8
Order 'ic fifo 512x9 sync 25ns 32-tqfp - IDT72211L25PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72211L25PF8-ND.
IC FIFO 512X9 SYNC 25NS 32-TQFP - IDT72211L25PFI8
Order 'ic fifo 512x9 sync 25ns 32-tqfp - IDT72211L25PFI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72211L25PFI8-ND.
IC FIFO 256X9 SYNC 25NS 32-TQFP - IDT72201L25PF
Order 'ic fifo 256x9 sync 25ns 32-tqfp - IDT72201L25PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72201L25PF-ND.
IC FIFO 256X9 SYNC 25NS 32-TQFP - IDT72201L25PF8
Order 'ic fifo 256x9 sync 25ns 32-tqfp - IDT72201L25PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72201L25PF8-ND.
IC FIFO 256X9 SYNC 25NS 32-TQFP - IDT72201L25PFI
Order 'ic fifo 256x9 sync 25ns 32-tqfp - IDT72201L25PFI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72201L25PFI-ND.
IC FIFO 256X9 SYNC 25NS 32-TQFP - IDT72201L25PFI8
Order 'ic fifo 256x9 sync 25ns 32-tqfp - IDT72201L25PFI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72201L25PFI8-ND.
IC FIFO 1024X9 SYNC 25NS 32-TQFP - IDT72221L25PF
Order 'ic fifo 1024x9 sync 25ns 32-tqfp - IDT72221L25PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72221L25PF-ND.
IC FIFO 1024X9 SYNC 25NS 32-TQFP - IDT72221L25PF8
Order 'ic fifo 1024x9 sync 25ns 32-tqfp - IDT72221L25PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72221L25PF8-ND.
IC FIFO 1024X9 SYNC 25NS 32-TQFP - IDT72221L25PFI
Order 'ic fifo 1024x9 sync 25ns 32-tqfp - IDT72221L25PFI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72221L25PFI-ND.
IC FIFO 1024X9 SYNC 25NS 32-TQFP - IDT72221L25PFI8
Order 'ic fifo 1024x9 sync 25ns 32-tqfp - IDT72221L25PFI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72221L25PFI8-ND.
IC FIFO 2048X9 SYNC 25NS 32-TQFP - IDT72231L25PF
Order 'ic fifo 2048x9 sync 25ns 32-tqfp - IDT72231L25PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72231L25PF-ND.
IC FIFO 2048X9 SYNC 25NS 32-TQFP - IDT72231L25PF8
Order 'ic fifo 2048x9 sync 25ns 32-tqfp - IDT72231L25PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72231L25PF8-ND.
IC FIFO 2048X9 SYNC 25NS 32-TQFP - IDT72231L25PFI
Order 'ic fifo 2048x9 sync 25ns 32-tqfp - IDT72231L25PFI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT72231L25PFI-ND.
Options for IDT, Integrated Device Technology Inc Logic Family - Fifo Integrated Circuit (ics) Surface Mount Tray 4.5 V ~ 5.5 V IDT72211L25PFI
Send this link via E-Mail
Help With This Screen
