ADM10T/AE10G/ADM10T - A6MMT-1006G - Cable Assemblies
| Digi-Key Part Number | A6MMT-1006G-ND |
1 10 100 250 500 1000 2500 5000 |
3.87000 3.15500 2.32500 2.00668 1.86828 1.61087 1.52230 1.47248 |
Extended Price
3.87 31.55 232.50 501.67 934.14 1610.87 3805.75 7362.40 |
| Manufacturer Part Number | A6MMT-1006G | |||
| Description | ADM10T/AE10G/ADM10T | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | A6MMT-1006G |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Connector Type | DIP to DIP |
| Number of Positions | 10 |
| Contact Finish | Tin, 100µin (2.54µm) |
| Number of Rows | 2 |
| Features | - |
| Color | Gray, Ribbon |
| Length | 6.00" (152.40mm) |
| Series | - |
| Usage | Socket (0.1"), Board In |
| Shielding | Unshielded |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A6MMT 1006G A6MMT1006G |
ADM10T/AE10G/ADM10T - A6MMT-1006G (A6MMT-1006G-ND) - Cable Assemblies
Related parts Cable Assemblies :ADM10T/AE10G/ADM10T - A6MMT-1006G
Order 'adm10t/ae10g/adm10t - A6MMT-1006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A6MMT-1006G-ND.
ADM10T/AE10G/X - A2MXT-1006G
Order 'adm10t/ae10g/x - A2MXT-1006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A2MXT-1006G-ND.
ADM10T/AE10G/ADM10T - A6MMT-1018G
Order 'adm10t/ae10g/adm10t - A6MMT-1018G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A6MMT-1018G-ND.
ADM10T/AE10G/ADM10T - A6MMT-1036G
Order 'adm10t/ae10g/adm10t - A6MMT-1036G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A6MMT-1036G-ND.
ADM10T/AE10G/ADM10T - A8MMT-1006G
Order 'adm10t/ae10g/adm10t - A8MMT-1006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A8MMT-1006G-ND.
ADM10T/AE10M/ADM10T - A6MMT-1006M
Order 'adm10t/ae10m/adm10t - A6MMT-1006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A6MMT-1006M-ND.
ADM10T/AE10M/ADM10T - A6MMT-1018M
Order 'adm10t/ae10m/adm10t - A6MMT-1018M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A6MMT-1018M-ND.
ADM10T/AE10M/ADM10T - A6MMT-1036M
Order 'adm10t/ae10m/adm10t - A6MMT-1036M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A6MMT-1036M-ND.
ADM10S/AE10G/X - A2MXS-1006G
Order 'adm10s/ae10g/x - A2MXS-1006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A2MXS-1006G-ND.
IDC CABLE-ASN10A/ AE10G / ASN10A - A3AAA-1006G
Order 'idc cable-asn10a/ ae10g / asn10a - A3AAA-1006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAA-1006G-ND.
IDC CABLE-ASC10G/ AE10G / ASC10G - A3AAG-1006G
Order 'idc cable-asc10g/ ae10g / asc10g - A3AAG-1006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAG-1006G-ND.
IDC CABLE - ASC10H/AE10G/ASC10H - A3AAH-1006G
Order 'idc cable - asc10h/ae10g/asc10h - A3AAH-1006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAH-1006G-ND.
IDC CABLE-ASC10T/ AE10G / ASC10T - A3AAT-1006G
Order 'idc cable-asc10t/ ae10g / asc10t - A3AAT-1006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAT-1006G-ND.
IDC CABLE-ASC10G/ AE10G / ACE10G - A3AEG-1006G
Order 'idc cable-asc10g/ ae10g / ace10g - A3AEG-1006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AEG-1006G-ND.
IDC CABLE-ASN10A/ AE10G / APK10A - A3AKA-1006G
Order 'idc cable-asn10a/ ae10g / apk10a - A3AKA-1006G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKA-1006G-ND.
Send this link via E-Mail
Help With This Screen