IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM Tube 3 V ~ 3.6 V IDT71V416L10PH
IC SRAM 4MBIT 10NS 44TSOP - IDT71V416L10PH - Integrated Circuits (ICs)
| Digi-Key Part Number | IDT71V416L10PH-ND |
130 |
4.80700 |
Extended Price
624.91 |
| Manufacturer Part Number | IDT71V416L10PH | |||
| Description | IC SRAM 4MBIT 10NS 44TSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM Tube 3 V ~ 3.6 V IDT71V416L10PH
| Technical/Catalog Information | IDT71V416L10PH |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM |
| Memory Size | 4M (256K x 16) |
| Speed | 10ns |
| Interface | Parallel |
| Package / Case | 44-TSOP II |
| Packaging | Tube |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IDT71V416L10PH IDT71V416L10PH |
IDT71V416L10PH Specification Sheet
IC SRAM 4MBIT 10NS 44TSOP - IDT71V416L10PH (IDT71V416L10PH-ND) - Integrated Circuits (ICs)
Related parts IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM Tube 3 V ~ 3.6 V IDT71V416L10PHIDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM Tube 3 V ~ 3.6 V IDT71V416L10PH
Order 'ic sram 4mbit 10ns 44tsop - IDT71V416L10PH' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT71V416L10PH-ND.
IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM Tube 3 V ~ 3.6 V IDT71V416L10PHG
Order 'ic sram 4mbit 10ns 44tsop - IDT71V416L10PHG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1476-5-ND.
IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM Tube 3 V ~ 3.6 V IDT71V424S10PHG
Order 'ic sram 4mbit 10ns 44tsop - IDT71V424S10PHG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1481-5-ND.
IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM Tape & Reel (TR) 3 V ~ 3.6 V IDT71V416S10PHG8
Order 'ic sram 4mbit 10ns 44tsop - IDT71V416S10PHG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1848-2-ND.
IDT, Integrated Device Technology Inc (VA) Memory Integrated Circuit (ics) SRAM Cut Tape (CT) 3 V ~ 3.6 V IDT71V416S10PHG8
Order 'ic sram 4mbit 10ns 44tsop - IDT71V416S10PHG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc (VA). Digi-Key part number 800-1848-1-ND.
IDT, Integrated Device Technology Inc (VA) Memory Integrated Circuit (ics) SRAM Digi-Reel® 3 V ~ 3.6 V IDT71V416S10PHG8
Order 'ic sram 4mbit 10ns 44tsop - IDT71V416S10PHG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc (VA). Digi-Key part number 800-1848-6-ND.
IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM Tape & Reel (TR) 3 V ~ 3.6 V IDT71V416L10PH8
Order 'ic sram 4mbit 10ns 44tsop - IDT71V416L10PH8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT71V416L10PH8-ND.
IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM Tape & Reel (TR) 3 V ~ 3.6 V IDT71V416L10PHG8
Order 'ic sram 4mbit 10ns 44tsop - IDT71V416L10PHG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT71V416L10PHG8-ND.
IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM Tube 3 V ~ 3.6 V IDT71V416L10PHGI
Order 'ic sram 4mbit 10ns 44tsop - IDT71V416L10PHGI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT71V416L10PHGI-ND.
IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM Tape & Reel (TR) 3 V ~ 3.6 V IDT71V416L10PHGI8
Order 'ic sram 4mbit 10ns 44tsop - IDT71V416L10PHGI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT71V416L10PHGI8-ND.
IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM Tube 3 V ~ 3.6 V IDT71V416S10PH
Order 'ic sram 4mbit 10ns 44tsop - IDT71V416S10PH' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT71V416S10PH-ND.
IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM Tape & Reel (TR) 3 V ~ 3.6 V IDT71V416S10PH8
Order 'ic sram 4mbit 10ns 44tsop - IDT71V416S10PH8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT71V416S10PH8-ND.
IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM Tube 3 V ~ 3.6 V IDT71V416S10PHG
Order 'ic sram 4mbit 10ns 44tsop - IDT71V416S10PHG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT71V416S10PHG-ND.
IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM Tube 3 V ~ 3.6 V IDT71V416S10PHGI
Order 'ic sram 4mbit 10ns 44tsop - IDT71V416S10PHGI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT71V416S10PHGI-ND.
IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM Tape & Reel (TR) 3 V ~ 3.6 V IDT71V416S10PHGI8
Order 'ic sram 4mbit 10ns 44tsop - IDT71V416S10PHGI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT71V416S10PHGI8-ND.
Options for IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM Tube 3 V ~ 3.6 V IDT71V416L10PH
Send this link via E-Mail
Help With This Screen
