IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM Tape & Reel (TR) 3 V ~ 3.6 V IDT71V416L10BEI8
IC SRAM 4MBIT 10NS 48FBGA - IDT71V416L10BEI8 - Integrated Circuits (ICs)
| Digi-Key Part Number | IDT71V416L10BEI8-ND |
2000 |
4.39875 |
Extended Price
8797.50 |
| Manufacturer Part Number | IDT71V416L10BEI8 | |||
| Description | IC SRAM 4MBIT 10NS 48FBGA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM Tape & Reel (TR) 3 V ~ 3.6 V IDT71V416L10BEI8
| Technical/Catalog Information | IDT71V416L10BEI8 |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM |
| Memory Size | 4M (256K x 16) |
| Speed | 10ns |
| Interface | Parallel |
| Package / Case | 48-FBGA |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IDT71V416L10BEI8 IDT71V416L10BEI8 |
IDT71V416L10BEI8 Specification Sheet
IC SRAM 4MBIT 10NS 48FBGA - IDT71V416L10BEI8 (IDT71V416L10BEI8-ND) - Integrated Circuits (ICs)
Related parts IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM Tape & Reel (TR) 3 V ~ 3.6 V IDT71V416L10BEI8IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM Tape & Reel (TR) 3 V ~ 3.6 V IDT71V416L10BEI8
Order 'ic sram 4mbit 10ns 48fbga - IDT71V416L10BEI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT71V416L10BEI8-ND.
IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM Tray 3 V ~ 3.6 V IDT71V416L10BE
Order 'ic sram 4mbit 10ns 48fbga - IDT71V416L10BE' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT71V416L10BE-ND.
IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM Tray 3 V ~ 3.6 V IDT71V416L10BEG
Order 'ic sram 4mbit 10ns 48fbga - IDT71V416L10BEG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT71V416L10BEG-ND.
IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM Tape & Reel (TR) 3 V ~ 3.6 V IDT71V416L10BEG8
Order 'ic sram 4mbit 10ns 48fbga - IDT71V416L10BEG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT71V416L10BEG8-ND.
IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM Tray 3 V ~ 3.6 V IDT71V416L10BEGI
Order 'ic sram 4mbit 10ns 48fbga - IDT71V416L10BEGI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT71V416L10BEGI-ND.
IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM Tape & Reel (TR) 3 V ~ 3.6 V IDT71V416L10BEGI8
Order 'ic sram 4mbit 10ns 48fbga - IDT71V416L10BEGI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT71V416L10BEGI8-ND.
IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM Tray 3 V ~ 3.6 V IDT71V416L10BEI
Order 'ic sram 4mbit 10ns 48fbga - IDT71V416L10BEI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT71V416L10BEI-ND.
IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM Tray 3 V ~ 3.6 V IDT71V416S10BE
Order 'ic sram 4mbit 10ns 48fbga - IDT71V416S10BE' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT71V416S10BE-ND.
IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM Tape & Reel (TR) 3 V ~ 3.6 V IDT71V416S10BE8
Order 'ic sram 4mbit 10ns 48fbga - IDT71V416S10BE8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT71V416S10BE8-ND.
IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM Tray 3 V ~ 3.6 V IDT71V416S10BEG
Order 'ic sram 4mbit 10ns 48fbga - IDT71V416S10BEG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT71V416S10BEG-ND.
IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM Tray 3 V ~ 3.6 V IDT71V416S10BEI
Order 'ic sram 4mbit 10ns 48fbga - IDT71V416S10BEI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT71V416S10BEI-ND.
IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM Tape & Reel (TR) 3 V ~ 3.6 V IDT71V416S10BEI8
Order 'ic sram 4mbit 10ns 48fbga - IDT71V416S10BEI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT71V416S10BEI8-ND.
IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM Tray 3 V ~ 3.6 V IDT71V416VL10BEGI
Order 'ic sram 4mbit 10ns 48fbga - IDT71V416VL10BEGI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT71V416VL10BEGI-ND.
IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM Tube 3 V ~ 3.6 V IDT71V416L10PHG
Order 'ic sram 4mbit 10ns 44tsop - IDT71V416L10PHG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1476-5-ND.
IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM Tube 3 V ~ 3.6 V IDT71V424S10PHG
Order 'ic sram 4mbit 10ns 44tsop - IDT71V424S10PHG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1481-5-ND.
Options for IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM Tape & Reel (TR) 3 V ~ 3.6 V IDT71V416L10BEI8
Send this link via E-Mail
Help With This Screen
