IC SRAM 4MBIT 10NS 48FBGA - IDT71V416L10BEGI8 - Integrated Circuits (ICs)
IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM Tape & Reel (TR) 3 V ~ 3.6 V IDT71V416L10BEGI8
| Digi-Key Part Number | IDT71V416L10BEGI8-ND |
2000 |
4.55175 |
Extended Price
9103.50 |
| Manufacturer Part Number | IDT71V416L10BEGI8 | |||
| Description | IC SRAM 4MBIT 10NS 48FBGA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IDT71V416L10BEGI8 |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM |
| Memory Size | 4M (256K x 16) |
| Speed | 10ns |
| Interface | Parallel |
| Package / Case | 48-FBGA |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IDT71V416L10BEGI8 IDT71V416L10BEGI8 |
IDT71V416L10BEGI8 Specification Sheet
IC SRAM 4MBIT 10NS 48FBGA - IDT71V416L10BEGI8 (IDT71V416L10BEGI8-ND) - Integrated Circuits (ICs)
Related parts IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM Tape & Reel (TR) 3 V ~ 3.6 V IDT71V416L10BEGI8IC SRAM 4MBIT 10NS 48FBGA - IDT71V416L10BEGI8
Order 'ic sram 4mbit 10ns 48fbga - IDT71V416L10BEGI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT71V416L10BEGI8-ND.
IC SRAM 4MBIT 10NS 48FBGA - IDT71V416L10BE
Order 'ic sram 4mbit 10ns 48fbga - IDT71V416L10BE' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT71V416L10BE-ND.
IC SRAM 4MBIT 10NS 48FBGA - IDT71V416L10BEG
Order 'ic sram 4mbit 10ns 48fbga - IDT71V416L10BEG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT71V416L10BEG-ND.
IC SRAM 4MBIT 10NS 48FBGA - IDT71V416L10BEG8
Order 'ic sram 4mbit 10ns 48fbga - IDT71V416L10BEG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT71V416L10BEG8-ND.
IC SRAM 4MBIT 10NS 48FBGA - IDT71V416L10BEGI
Order 'ic sram 4mbit 10ns 48fbga - IDT71V416L10BEGI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT71V416L10BEGI-ND.
IC SRAM 4MBIT 10NS 48FBGA - IDT71V416L10BEI
Order 'ic sram 4mbit 10ns 48fbga - IDT71V416L10BEI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT71V416L10BEI-ND.
IC SRAM 4MBIT 10NS 48FBGA - IDT71V416L10BEI8
Order 'ic sram 4mbit 10ns 48fbga - IDT71V416L10BEI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT71V416L10BEI8-ND.
IC SRAM 4MBIT 10NS 48FBGA - IDT71V416S10BE
Order 'ic sram 4mbit 10ns 48fbga - IDT71V416S10BE' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT71V416S10BE-ND.
IC SRAM 4MBIT 10NS 48FBGA - IDT71V416S10BE8
Order 'ic sram 4mbit 10ns 48fbga - IDT71V416S10BE8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT71V416S10BE8-ND.
IC SRAM 4MBIT 10NS 48FBGA - IDT71V416S10BEG
Order 'ic sram 4mbit 10ns 48fbga - IDT71V416S10BEG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT71V416S10BEG-ND.
IC SRAM 4MBIT 10NS 48FBGA - IDT71V416S10BEI
Order 'ic sram 4mbit 10ns 48fbga - IDT71V416S10BEI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT71V416S10BEI-ND.
IC SRAM 4MBIT 10NS 48FBGA - IDT71V416S10BEI8
Order 'ic sram 4mbit 10ns 48fbga - IDT71V416S10BEI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT71V416S10BEI8-ND.
IC SRAM 4MBIT 10NS 48FBGA - IDT71V416VL10BEGI
Order 'ic sram 4mbit 10ns 48fbga - IDT71V416VL10BEGI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT71V416VL10BEGI-ND.
IC SRAM 4MBIT 10NS 44TSOP - IDT71V416L10PHG
Order 'ic sram 4mbit 10ns 44tsop - IDT71V416L10PHG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1476-5-ND.
IC SRAM 4MBIT 10NS 44TSOP - IDT71V424S10PHG
Order 'ic sram 4mbit 10ns 44tsop - IDT71V424S10PHG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1481-5-ND.
Options for IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM Tape & Reel (TR) 3 V ~ 3.6 V IDT71V416L10BEGI8
Send this link via E-Mail
Help With This Screen
