IC SRAM 1MBIT 20NS 44TSOP - IDT71T016SA20PHI
| Digi-Key Part Number | IDT71T016SA20PHI-ND |
260 |
4.80000 |
Extended Price
1248.00 |
| Manufacturer Part Number | IDT71T016SA20PHI | |||
| Description | IC SRAM 1MBIT 20NS 44TSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | IDT71T016SA20PHI |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Asynchronous |
| Memory Size | 1M (64K x 16) |
| Speed | 20ns |
| Interface | Parallel |
| Package / Case | 44-TSOP II |
| Packaging | Tube |
| Voltage - Supply | 2.375 V ~ 2.625 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IDT71T016SA20PHI IDT71T016SA20PHI |
IDT71T016SA20PHI Specification Sheet
IC SRAM 1MBIT 20NS 44TSOP - IDT71T016SA20PHI (IDT71T016SA20PHI-ND)
Related parts :IC SRAM 1MBIT 20NS 44TSOP - IDT71T016SA20PHI
Order 'ic sram 1mbit 20ns 44tsop - IDT71T016SA20PHI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT71T016SA20PHI-ND.
IC SRAM 1MBIT 20NS 44TSOP - IDT71016S20PHG8
Order 'ic sram 1mbit 20ns 44tsop - IDT71016S20PHG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1408-2-ND.
IC SRAM 1MBIT 20NS 44TSOP - IDT71V016SA20PHG8
Order 'ic sram 1mbit 20ns 44tsop - IDT71V016SA20PHG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1454-2-ND.
IC SRAM 1MBIT 20NS 44TSOP - IDT71016S20PHG8
Order 'ic sram 1mbit 20ns 44tsop - IDT71016S20PHG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc (VA). Digi-Key part number 800-1408-1-ND.
IC SRAM 1MBIT 20NS 44TSOP - IDT71V016SA20PHG8
Order 'ic sram 1mbit 20ns 44tsop - IDT71V016SA20PHG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc (VA). Digi-Key part number 800-1454-1-ND.
IC SRAM 1MBIT 20NS 44TSOP - IDT71016S20PHG8
Order 'ic sram 1mbit 20ns 44tsop - IDT71016S20PHG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc (VA). Digi-Key part number 800-1408-6-ND.
IC SRAM 1MBIT 20NS 44TSOP - IDT71V016SA20PHG8
Order 'ic sram 1mbit 20ns 44tsop - IDT71V016SA20PHG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc (VA). Digi-Key part number 800-1454-6-ND.
IC SRAM 1MBIT 20NS 44TSOP - IDT71016S20PH
Order 'ic sram 1mbit 20ns 44tsop - IDT71016S20PH' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT71016S20PH-ND.
IC SRAM 1MBIT 20NS 44TSOP - IDT71016S20PH8
Order 'ic sram 1mbit 20ns 44tsop - IDT71016S20PH8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT71016S20PH8-ND.
IC SRAM 1MBIT 20NS 44TSOP - IDT71016S20PHG
Order 'ic sram 1mbit 20ns 44tsop - IDT71016S20PHG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT71016S20PHG-ND.
IC SRAM 1MBIT 20NS 44TSOP - IDT71016S20PHGI
Order 'ic sram 1mbit 20ns 44tsop - IDT71016S20PHGI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT71016S20PHGI-ND.
IC SRAM 1MBIT 20NS 44TSOP - IDT71016S20PHGI8
Order 'ic sram 1mbit 20ns 44tsop - IDT71016S20PHGI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT71016S20PHGI8-ND.
IC SRAM 1MBIT 20NS 44TSOP - IDT71016S20PHI
Order 'ic sram 1mbit 20ns 44tsop - IDT71016S20PHI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT71016S20PHI-ND.
IC SRAM 1MBIT 20NS 44TSOP - IDT71016S20PHI8
Order 'ic sram 1mbit 20ns 44tsop - IDT71016S20PHI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT71016S20PHI8-ND.
IC SRAM 1MBIT 20NS 44TSOP - IDT71T016SA20PH
Order 'ic sram 1mbit 20ns 44tsop - IDT71T016SA20PH' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT71T016SA20PH-ND.
Send this link via E-Mail
Help With This Screen
