IDC CABLE - ADM50S/AE50M/ADM50S - A6MMS-5006M - Cable Assemblies
| Digi-Key Part Number | A6MMS-5006M-ND |
1 10 100 250 500 1000 2500 5000 |
12.61000 10.26600 7.56470 6.52908 6.07880 5.24127 4.95309 4.79099 |
Extended Price
12.61 102.66 756.47 1632.27 3039.40 5241.27 12382.73 23954.95 |
| Manufacturer Part Number | A6MMS-5006M | |||
| Description | IDC CABLE - ADM50S/AE50M/ADM50S | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A6MMS-5006M |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Connector Type | DIP to DIP |
| Number of Positions | 50 |
| Contact Finish | Tin, Undefined |
| Number of Rows | 2 |
| Features | - |
| Color | Multiple, Ribbon |
| Length | 6.00" (152.40mm) |
| Series | - |
| Usage | Socket (0.1"), Board In |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A6MMS 5006M A6MMS5006M |
IDC CABLE - ADM50S/AE50M/ADM50S - A6MMS-5006M (A6MMS-5006M-ND) - Cable Assemblies
Related parts Cable Assemblies :IDC CABLE- ASN50A/ AE50M / ASN50 - A3AAA-5006M
Order 'idc cable- asn50a/ ae50m / asn50 - A3AAA-5006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAA-5006M-ND.
IDC CABLE- ASC50G/ AE50M / ASC50 - A3AAG-5006M
Order 'idc cable- asc50g/ ae50m / asc50 - A3AAG-5006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAG-5006M-ND.
IDC CABLE - ASC50H/AE50M/ASC50H - A3AAH-5006M
Order 'idc cable - asc50h/ae50m/asc50h - A3AAH-5006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAH-5006M-ND.
IDC CABLE- ASC50T/ AE50M / ASC50 - A3AAT-5006M
Order 'idc cable- asc50t/ ae50m / asc50 - A3AAT-5006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAT-5006M-ND.
IDC CABLE- ASC50A/ AE50M / ACE50 - A3AEA-5006M
Order 'idc cable- asc50a/ ae50m / ace50 - A3AEA-5006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AEA-5006M-ND.
IDC CABLE- ACE50G/ AE50M / ASC50 - A3AEG-5006M
Order 'idc cable- ace50g/ ae50m / asc50 - A3AEG-5006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AEG-5006M-ND.
IDC CABLE-ASN50A/ AE50M / APK50A - A3AKA-5006M
Order 'idc cable-asn50a/ ae50m / apk50a - A3AKA-5006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKA-5006M-ND.
IDC CABLE - ASN50B/AE50M/APK50B - A3AKB-5006M
Order 'idc cable - asn50b/ae50m/apk50b - A3AKB-5006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKB-5006M-ND.
IDC CABLE- ASC50G/ AE50M / APK50 - A3AKG-5006M
Order 'idc cable- asc50g/ ae50m / apk50 - A3AKG-5006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKG-5006M-ND.
IDC CABLE- ASS50A/ AE50M / ASS50 - A3BBA-5006M
Order 'idc cable- ass50a/ ae50m / ass50 - A3BBA-5006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BBA-5006M-ND.
IDC CABLE- ASR50G/ AE50M / ASR50 - A3BBG-5006M
Order 'idc cable- asr50g/ ae50m / asr50 - A3BBG-5006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BBG-5006M-ND.
IDC CABLE - ASR50H/AE50M/ASR50H - A3BBH-5006M
Order 'idc cable - asr50h/ae50m/asr50h - A3BBH-5006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BBH-5006M-ND.
IDC CABLE- ASR50T/ AE50M / ASR50 - A3BBT-5006M
Order 'idc cable- asr50t/ ae50m / asr50 - A3BBT-5006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BBT-5006M-ND.
IDC CABLE- ASR50A/ AE50M / ACE50 - A3BEA-5006M
Order 'idc cable- asr50a/ ae50m / ace50 - A3BEA-5006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BEA-5006M-ND.
IDC CABLE- ASR50G/ AE50M / ACE50 - A3BEG-5006M
Order 'idc cable- asr50g/ ae50m / ace50 - A3BEG-5006M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BEG-5006M-ND.
Send this link via E-Mail
Help With This Screen