IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tube 4.5 V ~ 5.5 V IDT7142SA55P
IC SRAM 16KBIT 55NS 48DIP - IDT7142SA55P - Integrated Circuits (ICs)
| Digi-Key Part Number | IDT7142SA55P-ND |
63 |
9.72000 |
Extended Price
612.36 |
| Manufacturer Part Number | IDT7142SA55P | |||
| Description | IC SRAM 16KBIT 55NS 48DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tube 4.5 V ~ 5.5 V IDT7142SA55P
| Technical/Catalog Information | IDT7142SA55P |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Dual Port, Asynchronous |
| Memory Size | 16K (2K x 8) |
| Speed | 55ns |
| Interface | Parallel |
| Package / Case | 48-DIP |
| Packaging | Tube |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | RAM |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IDT7142SA55P IDT7142SA55P |
IC SRAM 16KBIT 55NS 48DIP - IDT7142SA55P (IDT7142SA55P-ND) - Integrated Circuits (ICs)
Related parts IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tube 4.5 V ~ 5.5 V IDT7142SA55PIDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tube 4.5 V ~ 5.5 V IDT7142SA55P
Order 'ic sram 16kbit 55ns 48dip - IDT7142SA55P' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7142SA55P-ND.
IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tube 4.5 V ~ 5.5 V IDT7132LA55C
Order 'ic sram 16kbit 55ns 48dip - IDT7132LA55C' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7132LA55C-ND.
IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tube 4.5 V ~ 5.5 V IDT7132LA55P
Order 'ic sram 16kbit 55ns 48dip - IDT7132LA55P' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7132LA55P-ND.
IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tube 4.5 V ~ 5.5 V IDT7132LA55PDGI
Order 'ic sram 16kbit 55ns 48dip - IDT7132LA55PDGI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7132LA55PDGI-ND.
IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tube 4.5 V ~ 5.5 V IDT7132SA55C
Order 'ic sram 16kbit 55ns 48dip - IDT7132SA55C' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7132SA55C-ND.
IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tube 4.5 V ~ 5.5 V IDT7132SA55P
Order 'ic sram 16kbit 55ns 48dip - IDT7132SA55P' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7132SA55P-ND.
IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tube 4.5 V ~ 5.5 V IDT7142LA55C
Order 'ic sram 16kbit 55ns 48dip - IDT7142LA55C' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7142LA55C-ND.
IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tube 4.5 V ~ 5.5 V IDT7142LA55P
Order 'ic sram 16kbit 55ns 48dip - IDT7142LA55P' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7142LA55P-ND.
IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tube 4.5 V ~ 5.5 V IDT7142SA55C
Order 'ic sram 16kbit 55ns 48dip - IDT7142SA55C' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7142SA55C-ND.
IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tube 4.5 V ~ 5.5 V IDT7132SA55JI
Order 'ic sram 16kbit 55ns 52plcc - IDT7132SA55JI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1443-5-ND.
IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tube 4.5 V ~ 5.5 V IDT7130LA55C
Order 'ic sram 8kbit 55ns 48dip - IDT7130LA55C' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7130LA55C-ND.
IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tube 4.5 V ~ 5.5 V IDT7130LA55P
Order 'ic sram 8kbit 55ns 48dip - IDT7130LA55P' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7130LA55P-ND.
IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tube 4.5 V ~ 5.5 V IDT7130LA55PDGI
Order 'ic sram 8kbit 55ns 48dip - IDT7130LA55PDGI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7130LA55PDGI-ND.
IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tube 4.5 V ~ 5.5 V IDT7130SA55C
Order 'ic sram 8kbit 55ns 48dip - IDT7130SA55C' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7130SA55C-ND.
IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tube 4.5 V ~ 5.5 V IDT7130SA55P
Order 'ic sram 8kbit 55ns 48dip - IDT7130SA55P' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7130SA55P-ND.
Options for IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tube 4.5 V ~ 5.5 V IDT7142SA55P
Send this link via E-Mail
Help With This Screen
