IC SRAM 32KBIT 55NS 52PLCC - IDT71342LA55J8 - Integrated Circuits (ICs)
| Digi-Key Part Number | IDT71342LA55J8-ND |
400 |
9.37500 |
Extended Price
3750.00 |
| Manufacturer Part Number | IDT71342LA55J8 | |||
| Description | IC SRAM 32KBIT 55NS 52PLCC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | IDT71342LA55J8 |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Dual Port, Asynchronous |
| Memory Size | 32K (4K x 8) |
| Speed | 55ns |
| Interface | Parallel |
| Package / Case | 52-PLCC |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IDT71342LA55J8 IDT71342LA55J8 |
IDT71342LA55J8 Specification Sheet
IC SRAM 32KBIT 55NS 52PLCC - IDT71342LA55J8 (IDT71342LA55J8-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SRAM 32KBIT 55NS 52PLCC - IDT71342LA55J8
Order 'ic sram 32kbit 55ns 52plcc - IDT71342LA55J8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT71342LA55J8-ND.
IC SRAM 32KBIT 55NS 52PLCC - IDT7134SA55JG
Order 'ic sram 32kbit 55ns 52plcc - IDT7134SA55JG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1446-5-ND.
IC SRAM 32KBIT 55NS 52PLCC - IDT71342LA55J
Order 'ic sram 32kbit 55ns 52plcc - IDT71342LA55J' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT71342LA55J-ND.
IC SRAM 32KBIT 55NS 52PLCC - IDT71342SA55J
Order 'ic sram 32kbit 55ns 52plcc - IDT71342SA55J' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT71342SA55J-ND.
IC SRAM 32KBIT 55NS 52PLCC - IDT71342SA55J8
Order 'ic sram 32kbit 55ns 52plcc - IDT71342SA55J8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT71342SA55J8-ND.
IC SRAM 32KBIT 55NS 52PLCC - IDT7134LA55J
Order 'ic sram 32kbit 55ns 52plcc - IDT7134LA55J' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7134LA55J-ND.
IC SRAM 32KBIT 55NS 52PLCC - IDT7134LA55J8
Order 'ic sram 32kbit 55ns 52plcc - IDT7134LA55J8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7134LA55J8-ND.
IC SRAM 32KBIT 55NS 52PLCC - IDT7134SA55J
Order 'ic sram 32kbit 55ns 52plcc - IDT7134SA55J' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7134SA55J-ND.
IC SRAM 32KBIT 55NS 52PLCC - IDT7134SA55J8
Order 'ic sram 32kbit 55ns 52plcc - IDT7134SA55J8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7134SA55J8-ND.
IC SRAM 32KBIT 55NS 52PLCC - IDT7134SA55JG8
Order 'ic sram 32kbit 55ns 52plcc - IDT7134SA55JG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7134SA55JG8-ND.
IC SRAM 32KBIT 55NS 52PLCC - IDT7134SA55JI
Order 'ic sram 32kbit 55ns 52plcc - IDT7134SA55JI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7134SA55JI-ND.
IC SRAM 32KBIT 55NS 52PLCC - IDT7134SA55JI8
Order 'ic sram 32kbit 55ns 52plcc - IDT7134SA55JI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7134SA55JI8-ND.
IC SRAM 16KBIT 55NS 52PLCC - IDT7132SA55JI
Order 'ic sram 16kbit 55ns 52plcc - IDT7132SA55JI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1443-5-ND.
IC SRAM 18KBIT 55NS 52PLCC - IDT70121L55J
Order 'ic sram 18kbit 55ns 52plcc - IDT70121L55J' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT70121L55J-ND.
IC SRAM 18KBIT 55NS 52PLCC - IDT70121L55J8
Order 'ic sram 18kbit 55ns 52plcc - IDT70121L55J8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT70121L55J8-ND.
Send this link via E-Mail
Help With This Screen
