IC SRAM 32KBIT 25NS 100TQFP - IDT7133LA25PFI8 - Integrated Circuits (ICs)
IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tape & Reel (TR) 4.5 V ~ 5.5 V IDT7133LA25PFI8
| Digi-Key Part Number | IDT7133LA25PFI8-ND |
750 |
16.83500 |
Extended Price
12626.25 |
| Manufacturer Part Number | IDT7133LA25PFI8 | |||
| Description | IC SRAM 32KBIT 25NS 100TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tape & Reel (TR) 4.5 V ~ 5.5 V IDT7133LA25PFI8
| Technical/Catalog Information | IDT7133LA25PFI8 |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Dual Port, Asynchronous |
| Memory Size | 32K (2K x 16) |
| Speed | 25ns |
| Interface | Parallel |
| Package / Case | 100-TQFP |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IDT7133LA25PFI8 IDT7133LA25PFI8 |
IDT7133LA25PFI8 Specification Sheet
IC SRAM 32KBIT 25NS 100TQFP - IDT7133LA25PFI8 (IDT7133LA25PFI8-ND) - Integrated Circuits (ICs)
Related parts IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tape & Reel (TR) 4.5 V ~ 5.5 V IDT7133LA25PFI8IC SRAM 32KBIT 25NS 100TQFP - IDT7133LA25PFI8
Order 'ic sram 32kbit 25ns 100tqfp - IDT7133LA25PFI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7133LA25PFI8-ND.
IC SRAM 32KBIT 25NS 100TQFP - IDT7133LA25PF
Order 'ic sram 32kbit 25ns 100tqfp - IDT7133LA25PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7133LA25PF-ND.
IC SRAM 32KBIT 25NS 100TQFP - IDT7133LA25PF8
Order 'ic sram 32kbit 25ns 100tqfp - IDT7133LA25PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7133LA25PF8-ND.
IC SRAM 32KBIT 25NS 100TQFP - IDT7133LA25PFGI
Order 'ic sram 32kbit 25ns 100tqfp - IDT7133LA25PFGI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7133LA25PFGI-ND.
IC SRAM 32KBIT 25NS 100TQFP - IDT7133LA25PFGI8
Order 'ic sram 32kbit 25ns 100tqfp - IDT7133LA25PFGI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7133LA25PFGI8-ND.
IC SRAM 32KBIT 25NS 100TQFP - IDT7133LA25PFI
Order 'ic sram 32kbit 25ns 100tqfp - IDT7133LA25PFI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7133LA25PFI-ND.
IC SRAM 32KBIT 25NS 100TQFP - IDT7133SA25PF
Order 'ic sram 32kbit 25ns 100tqfp - IDT7133SA25PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7133SA25PF-ND.
IC SRAM 32KBIT 25NS 100TQFP - IDT7133SA25PF8
Order 'ic sram 32kbit 25ns 100tqfp - IDT7133SA25PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7133SA25PF8-ND.
IC SRAM 32KBIT 25NS 100TQFP - IDT7143LA25PF
Order 'ic sram 32kbit 25ns 100tqfp - IDT7143LA25PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7143LA25PF-ND.
IC SRAM 32KBIT 25NS 100TQFP - IDT7143LA25PF8
Order 'ic sram 32kbit 25ns 100tqfp - IDT7143LA25PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7143LA25PF8-ND.
IC SRAM 32KBIT 25NS 100TQFP - IDT7143LA25PFI
Order 'ic sram 32kbit 25ns 100tqfp - IDT7143LA25PFI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7143LA25PFI-ND.
IC SRAM 32KBIT 25NS 100TQFP - IDT7143LA25PFI8
Order 'ic sram 32kbit 25ns 100tqfp - IDT7143LA25PFI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7143LA25PFI8-ND.
IC SRAM 32KBIT 25NS 100TQFP - IDT7143SA25PF
Order 'ic sram 32kbit 25ns 100tqfp - IDT7143SA25PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7143SA25PF-ND.
IC SRAM 32KBIT 25NS 100TQFP - IDT7143SA25PF8
Order 'ic sram 32kbit 25ns 100tqfp - IDT7143SA25PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7143SA25PF8-ND.
IC SRAM 512KBIT 25NS 100TQFP - IDT7027S25PFI
Order 'ic sram 512kbit 25ns 100tqfp - IDT7027S25PFI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1367-ND.
Options for IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tape & Reel (TR) 4.5 V ~ 5.5 V IDT7133LA25PFI8
Send this link via E-Mail
Help With This Screen
