IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tray 4.5 V ~ 5.5 V IDT7133LA25PFI
IC SRAM 32KBIT 25NS 100TQFP - IDT7133LA25PFI
| Digi-Key Part Number | IDT7133LA25PFI-ND |
45 |
24.60511 |
Extended Price
1107.23 |
| Manufacturer Part Number | IDT7133LA25PFI | |||
| Description | IC SRAM 32KBIT 25NS 100TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tray 4.5 V ~ 5.5 V IDT7133LA25PFI
| Technical/Catalog Information | IDT7133LA25PFI |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Dual Port, Asynchronous |
| Memory Size | 32K (2K x 16) |
| Speed | 25ns |
| Interface | Parallel |
| Package / Case | 100-TQFP |
| Packaging | Tray |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IDT7133LA25PFI IDT7133LA25PFI |
IDT7133LA25PFI Specification Sheet
IC SRAM 32KBIT 25NS 100TQFP - IDT7133LA25PFI (IDT7133LA25PFI-ND)
Related parts IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tray 4.5 V ~ 5.5 V IDT7133LA25PFIIDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tray 4.5 V ~ 5.5 V IDT7133LA25PFI
Order 'ic sram 32kbit 25ns 100tqfp - IDT7133LA25PFI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7133LA25PFI-ND.
IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tray 4.5 V ~ 5.5 V IDT7133LA25PF
Order 'ic sram 32kbit 25ns 100tqfp - IDT7133LA25PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7133LA25PF-ND.
IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tape & Reel (TR) 4.5 V ~ 5.5 V IDT7133LA25PF8
Order 'ic sram 32kbit 25ns 100tqfp - IDT7133LA25PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7133LA25PF8-ND.
IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tray 4.5 V ~ 5.5 V IDT7133LA25PFGI
Order 'ic sram 32kbit 25ns 100tqfp - IDT7133LA25PFGI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7133LA25PFGI-ND.
IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tape & Reel (TR) 4.5 V ~ 5.5 V IDT7133LA25PFGI8
Order 'ic sram 32kbit 25ns 100tqfp - IDT7133LA25PFGI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7133LA25PFGI8-ND.
IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tape & Reel (TR) 4.5 V ~ 5.5 V IDT7133LA25PFI8
Order 'ic sram 32kbit 25ns 100tqfp - IDT7133LA25PFI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7133LA25PFI8-ND.
IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tray 4.5 V ~ 5.5 V IDT7133SA25PF
Order 'ic sram 32kbit 25ns 100tqfp - IDT7133SA25PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7133SA25PF-ND.
IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tape & Reel (TR) 4.5 V ~ 5.5 V IDT7133SA25PF8
Order 'ic sram 32kbit 25ns 100tqfp - IDT7133SA25PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7133SA25PF8-ND.
IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tray 4.5 V ~ 5.5 V IDT7143LA25PF
Order 'ic sram 32kbit 25ns 100tqfp - IDT7143LA25PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7143LA25PF-ND.
IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tape & Reel (TR) 4.5 V ~ 5.5 V IDT7143LA25PF8
Order 'ic sram 32kbit 25ns 100tqfp - IDT7143LA25PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7143LA25PF8-ND.
IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tray 4.5 V ~ 5.5 V IDT7143LA25PFI
Order 'ic sram 32kbit 25ns 100tqfp - IDT7143LA25PFI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7143LA25PFI-ND.
IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tape & Reel (TR) 4.5 V ~ 5.5 V IDT7143LA25PFI8
Order 'ic sram 32kbit 25ns 100tqfp - IDT7143LA25PFI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7143LA25PFI8-ND.
IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tray 4.5 V ~ 5.5 V IDT7143SA25PF
Order 'ic sram 32kbit 25ns 100tqfp - IDT7143SA25PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7143SA25PF-ND.
IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tape & Reel (TR) 4.5 V ~ 5.5 V IDT7143SA25PF8
Order 'ic sram 32kbit 25ns 100tqfp - IDT7143SA25PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7143SA25PF8-ND.
IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tray 4.5 V ~ 5.5 V IDT7027S25PFI
Order 'ic sram 512kbit 25ns 100tqfp - IDT7027S25PFI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1367-ND.
Options for IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tray 4.5 V ~ 5.5 V IDT7133LA25PFI
Send this link via E-Mail
Help With This Screen
