IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tray 4.5 V ~ 5.5 V IDT7133LA25PFGI
IC SRAM 32KBIT 25NS 100TQFP - IDT7133LA25PFGI - Integrated Circuits (ICs)
| Digi-Key Part Number | IDT7133LA25PFGI-ND |
45 |
24.60511 |
Extended Price
1107.23 |
| Manufacturer Part Number | IDT7133LA25PFGI | |||
| Description | IC SRAM 32KBIT 25NS 100TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | IDT7133LA25PFGI |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Dual Port, Asynchronous |
| Memory Size | 32K (2K x 16) |
| Speed | 25ns |
| Interface | Parallel |
| Package / Case | 100-TQFP |
| Packaging | Tray |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
IDT7133LA25PFGI IDT7133LA25PFGI |
IDT7133LA25PFGI Specification Sheet
IC SRAM 32KBIT 25NS 100TQFP - IDT7133LA25PFGI (IDT7133LA25PFGI-ND) - Integrated Circuits (ICs)
Related parts IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tray 4.5 V ~ 5.5 V IDT7133LA25PFGIIDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tray 4.5 V ~ 5.5 V IDT7133LA25PFGI
Order 'ic sram 32kbit 25ns 100tqfp - IDT7133LA25PFGI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7133LA25PFGI-ND.
IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tray 4.5 V ~ 5.5 V IDT7133LA25PF
Order 'ic sram 32kbit 25ns 100tqfp - IDT7133LA25PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7133LA25PF-ND.
IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tape & Reel (TR) 4.5 V ~ 5.5 V IDT7133LA25PF8
Order 'ic sram 32kbit 25ns 100tqfp - IDT7133LA25PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7133LA25PF8-ND.
IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tape & Reel (TR) 4.5 V ~ 5.5 V IDT7133LA25PFGI8
Order 'ic sram 32kbit 25ns 100tqfp - IDT7133LA25PFGI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7133LA25PFGI8-ND.
IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tray 4.5 V ~ 5.5 V IDT7133LA25PFI
Order 'ic sram 32kbit 25ns 100tqfp - IDT7133LA25PFI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7133LA25PFI-ND.
IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tape & Reel (TR) 4.5 V ~ 5.5 V IDT7133LA25PFI8
Order 'ic sram 32kbit 25ns 100tqfp - IDT7133LA25PFI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7133LA25PFI8-ND.
IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tray 4.5 V ~ 5.5 V IDT7133SA25PF
Order 'ic sram 32kbit 25ns 100tqfp - IDT7133SA25PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7133SA25PF-ND.
IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tape & Reel (TR) 4.5 V ~ 5.5 V IDT7133SA25PF8
Order 'ic sram 32kbit 25ns 100tqfp - IDT7133SA25PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7133SA25PF8-ND.
IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tray 4.5 V ~ 5.5 V IDT7143LA25PF
Order 'ic sram 32kbit 25ns 100tqfp - IDT7143LA25PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7143LA25PF-ND.
IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tape & Reel (TR) 4.5 V ~ 5.5 V IDT7143LA25PF8
Order 'ic sram 32kbit 25ns 100tqfp - IDT7143LA25PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7143LA25PF8-ND.
IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tray 4.5 V ~ 5.5 V IDT7143LA25PFI
Order 'ic sram 32kbit 25ns 100tqfp - IDT7143LA25PFI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7143LA25PFI-ND.
IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tape & Reel (TR) 4.5 V ~ 5.5 V IDT7143LA25PFI8
Order 'ic sram 32kbit 25ns 100tqfp - IDT7143LA25PFI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7143LA25PFI8-ND.
IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tray 4.5 V ~ 5.5 V IDT7143SA25PF
Order 'ic sram 32kbit 25ns 100tqfp - IDT7143SA25PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7143SA25PF-ND.
IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tape & Reel (TR) 4.5 V ~ 5.5 V IDT7143SA25PF8
Order 'ic sram 32kbit 25ns 100tqfp - IDT7143SA25PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7143SA25PF8-ND.
IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tray 4.5 V ~ 5.5 V IDT7027S25PFI
Order 'ic sram 512kbit 25ns 100tqfp - IDT7027S25PFI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1367-ND.
Options for IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tray 4.5 V ~ 5.5 V IDT7133LA25PFGI
Send this link via E-Mail
Help With This Screen
