IC SRAM 1.125MBIT 9NS 128TQFP - IDT70V9389L9PRF - Integrated Circuits (ICs)
IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Synchronous Tray 3 V ~ 3.6 V IDT70V9389L9PRF
| Digi-Key Part Number | IDT70V9389L9PRF-ND |
12 |
63.92000 |
Extended Price
767.04 |
| Manufacturer Part Number | IDT70V9389L9PRF | |||
| Description | IC SRAM 1.125MBIT 9NS 128TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Synchronous Tray 3 V ~ 3.6 V IDT70V9389L9PRF
| Technical/Catalog Information | IDT70V9389L9PRF |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Dual Port, Synchronous |
| Memory Size | 1.125M (64K x 18) |
| Speed | 9ns |
| Interface | Parallel |
| Package / Case | 128-TQFP |
| Packaging | Tray |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IDT70V9389L9PRF IDT70V9389L9PRF |
IDT70V9389L9PRF Specification Sheet
IC SRAM 1.125MBIT 9NS 128TQFP - IDT70V9389L9PRF (IDT70V9389L9PRF-ND) - Integrated Circuits (ICs)
Related parts IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Synchronous Tray 3 V ~ 3.6 V IDT70V9389L9PRFIC SRAM 1.125MBIT 9NS 128TQFP - IDT70V9389L9PRF
Order 'ic sram 1.125mbit 9ns 128tqfp - IDT70V9389L9PRF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT70V9389L9PRF-ND.
IC SRAM 1.125MBIT 9NS 128TQFP - IDT70V9389L9PRF8
Order 'ic sram 1.125mbit 9ns 128tqfp - IDT70V9389L9PRF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT70V9389L9PRF8-ND.
IC SRAM 1.125MBIT 9NS 128TQFP - IDT70V9389L9PRFI
Order 'ic sram 1.125mbit 9ns 128tqfp - IDT70V9389L9PRFI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT70V9389L9PRFI-ND.
IC SRAM 1.125MBIT 9NS 128TQFP - IDT70V9389L9PRFI8
Order 'ic sram 1.125mbit 9ns 128tqfp - IDT70V9389L9PRFI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT70V9389L9PRFI8-ND.
IC SRAM 1.125MBIT 9NS 100TQFP - IDT709199L9PF
Order 'ic sram 1.125mbit 9ns 100tqfp - IDT709199L9PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT709199L9PF-ND.
IC SRAM 1.125MBIT 9NS 100TQFP - IDT709199L9PF8
Order 'ic sram 1.125mbit 9ns 100tqfp - IDT709199L9PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT709199L9PF8-ND.
IC SRAM 1.125MBIT 9NS 100TQFP - IDT709199L9PFI
Order 'ic sram 1.125mbit 9ns 100tqfp - IDT709199L9PFI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT709199L9PFI-ND.
IC SRAM 1.125MBIT 9NS 100TQFP - IDT709199L9PFI8
Order 'ic sram 1.125mbit 9ns 100tqfp - IDT709199L9PFI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT709199L9PFI8-ND.
IC SRAM 1.125MBIT 9NS 100TQFP - IDT709389L9PF
Order 'ic sram 1.125mbit 9ns 100tqfp - IDT709389L9PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT709389L9PF-ND.
IC SRAM 1.125MBIT 9NS 100TQFP - IDT709389L9PF8
Order 'ic sram 1.125mbit 9ns 100tqfp - IDT709389L9PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT709389L9PF8-ND.
IC SRAM 1.125MBIT 9NS 100TQFP - IDT709389L9PFI
Order 'ic sram 1.125mbit 9ns 100tqfp - IDT709389L9PFI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT709389L9PFI-ND.
IC SRAM 1.125MBIT 9NS 100TQFP - IDT709389L9PFI8
Order 'ic sram 1.125mbit 9ns 100tqfp - IDT709389L9PFI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT709389L9PFI8-ND.
IC SRAM 1.125MBIT 9NS 100TQFP - IDT70V9199L9PF
Order 'ic sram 1.125mbit 9ns 100tqfp - IDT70V9199L9PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT70V9199L9PF-ND.
IC SRAM 1.125MBIT 9NS 100TQFP - IDT70V9199L9PF8
Order 'ic sram 1.125mbit 9ns 100tqfp - IDT70V9199L9PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT70V9199L9PF8-ND.
IC SRAM 1.125MBIT 9NS 100TQFP - IDT70V9199L9PFGI
Order 'ic sram 1.125mbit 9ns 100tqfp - IDT70V9199L9PFGI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT70V9199L9PFGI-ND.
Options for IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Synchronous Tray 3 V ~ 3.6 V IDT70V9389L9PRF
Send this link via E-Mail
Help With This Screen
