IC SRAM 1.125MBIT 7NS 128TQFP - IDT70V9389L7PRF8
IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Synchronous Tape & Reel (TR) 3 V ~ 3.6 V IDT70V9389L7PRF8
| Digi-Key Part Number | IDT70V9389L7PRF8-ND |
1000 |
50.66600 |
Extended Price
50666.00 |
| Manufacturer Part Number | IDT70V9389L7PRF8 | |||
| Description | IC SRAM 1.125MBIT 7NS 128TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Synchronous Tape & Reel (TR) 3 V ~ 3.6 V IDT70V9389L7PRF8
| Technical/Catalog Information | IDT70V9389L7PRF8 |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Dual Port, Synchronous |
| Memory Size | 1.125M (64K x 18) |
| Speed | 7ns |
| Interface | Parallel |
| Package / Case | 128-TQFP |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IDT70V9389L7PRF8 IDT70V9389L7PRF8 |
IDT70V9389L7PRF8 Specification Sheet
IC SRAM 1.125MBIT 7NS 128TQFP - IDT70V9389L7PRF8 (IDT70V9389L7PRF8-ND)
Related parts IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Synchronous Tape & Reel (TR) 3 V ~ 3.6 V IDT70V9389L7PRF8IC SRAM 1.125MBIT 7NS 128TQFP - IDT70V9389L7PRF8
Order 'ic sram 1.125mbit 7ns 128tqfp - IDT70V9389L7PRF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT70V9389L7PRF8-ND.
IC SRAM 1.125MBIT 7NS 128TQFP - IDT70V9389L7PRF
Order 'ic sram 1.125mbit 7ns 128tqfp - IDT70V9389L7PRF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT70V9389L7PRF-ND.
IC SRAM 1.125MBIT 7NS 100TQFP - IDT709199L7PF
Order 'ic sram 1.125mbit 7ns 100tqfp - IDT709199L7PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT709199L7PF-ND.
IC SRAM 1.125MBIT 7NS 100TQFP - IDT709199L7PF8
Order 'ic sram 1.125mbit 7ns 100tqfp - IDT709199L7PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT709199L7PF8-ND.
IC SRAM 1.125MBIT 7NS 100TQFP - IDT709389L7PF
Order 'ic sram 1.125mbit 7ns 100tqfp - IDT709389L7PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT709389L7PF-ND.
IC SRAM 1.125MBIT 7NS 100TQFP - IDT709389L7PF8
Order 'ic sram 1.125mbit 7ns 100tqfp - IDT709389L7PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT709389L7PF8-ND.
IC SRAM 1.125MBIT 7NS 100TQFP - IDT70V9199L7PF
Order 'ic sram 1.125mbit 7ns 100tqfp - IDT70V9199L7PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT70V9199L7PF-ND.
IC SRAM 1.125MBIT 7NS 100TQFP - IDT70V9199L7PF8
Order 'ic sram 1.125mbit 7ns 100tqfp - IDT70V9199L7PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT70V9199L7PF8-ND.
IC SRAM 1.125MBIT 7NS 100TQFP - IDT70V9199L7PFG
Order 'ic sram 1.125mbit 7ns 100tqfp - IDT70V9199L7PFG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT70V9199L7PFG-ND.
IC SRAM 1.125MBIT 7NS 100TQFP - IDT70V9199L7PFG8
Order 'ic sram 1.125mbit 7ns 100tqfp - IDT70V9199L7PFG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT70V9199L7PFG8-ND.
IC SRAM 256KBIT 7NS 128TQFP - IDT70V9269S7PRF
Order 'ic sram 256kbit 7ns 128tqfp - IDT70V9269S7PRF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT70V9269S7PRF-ND.
IC SRAM 256KBIT 7NS 128TQFP - IDT70V9269S7PRF8
Order 'ic sram 256kbit 7ns 128tqfp - IDT70V9269S7PRF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT70V9269S7PRF8-ND.
IC SRAM 256KBIT 7NS 128TQFP - IDT70V9269S7PRFI
Order 'ic sram 256kbit 7ns 128tqfp - IDT70V9269S7PRFI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT70V9269S7PRFI-ND.
IC SRAM 256KBIT 7NS 128TQFP - IDT70V9269S7PRFI8
Order 'ic sram 256kbit 7ns 128tqfp - IDT70V9269S7PRFI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT70V9269S7PRFI8-ND.
IC SRAM 512KBIT 7NS 128TQFP - IDT70V9279L7PRF
Order 'ic sram 512kbit 7ns 128tqfp - IDT70V9279L7PRF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT70V9279L7PRF-ND.
Options for IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Synchronous Tape & Reel (TR) 3 V ~ 3.6 V IDT70V9389L7PRF8
Send this link via E-Mail
Help With This Screen
