IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Synchronous Tray 3 V ~ 3.6 V IDT70V9159L7PF
IC SRAM 72KBIT 7NS 100TQFP - IDT70V9159L7PF - Integrated Circuits (ICs)
| Digi-Key Part Number | IDT70V9159L7PF-ND |
45 |
23.16111 |
Extended Price
1042.25 |
| Manufacturer Part Number | IDT70V9159L7PF | |||
| Description | IC SRAM 72KBIT 7NS 100TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Synchronous Tray 3 V ~ 3.6 V IDT70V9159L7PF
| Technical/Catalog Information | IDT70V9159L7PF |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Dual Port, Synchronous |
| Memory Size | 72K (8K x 9) |
| Speed | 7ns |
| Interface | Parallel |
| Package / Case | 100-TQFP, 100-VQFP |
| Packaging | Tray |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | RAM |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IDT70V9159L7PF IDT70V9159L7PF |
IC SRAM 72KBIT 7NS 100TQFP - IDT70V9159L7PF (IDT70V9159L7PF-ND) - Integrated Circuits (ICs)
Related parts IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Synchronous Tray 3 V ~ 3.6 V IDT70V9159L7PFIDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Synchronous Tray 3 V ~ 3.6 V IDT70V9159L7PF
Order 'ic sram 72kbit 7ns 100tqfp - IDT70V9159L7PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT70V9159L7PF-ND.
IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Synchronous Tray 4.5 V ~ 5.5 V IDT709159L7PF
Order 'ic sram 72kbit 7ns 100tqfp - IDT709159L7PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT709159L7PF-ND.
IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Synchronous Tape & Reel (TR) 4.5 V ~ 5.5 V IDT709159L7PF8
Order 'ic sram 72kbit 7ns 100tqfp - IDT709159L7PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT709159L7PF8-ND.
IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Synchronous Tray 4.5 V ~ 5.5 V IDT709159L7PFI
Order 'ic sram 72kbit 7ns 100tqfp - IDT709159L7PFI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT709159L7PFI-ND.
IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Synchronous Tape & Reel (TR) 4.5 V ~ 5.5 V IDT709159L7PFI8
Order 'ic sram 72kbit 7ns 100tqfp - IDT709159L7PFI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT709159L7PFI8-ND.
IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Synchronous Tray 4.5 V ~ 5.5 V IDT709349L7PF
Order 'ic sram 72kbit 7ns 100tqfp - IDT709349L7PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT709349L7PF-ND.
IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Synchronous Tape & Reel (TR) 4.5 V ~ 5.5 V IDT709349L7PF8
Order 'ic sram 72kbit 7ns 100tqfp - IDT709349L7PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT709349L7PF8-ND.
IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Synchronous Tray 4.5 V ~ 5.5 V IDT709349L7PFI
Order 'ic sram 72kbit 7ns 100tqfp - IDT709349L7PFI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT709349L7PFI-ND.
IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Synchronous Tape & Reel (TR) 4.5 V ~ 5.5 V IDT709349L7PFI8
Order 'ic sram 72kbit 7ns 100tqfp - IDT709349L7PFI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT709349L7PFI8-ND.
IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Synchronous Tape & Reel (TR) 3 V ~ 3.6 V IDT70V9159L7PF8
Order 'ic sram 72kbit 7ns 100tqfp - IDT70V9159L7PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT70V9159L7PF8-ND.
IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Synchronous Tray 3 V ~ 3.6 V IDT70V9159L7PFI
Order 'ic sram 72kbit 7ns 100tqfp - IDT70V9159L7PFI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT70V9159L7PFI-ND.
IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Synchronous Tape & Reel (TR) 3 V ~ 3.6 V IDT70V9159L7PFI8
Order 'ic sram 72kbit 7ns 100tqfp - IDT70V9159L7PFI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT70V9159L7PFI8-ND.
IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Synchronous Tray 3 V ~ 3.6 V IDT70V9349L7PF
Order 'ic sram 72kbit 7ns 100tqfp - IDT70V9349L7PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT70V9349L7PF-ND.
IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Synchronous Tape & Reel (TR) 3 V ~ 3.6 V IDT70V9349L7PF8
Order 'ic sram 72kbit 7ns 100tqfp - IDT70V9349L7PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT70V9349L7PF8-ND.
IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Synchronous Tray 3 V ~ 3.6 V IDT70V9349L7PFI
Order 'ic sram 72kbit 7ns 100tqfp - IDT70V9349L7PFI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT70V9349L7PFI-ND.
Options for IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Synchronous Tray 3 V ~ 3.6 V IDT70V9159L7PF
Send this link via E-Mail
Help With This Screen
