IC SRAM 1MBIT 7NS 100TQFP - IDT70V9099L7PF8
| Digi-Key Part Number | IDT70V9099L7PF8-ND |
750 |
43.53751 |
Extended Price
32653.13 |
| Manufacturer Part Number | IDT70V9099L7PF8 | |||
| Description | IC SRAM 1MBIT 7NS 100TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | IDT70V9099L7PF8 |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Dual Port, Synchronous |
| Memory Size | 1M (128K x 8) |
| Speed | 7ns |
| Interface | Parallel |
| Package / Case | 100-TQFP |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IDT70V9099L7PF8 IDT70V9099L7PF8 |
IDT70V9099L7PF8 Specification Sheet
IC SRAM 1MBIT 7NS 100TQFP - IDT70V9099L7PF8 (IDT70V9099L7PF8-ND)
Related parts :IC SRAM 1MBIT 7NS 100TQFP - IDT70V9099L7PF8
Order 'ic sram 1mbit 7ns 100tqfp - IDT70V9099L7PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT70V9099L7PF8-ND.
IC SRAM 1MBIT 7NS 100TQFP - IDT709099L7PF
Order 'ic sram 1mbit 7ns 100tqfp - IDT709099L7PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT709099L7PF-ND.
IC SRAM 1MBIT 7NS 100TQFP - IDT709099L7PF8
Order 'ic sram 1mbit 7ns 100tqfp - IDT709099L7PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT709099L7PF8-ND.
IC SRAM 1MBIT 7NS 100TQFP - IDT709289L7PF
Order 'ic sram 1mbit 7ns 100tqfp - IDT709289L7PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT709289L7PF-ND.
IC SRAM 1MBIT 7NS 100TQFP - IDT709289L7PF8
Order 'ic sram 1mbit 7ns 100tqfp - IDT709289L7PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT709289L7PF8-ND.
IC SRAM 1MBIT 7NS 100TQFP - IDT70V9099L7PF
Order 'ic sram 1mbit 7ns 100tqfp - IDT70V9099L7PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT70V9099L7PF-ND.
IC SRAM 1MBIT 7NS 100TQFP - IDT71V432S7PF
Order 'ic sram 1mbit 7ns 100tqfp - IDT71V432S7PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT71V432S7PF-ND.
IC SRAM 1MBIT 7NS 100TQFP - IDT71V432S7PF8
Order 'ic sram 1mbit 7ns 100tqfp - IDT71V432S7PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT71V432S7PF8-ND.
IC SRAM 1MBIT 7NS 100TQFP - IDT71V432S7PFG
Order 'ic sram 1mbit 7ns 100tqfp - IDT71V432S7PFG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT71V432S7PFG-ND.
IC SRAM 1MBIT 7NS 100TQFP - IDT71V432S7PFG8
Order 'ic sram 1mbit 7ns 100tqfp - IDT71V432S7PFG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT71V432S7PFG8-ND.
IC SRAM 1MBIT 7NS 100TQFP - IDT71V432S7PFGI
Order 'ic sram 1mbit 7ns 100tqfp - IDT71V432S7PFGI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT71V432S7PFGI-ND.
IC SRAM 1MBIT 7NS 100TQFP - IDT71V432S7PFGI8
Order 'ic sram 1mbit 7ns 100tqfp - IDT71V432S7PFGI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT71V432S7PFGI8-ND.
IC SRAM 1MBIT 7NS 100TQFP - IDT71V432S7PFI
Order 'ic sram 1mbit 7ns 100tqfp - IDT71V432S7PFI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT71V432S7PFI-ND.
IC SRAM 1MBIT 7NS 100TQFP - IDT71V432S7PFI8
Order 'ic sram 1mbit 7ns 100tqfp - IDT71V432S7PFI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT71V432S7PFI8-ND.
IC SRAM 2MBIT 7NS 100TQFP - IDT71V632S7PFG
Order 'ic sram 2mbit 7ns 100tqfp - IDT71V632S7PFG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1485-ND.
Send this link via E-Mail
Help With This Screen
