IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tray 3.15 V ~ 3.45 V IDT70V658S10DR
IC SRAM 2MBIT 10NS 208QFP - IDT70V658S10DR - Integrated Circuits (ICs)
| Digi-Key Part Number | IDT70V658S10DR-ND |
12 |
102.46500 |
Extended Price
1229.58 |
| Manufacturer Part Number | IDT70V658S10DR | |||
| Description | IC SRAM 2MBIT 10NS 208QFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tray 3.15 V ~ 3.45 V IDT70V658S10DR
| Technical/Catalog Information | IDT70V658S10DR |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Dual Port, Asynchronous |
| Memory Size | 2M (64K x 36) |
| Speed | 10ns |
| Interface | Parallel |
| Package / Case | 208-QFP |
| Packaging | Tray |
| Voltage - Supply | 3.15 V ~ 3.45 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | RAM |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IDT70V658S10DR IDT70V658S10DR |
IC SRAM 2MBIT 10NS 208QFP - IDT70V658S10DR (IDT70V658S10DR-ND) - Integrated Circuits (ICs)
Related parts IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tray 3.15 V ~ 3.45 V IDT70V658S10DRIDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tray 3.15 V ~ 3.45 V IDT70V658S10DR
Order 'ic sram 2mbit 10ns 208qfp - IDT70V658S10DR' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT70V658S10DR-ND.
IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tray 3.15 V ~ 3.45 V IDT70V658S10DRG
Order 'ic sram 2mbit 10ns 208qfp - IDT70V658S10DRG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT70V658S10DRG-ND.
IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tray 3.15 V ~ 3.45 V IDT70V658S10BCG
Order 'ic sram 2mbit 10ns 256bga - IDT70V658S10BCG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1398-ND.
IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tray 2.4 V ~ 2.6 V IDT70T651S10DR
Order 'ic sram 9mbit 10ns 208qfp - IDT70T651S10DR' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT70T651S10DR-ND.
IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tray 2.4 V ~ 2.6 V IDT70T659S10DR
Order 'ic sram 4mbit 10ns 208qfp - IDT70T659S10DR' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT70T659S10DR-ND.
IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tray 3.15 V ~ 3.45 V IDT70V657S10DR
Order 'ic sram 1.125mbit 10ns 208qfp - IDT70V657S10DR' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT70V657S10DR-ND.
IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tray 3.15 V ~ 3.45 V IDT70V658S10BC
Order 'ic sram 2mbit 10ns 256bga - IDT70V658S10BC' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT70V658S10BC-ND.
IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tape & Reel (TR) 3.15 V ~ 3.45 V IDT70V658S10BC8
Order 'ic sram 2mbit 10ns 256bga - IDT70V658S10BC8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT70V658S10BC8-ND.
IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tray 3.15 V ~ 3.45 V IDT70V658S10BF
Order 'ic sram 2mbit 10ns 208fbga - IDT70V658S10BF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT70V658S10BF-ND.
IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tape & Reel (TR) 3.15 V ~ 3.45 V IDT70V658S10BF8
Order 'ic sram 2mbit 10ns 208fbga - IDT70V658S10BF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT70V658S10BF8-ND.
IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tray 3.15 V ~ 3.45 V IDT70V658S10BFG
Order 'ic sram 2mbit 10ns 208fbga - IDT70V658S10BFG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT70V658S10BFG-ND.
IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tape & Reel (TR) 3.15 V ~ 3.45 V IDT70V658S10BFG8
Order 'ic sram 2mbit 10ns 208fbga - IDT70V658S10BFG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT70V658S10BFG8-ND.
IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tray 3.15 V ~ 3.45 V IDT70V659S10DR
Order 'ic sram 4mbit 10ns 208qfp - IDT70V659S10DR' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT70V659S10DR-ND.
IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Synchronous Tray 2.4 V ~ 2.6 V IDT70T3589S133DR
Order 'ic sram 2mbit 133mhz 208qfp - IDT70T3589S133DR' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT70T3589S133DR-ND.
IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Synchronous Tray 2.4 V ~ 2.6 V IDT70T3589S133DRI
Order 'ic sram 2mbit 133mhz 208qfp - IDT70T3589S133DRI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT70T3589S133DRI-ND.
Options for IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tray 3.15 V ~ 3.45 V IDT70V658S10DR
Send this link via E-Mail
Help With This Screen
