Keywords:





BUZZER 2.30KHZ 4-8VDC 85DB PCB - WST-1606S

Digi-Key Part Number 433-1051-ND
Price Break
1000
Unit Price
1.54938
Extended Price
1549.38
Manufacturer Part NumberWST-1606S
DescriptionBUZZER 2.30KHZ 4-8VDC 85DB PCB
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationWST-1606S
VendorSoberton Inc
CategoryAudio Products
TypeMagnetic Transducer, Self Drive (External Drive with Feedback)
Sound Pressure Level85dB
Mounting TypeThrough Hole
Capacitance @ Frequency-
Frequency2.3kHz
PackagingTray
Operating ModeContinuous
Voltage Range4 ~ 8VDC
Voltage - Rated 6V
Current Rating30mA
Size / DimensionCircular - 16mm Dia x 14mm H
TerminationSolder Pins/Posts
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names WST 1606S
WST1606S
433 1051 ND
4331051ND
433-1051

WST-1606S Specification Sheet

Image of BUZZER 2.30KHZ 4-8VDC 85DB PCB - WST-1606S

BUZZER 2.30KHZ 4-8VDC 85DB PCB - WST-1606S (433-1051-ND)

Related parts :
BUZZER 2.30KHZ 4-8VDC 85DB PCB - WST-1606S
 Order 'buzzer 2.30khz 4-8vdc 85db pcb - WST-1606S' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1051-ND.
BUZZER 2.30KHZ 4-7VDC 85DB SMD - WST-1310S -2
 Order 'buzzer 2.30khz 4-7vdc 85db smd - WST-1310S -2' online from Digi-Key. Manufactured by Soberton Inc (VA). Digi-Key part number 433-1044-1-ND.
BUZZER 2.30KHZ 4-7VDC 85DB SMD - WST-1310S -2
 Order 'buzzer 2.30khz 4-7vdc 85db smd - WST-1310S -2' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1044-2-ND.
BUZZER 2.30KHZ 8-16VDC 85DB PCB - WST-1212S
 Order 'buzzer 2.30khz 8-16vdc 85db pcb - WST-1212S' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1050-ND.
BUZZER 2.73KHZ 4-6VDC 83DB PCB - WST-0905S
 Order 'buzzer 2.73khz 4-6vdc 83db pcb - WST-0905S' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1042-ND.
BUZZER 2.30KHZ 8-15VDC 85DB SMD - WST-1310S -3
 Order 'buzzer 2.30khz 8-15vdc 85db smd - WST-1310S -3' online from Digi-Key. Manufactured by Soberton Inc (VA). Digi-Key part number 433-1045-1-ND.
BUZZER 2.30KHZ 8-15VDC 85DB SMD - WST-1310S -3
 Order 'buzzer 2.30khz 8-15vdc 85db smd - WST-1310S -3' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1045-2-ND.
BUZZER 2.30KHZ 1.4-2VDC 75DB PCB - WST-1201UX
 Order 'buzzer 2.30khz 1.4-2vdc 75db pcb - WST-1201UX' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1046-ND.
BUZZER 2.30KHZ 2-5VDC 82DB PCB - WST-1203UX
 Order 'buzzer 2.30khz 2-5vdc 82db pcb - WST-1203UX' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1047-ND.
BUZZER 2.30KHZ 3-7VDC 83DB PCB - WST-1206UX
 Order 'buzzer 2.30khz 3-7vdc 83db pcb - WST-1206UX' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1048-ND.
BUZZER 2.30KHZ 9-15VDC 83DB PCB - WST-1212UX
 Order 'buzzer 2.30khz 9-15vdc 83db pcb - WST-1212UX' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1049-ND.
BUZZER 2.048KHZ 4-8V EXT DRIVE - WT-1606
 Order 'buzzer 2.048khz 4-8v ext drive - WT-1606' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1037-ND.
BUZZER 4-8VDC 75DB PCB - CS-8406
 Order 'buzzer 4-8vdc 75db pcb - CS-8406' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1652-ND.
BUZZER 4.0KHZ 1-30V 85DB PCB - PT-2207
 Order 'buzzer 4.0khz 1-30v 85db pcb - PT-2207' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1058-ND.
BUZZER 2.048KHZ 1-30V 85DB PCB - PT-2309
 Order 'buzzer 2.048khz 1-30v 85db pcb - PT-2309' online from Digi-Key. Manufactured by Soberton Inc. Digi-Key part number 433-1061-ND.

Send this link via E-Mail
Help With This Screen

BUZZER 2.30KHZ 4-8VDC 85DB PCB - WST-1606S
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BUZZER 2.30KHZ 4-7VDC 85DB SMD - WST-1310S -2 Next: BUZZER 2.30KHZ 8-15VDC 85DB SMD - WST-1310S -3
BUZZER 2.30KHZ 4-8VDC 85DB PCB - WST-1606S