IC SRAM 128KBIT 20NS 68PLCC - IDT70V06L20J - Integrated Circuits (ICs)
IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tube 3 V ~ 3.6 V IDT70V06L20J
| Digi-Key Part Number | IDT70V06L20J-ND |
18 |
33.04000 |
Extended Price
594.72 |
| Manufacturer Part Number | IDT70V06L20J | |||
| Description | IC SRAM 128KBIT 20NS 68PLCC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tube 3 V ~ 3.6 V IDT70V06L20J
| Technical/Catalog Information | IDT70V06L20J |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Dual Port, Asynchronous |
| Memory Size | 128K (16K x 8) |
| Speed | 20ns |
| Interface | Parallel |
| Package / Case | 68-PLCC |
| Packaging | Tube |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IDT70V06L20J IDT70V06L20J |
IDT70V06L20J Specification Sheet
IC SRAM 128KBIT 20NS 68PLCC - IDT70V06L20J (IDT70V06L20J-ND) - Integrated Circuits (ICs)
Related parts IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tube 3 V ~ 3.6 V IDT70V06L20JIC SRAM 128KBIT 20NS 68PLCC - IDT70V06L20J
Order 'ic sram 128kbit 20ns 68plcc - IDT70V06L20J' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT70V06L20J-ND.
IC SRAM 128KBIT 20NS 68PLCC - IDT7006L20J
Order 'ic sram 128kbit 20ns 68plcc - IDT7006L20J' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1359-5-ND.
IC SRAM 128KBIT 20NS 68PLCC - IDT7006L20J8
Order 'ic sram 128kbit 20ns 68plcc - IDT7006L20J8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7006L20J8-ND.
IC SRAM 128KBIT 20NS 68PLCC - IDT7006L20JGI
Order 'ic sram 128kbit 20ns 68plcc - IDT7006L20JGI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7006L20JGI-ND.
IC SRAM 128KBIT 20NS 68PLCC - IDT7006L20JGI8
Order 'ic sram 128kbit 20ns 68plcc - IDT7006L20JGI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7006L20JGI8-ND.
IC SRAM 128KBIT 20NS 68PLCC - IDT7006L20JI
Order 'ic sram 128kbit 20ns 68plcc - IDT7006L20JI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7006L20JI-ND.
IC SRAM 128KBIT 20NS 68PLCC - IDT7006L20JI8
Order 'ic sram 128kbit 20ns 68plcc - IDT7006L20JI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7006L20JI8-ND.
IC SRAM 128KBIT 20NS 68PLCC - IDT7006S20J
Order 'ic sram 128kbit 20ns 68plcc - IDT7006S20J' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7006S20J-ND.
IC SRAM 128KBIT 20NS 68PLCC - IDT7006S20J8
Order 'ic sram 128kbit 20ns 68plcc - IDT7006S20J8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7006S20J8-ND.
IC SRAM 128KBIT 20NS 68PLCC - IDT70V06L20J8
Order 'ic sram 128kbit 20ns 68plcc - IDT70V06L20J8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT70V06L20J8-ND.
IC SRAM 128KBIT 20NS 68PLCC - IDT70V06L20JI
Order 'ic sram 128kbit 20ns 68plcc - IDT70V06L20JI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT70V06L20JI-ND.
IC SRAM 128KBIT 20NS 68PLCC - IDT70V06L20JI8
Order 'ic sram 128kbit 20ns 68plcc - IDT70V06L20JI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT70V06L20JI8-ND.
IC SRAM 128KBIT 20NS 68PLCC - IDT70V06S20J
Order 'ic sram 128kbit 20ns 68plcc - IDT70V06S20J' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT70V06S20J-ND.
IC SRAM 128KBIT 20NS 68PLCC - IDT70V06S20J8
Order 'ic sram 128kbit 20ns 68plcc - IDT70V06S20J8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT70V06S20J8-ND.
IC SRAM 32KBIT 20NS 68PLCC - IDT7143LA20JG
Order 'ic sram 32kbit 20ns 68plcc - IDT7143LA20JG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1448-5-ND.
Options for IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tube 3 V ~ 3.6 V IDT70V06L20J
Send this link via E-Mail
Help With This Screen
