Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EMA35DTMD
CONN EDGECARD 70POS R/A .125 SLD - EMA35DTMD - Connectors, Interconnects
| Digi-Key Part Number | EMA35DTMD-ND |
10 |
15.33000 |
Extended Price
153.30 |
| Manufacturer Part Number | EMA35DTMD | |||
| Description | CONN EDGECARD 70POS R/A .125 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EMA35DTMD |
| Vendor | Sullins Connector Solutions |
| Category | Connectors, Interconnects |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Pitch | 0.125" (3.18mm) |
| Packaging | Tray |
| Color | Blue |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EMA35DTMD EMA35DTMD |
CONN EDGECARD 70POS R/A .125 SLD - EMA35DTMD (EMA35DTMD-ND) - Connectors, Interconnects
Related parts Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EMA35DTMDGold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EMA35DTMD
Order 'conn edgecard 70pos r/a .125 sld - EMA35DTMD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EMA35DTMD-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBA35DCBD
Order 'conn edgecard 70pos r/a .125 sld - EBA35DCBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA35DCBD-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBA35DCBH
Order 'conn edgecard 70pos r/a .125 sld - EBA35DCBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA35DCBH-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBA35DCBI
Order 'conn edgecard 70pos r/a .125 sld - EBA35DCBI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA35DCBI-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBA35DCBN
Order 'conn edgecard 70pos r/a .125 sld - EBA35DCBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA35DCBN-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBA35DCBS
Order 'conn edgecard 70pos r/a .125 sld - EBA35DCBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA35DCBS-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBA35DCBT
Order 'conn edgecard 70pos r/a .125 sld - EBA35DCBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA35DCBT-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBA35DTAD
Order 'conn edgecard 70pos r/a .125 sld - EBA35DTAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA35DTAD-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBA35DTAH
Order 'conn edgecard 70pos r/a .125 sld - EBA35DTAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA35DTAH-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBA35DTAI
Order 'conn edgecard 70pos r/a .125 sld - EBA35DTAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA35DTAI-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBA35DTAN
Order 'conn edgecard 70pos r/a .125 sld - EBA35DTAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA35DTAN-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBA35DTAS
Order 'conn edgecard 70pos r/a .125 sld - EBA35DTAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA35DTAS-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBA35DTAT
Order 'conn edgecard 70pos r/a .125 sld - EBA35DTAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA35DTAT-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBA35DTBD
Order 'conn edgecard 70pos r/a .125 sld - EBA35DTBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA35DTBD-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBA35DTBH
Order 'conn edgecard 70pos r/a .125 sld - EBA35DTBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA35DTBH-ND.
Options for Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EMA35DTMD
Send this link via E-Mail
Help With This Screen
