IC SRAM 128KBIT 30NS 84PGA - IDT7025S30G - Integrated Circuits (ICs)
| Digi-Key Part Number | IDT7025S30G-ND |
9 |
75.71556 |
Extended Price
681.44 |
| Manufacturer Part Number | IDT7025S30G | |||
| Description | IC SRAM 128KBIT 30NS 84PGA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | IDT7025S30G |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Dual Port, Asynchronous |
| Memory Size | 128K (8K x 16) |
| Speed | 30ns |
| Interface | Parallel |
| Package / Case | 84-PGA |
| Packaging | Tray |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IDT7025S30G IDT7025S30G |
IDT7025S30G Specification Sheet
IC SRAM 128KBIT 30NS 84PGA - IDT7025S30G (IDT7025S30G-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SRAM 128KBIT 30NS 84PGA - IDT7025S30G
Order 'ic sram 128kbit 30ns 84pga - IDT7025S30G' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7025S30G-ND.
IC SRAM 128KBIT 30NS 84PGA - IDT7025L30G
Order 'ic sram 128kbit 30ns 84pga - IDT7025L30G' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7025L30G-ND.
IC SRAM 128KBIT 30NS 84PLCC - IDT7025L30J
Order 'ic sram 128kbit 30ns 84plcc - IDT7025L30J' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7025L30J-ND.
IC SRAM 128KBIT 30NS 84PLCC - IDT7025L30J8
Order 'ic sram 128kbit 30ns 84plcc - IDT7025L30J8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7025L30J8-ND.
IC SRAM 128KBIT 30NS 84PLCC - IDT7025S30J
Order 'ic sram 128kbit 30ns 84plcc - IDT7025S30J' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7025S30J-ND.
IC SRAM 128KBIT 30NS 84PLCC - IDT7025S30J8
Order 'ic sram 128kbit 30ns 84plcc - IDT7025S30J8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7025S30J8-ND.
IC SRAM 128KBIT 17NS 84PGA - IDT7025L17G
Order 'ic sram 128kbit 17ns 84pga - IDT7025L17G' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7025L17G-ND.
IC SRAM 128KBIT 20NS 84PGA - IDT7025L20G
Order 'ic sram 128kbit 20ns 84pga - IDT7025L20G' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7025L20G-ND.
IC SRAM 128KBIT 25NS 84PGA - IDT7025L25G
Order 'ic sram 128kbit 25ns 84pga - IDT7025L25G' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7025L25G-ND.
IC SRAM 128KBIT 35NS 84PGA - IDT7025L35G
Order 'ic sram 128kbit 35ns 84pga - IDT7025L35G' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7025L35G-ND.
IC SRAM 128KBIT 55NS 84PGA - IDT7025L55G
Order 'ic sram 128kbit 55ns 84pga - IDT7025L55G' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7025L55G-ND.
IC SRAM 128KBIT 17NS 84PGA - IDT7025S17G
Order 'ic sram 128kbit 17ns 84pga - IDT7025S17G' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7025S17G-ND.
IC SRAM 128KBIT 20NS 84PGA - IDT7025S20G
Order 'ic sram 128kbit 20ns 84pga - IDT7025S20G' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7025S20G-ND.
IC SRAM 128KBIT 25NS 84PGA - IDT7025S25G
Order 'ic sram 128kbit 25ns 84pga - IDT7025S25G' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7025S25G-ND.
IC SRAM 128KBIT 35NS 84PGA - IDT7025S35G
Order 'ic sram 128kbit 35ns 84pga - IDT7025S35G' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7025S35G-ND.
Send this link via E-Mail
Help With This Screen
