IC SRAM 128KBIT 20NS 100TQFP - IDT7025S20PF - Integrated Circuits (ICs)
IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tray 4.5 V ~ 5.5 V IDT7025S20PF
| Digi-Key Part Number | IDT7025S20PF-ND |
45 |
29.88711 |
Extended Price
1344.92 |
| Manufacturer Part Number | IDT7025S20PF | |||
| Description | IC SRAM 128KBIT 20NS 100TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tray 4.5 V ~ 5.5 V IDT7025S20PF
| Technical/Catalog Information | IDT7025S20PF |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Dual Port, Asynchronous |
| Memory Size | 128K (8K x 16) |
| Speed | 20ns |
| Interface | Parallel |
| Package / Case | 100-TQFP |
| Packaging | Tray |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IDT7025S20PF IDT7025S20PF |
IDT7025S20PF Specification Sheet
IC SRAM 128KBIT 20NS 100TQFP - IDT7025S20PF (IDT7025S20PF-ND) - Integrated Circuits (ICs)
Related parts IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tray 4.5 V ~ 5.5 V IDT7025S20PFIC SRAM 128KBIT 20NS 100TQFP - IDT7025S20PF
Order 'ic sram 128kbit 20ns 100tqfp - IDT7025S20PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7025S20PF-ND.
IC SRAM 128KBIT 20NS 100TQFP - IDT7025L20PF
Order 'ic sram 128kbit 20ns 100tqfp - IDT7025L20PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7025L20PF-ND.
IC SRAM 128KBIT 20NS 100TQFP - IDT7025L20PF8
Order 'ic sram 128kbit 20ns 100tqfp - IDT7025L20PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7025L20PF8-ND.
IC SRAM 128KBIT 20NS 100TQFP - IDT7025L20PFGI
Order 'ic sram 128kbit 20ns 100tqfp - IDT7025L20PFGI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7025L20PFGI-ND.
IC SRAM 128KBIT 20NS 100TQFP - IDT7025L20PFGI8
Order 'ic sram 128kbit 20ns 100tqfp - IDT7025L20PFGI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7025L20PFGI8-ND.
IC SRAM 128KBIT 20NS 100TQFP - IDT7025L20PFI
Order 'ic sram 128kbit 20ns 100tqfp - IDT7025L20PFI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7025L20PFI-ND.
IC SRAM 128KBIT 20NS 100TQFP - IDT7025L20PFI8
Order 'ic sram 128kbit 20ns 100tqfp - IDT7025L20PFI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7025L20PFI8-ND.
IC SRAM 128KBIT 20NS 100TQFP - IDT7025S20PF8
Order 'ic sram 128kbit 20ns 100tqfp - IDT7025S20PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7025S20PF8-ND.
IC SRAM 128KBIT 20NS 100TQFP - IDT70T25L20PF
Order 'ic sram 128kbit 20ns 100tqfp - IDT70T25L20PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT70T25L20PF-ND.
IC SRAM 128KBIT 20NS 100TQFP - IDT70T25L20PF8
Order 'ic sram 128kbit 20ns 100tqfp - IDT70T25L20PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT70T25L20PF8-ND.
IC SRAM 128KBIT 20NS 100TQFP - IDT70V25L20PF
Order 'ic sram 128kbit 20ns 100tqfp - IDT70V25L20PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT70V25L20PF-ND.
IC SRAM 128KBIT 20NS 100TQFP - IDT70V25L20PF8
Order 'ic sram 128kbit 20ns 100tqfp - IDT70V25L20PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT70V25L20PF8-ND.
IC SRAM 128KBIT 20NS 100TQFP - IDT70V25L20PFGI
Order 'ic sram 128kbit 20ns 100tqfp - IDT70V25L20PFGI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT70V25L20PFGI-ND.
IC SRAM 128KBIT 20NS 100TQFP - IDT70V25L20PFGI8
Order 'ic sram 128kbit 20ns 100tqfp - IDT70V25L20PFGI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT70V25L20PFGI8-ND.
IC SRAM 128KBIT 20NS 100TQFP - IDT70V25L20PFI
Order 'ic sram 128kbit 20ns 100tqfp - IDT70V25L20PFI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT70V25L20PFI-ND.
Options for IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tray 4.5 V ~ 5.5 V IDT7025S20PF
Send this link via E-Mail
Help With This Screen
