IC SRAM 128KBIT 20NS 84PLCC - IDT7025S20J8 - Integrated Circuits (ICs)
IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tape & Reel (TR) 4.5 V ~ 5.5 V IDT7025S20J8
| Digi-Key Part Number | IDT7025S20J8-ND |
200 |
25.16800 |
Extended Price
5033.60 |
| Manufacturer Part Number | IDT7025S20J8 | |||
| Description | IC SRAM 128KBIT 20NS 84PLCC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tape & Reel (TR) 4.5 V ~ 5.5 V IDT7025S20J8
| Technical/Catalog Information | IDT7025S20J8 |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Dual Port, Asynchronous |
| Memory Size | 128K (8K x 16) |
| Speed | 20ns |
| Interface | Parallel |
| Package / Case | 84-PLCC |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IDT7025S20J8 IDT7025S20J8 |
IDT7025S20J8 Specification Sheet
IC SRAM 128KBIT 20NS 84PLCC - IDT7025S20J8 (IDT7025S20J8-ND) - Integrated Circuits (ICs)
Related parts IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tape & Reel (TR) 4.5 V ~ 5.5 V IDT7025S20J8IC SRAM 128KBIT 20NS 84PLCC - IDT7025S20J8
Order 'ic sram 128kbit 20ns 84plcc - IDT7025S20J8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7025S20J8-ND.
IC SRAM 128KBIT 20NS 84PLCC - IDT7025L20J
Order 'ic sram 128kbit 20ns 84plcc - IDT7025L20J' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7025L20J-ND.
IC SRAM 128KBIT 20NS 84PLCC - IDT7025L20J8
Order 'ic sram 128kbit 20ns 84plcc - IDT7025L20J8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7025L20J8-ND.
IC SRAM 128KBIT 20NS 84PLCC - IDT7025L20JGI
Order 'ic sram 128kbit 20ns 84plcc - IDT7025L20JGI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7025L20JGI-ND.
IC SRAM 128KBIT 20NS 84PLCC - IDT7025L20JGI8
Order 'ic sram 128kbit 20ns 84plcc - IDT7025L20JGI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7025L20JGI8-ND.
IC SRAM 128KBIT 20NS 84PLCC - IDT7025L20JI
Order 'ic sram 128kbit 20ns 84plcc - IDT7025L20JI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7025L20JI-ND.
IC SRAM 128KBIT 20NS 84PLCC - IDT7025L20JI8
Order 'ic sram 128kbit 20ns 84plcc - IDT7025L20JI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7025L20JI8-ND.
IC SRAM 128KBIT 20NS 84PLCC - IDT7025S20J
Order 'ic sram 128kbit 20ns 84plcc - IDT7025S20J' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7025S20J-ND.
IC SRAM 128KBIT 20NS 84PLCC - IDT70V25L20J
Order 'ic sram 128kbit 20ns 84plcc - IDT70V25L20J' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT70V25L20J-ND.
IC SRAM 128KBIT 20NS 84PLCC - IDT70V25L20J8
Order 'ic sram 128kbit 20ns 84plcc - IDT70V25L20J8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT70V25L20J8-ND.
IC SRAM 128KBIT 20NS 84PLCC - IDT70V25L20JI
Order 'ic sram 128kbit 20ns 84plcc - IDT70V25L20JI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT70V25L20JI-ND.
IC SRAM 128KBIT 20NS 84PLCC - IDT70V25L20JI8
Order 'ic sram 128kbit 20ns 84plcc - IDT70V25L20JI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT70V25L20JI8-ND.
IC SRAM 128KBIT 20NS 84PLCC - IDT70V25S20J
Order 'ic sram 128kbit 20ns 84plcc - IDT70V25S20J' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT70V25S20J-ND.
IC SRAM 128KBIT 20NS 84PLCC - IDT70V25S20J8
Order 'ic sram 128kbit 20ns 84plcc - IDT70V25S20J8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT70V25S20J8-ND.
IC SRAM 128KBIT 20NS 68PLCC - IDT7006L20J
Order 'ic sram 128kbit 20ns 68plcc - IDT7006L20J' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1359-5-ND.
Options for IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tape & Reel (TR) 4.5 V ~ 5.5 V IDT7025S20J8
Send this link via E-Mail
Help With This Screen
