IC SRAM 128KBIT 17NS 100TQFP - IDT7025S17PF8 - Integrated Circuits (ICs)
| Digi-Key Part Number | IDT7025S17PF8-ND |
750 |
22.49000 |
Extended Price
16867.50 |
| Manufacturer Part Number | IDT7025S17PF8 | |||
| Description | IC SRAM 128KBIT 17NS 100TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | IDT7025S17PF8 |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Dual Port, Asynchronous |
| Memory Size | 128K (8K x 16) |
| Speed | 17ns |
| Interface | Parallel |
| Package / Case | 100-TQFP |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IDT7025S17PF8 IDT7025S17PF8 |
IDT7025S17PF8 Specification Sheet
IC SRAM 128KBIT 17NS 100TQFP - IDT7025S17PF8 (IDT7025S17PF8-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SRAM 128KBIT 17NS 100TQFP - IDT7025S17PF8
Order 'ic sram 128kbit 17ns 100tqfp - IDT7025S17PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7025S17PF8-ND.
IC SRAM 128KBIT 17NS 100TQFP - IDT7025L17PF
Order 'ic sram 128kbit 17ns 100tqfp - IDT7025L17PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7025L17PF-ND.
IC SRAM 128KBIT 17NS 100TQFP - IDT7025L17PF8
Order 'ic sram 128kbit 17ns 100tqfp - IDT7025L17PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7025L17PF8-ND.
IC SRAM 128KBIT 17NS 100TQFP - IDT7025S17PF
Order 'ic sram 128kbit 17ns 100tqfp - IDT7025S17PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7025S17PF-ND.
IC SRAM 128KBIT 17NS 68PGA - IDT7006L17G
Order 'ic sram 128kbit 17ns 68pga - IDT7006L17G' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7006L17G-ND.
IC SRAM 128KBIT 17NS 68PLCC - IDT7006L17J
Order 'ic sram 128kbit 17ns 68plcc - IDT7006L17J' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7006L17J-ND.
IC SRAM 128KBIT 17NS 68PLCC - IDT7006L17J8
Order 'ic sram 128kbit 17ns 68plcc - IDT7006L17J8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7006L17J8-ND.
IC SRAM 128KBIT 17NS 64TQFP - IDT7006L17PF
Order 'ic sram 128kbit 17ns 64tqfp - IDT7006L17PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7006L17PF-ND.
IC SRAM 128KBIT 17NS 64TQFP - IDT7006L17PF8
Order 'ic sram 128kbit 17ns 64tqfp - IDT7006L17PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7006L17PF8-ND.
IC SRAM 128KBIT 17NS 68PGA - IDT7006S17G
Order 'ic sram 128kbit 17ns 68pga - IDT7006S17G' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7006S17G-ND.
IC SRAM 128KBIT 17NS 68PLCC - IDT7006S17J
Order 'ic sram 128kbit 17ns 68plcc - IDT7006S17J' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7006S17J-ND.
IC SRAM 128KBIT 17NS 68PLCC - IDT7006S17J8
Order 'ic sram 128kbit 17ns 68plcc - IDT7006S17J8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7006S17J8-ND.
IC SRAM 128KBIT 17NS 64TQFP - IDT7006S17PF
Order 'ic sram 128kbit 17ns 64tqfp - IDT7006S17PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7006S17PF-ND.
IC SRAM 128KBIT 17NS 64TQFP - IDT7006S17PF8
Order 'ic sram 128kbit 17ns 64tqfp - IDT7006S17PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7006S17PF8-ND.
IC SRAM 64KBIT 17NS 100TQFP - IDT7024L17PF
Order 'ic sram 64kbit 17ns 100tqfp - IDT7024L17PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7024L17PF-ND.
Send this link via E-Mail
Help With This Screen
