IC SRAM 128KBIT 17NS 100TQFP - IDT7025S17PF - Integrated Circuits (ICs)
IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tray 4.5 V ~ 5.5 V IDT7025S17PF
| Digi-Key Part Number | IDT7025S17PF-ND |
45 |
32.87000 |
Extended Price
1479.15 |
| Manufacturer Part Number | IDT7025S17PF | |||
| Description | IC SRAM 128KBIT 17NS 100TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tray 4.5 V ~ 5.5 V IDT7025S17PF
| Technical/Catalog Information | IDT7025S17PF |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Dual Port, Asynchronous |
| Memory Size | 128K (8K x 16) |
| Speed | 17ns |
| Interface | Parallel |
| Package / Case | 100-TQFP |
| Packaging | Tray |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IDT7025S17PF IDT7025S17PF |
IDT7025S17PF Specification Sheet
IC SRAM 128KBIT 17NS 100TQFP - IDT7025S17PF (IDT7025S17PF-ND) - Integrated Circuits (ICs)
Related parts IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tray 4.5 V ~ 5.5 V IDT7025S17PFIC SRAM 128KBIT 17NS 100TQFP - IDT7025S17PF
Order 'ic sram 128kbit 17ns 100tqfp - IDT7025S17PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7025S17PF-ND.
IC SRAM 128KBIT 17NS 100TQFP - IDT7025L17PF
Order 'ic sram 128kbit 17ns 100tqfp - IDT7025L17PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7025L17PF-ND.
IC SRAM 128KBIT 17NS 100TQFP - IDT7025L17PF8
Order 'ic sram 128kbit 17ns 100tqfp - IDT7025L17PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7025L17PF8-ND.
IC SRAM 128KBIT 17NS 100TQFP - IDT7025S17PF8
Order 'ic sram 128kbit 17ns 100tqfp - IDT7025S17PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7025S17PF8-ND.
IC SRAM 128KBIT 17NS 68PGA - IDT7006L17G
Order 'ic sram 128kbit 17ns 68pga - IDT7006L17G' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7006L17G-ND.
IC SRAM 128KBIT 17NS 68PLCC - IDT7006L17J
Order 'ic sram 128kbit 17ns 68plcc - IDT7006L17J' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7006L17J-ND.
IC SRAM 128KBIT 17NS 68PLCC - IDT7006L17J8
Order 'ic sram 128kbit 17ns 68plcc - IDT7006L17J8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7006L17J8-ND.
IC SRAM 128KBIT 17NS 64TQFP - IDT7006L17PF
Order 'ic sram 128kbit 17ns 64tqfp - IDT7006L17PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7006L17PF-ND.
IC SRAM 128KBIT 17NS 64TQFP - IDT7006L17PF8
Order 'ic sram 128kbit 17ns 64tqfp - IDT7006L17PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7006L17PF8-ND.
IC SRAM 128KBIT 17NS 68PGA - IDT7006S17G
Order 'ic sram 128kbit 17ns 68pga - IDT7006S17G' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7006S17G-ND.
IC SRAM 128KBIT 17NS 68PLCC - IDT7006S17J
Order 'ic sram 128kbit 17ns 68plcc - IDT7006S17J' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7006S17J-ND.
IC SRAM 128KBIT 17NS 68PLCC - IDT7006S17J8
Order 'ic sram 128kbit 17ns 68plcc - IDT7006S17J8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7006S17J8-ND.
IC SRAM 128KBIT 17NS 64TQFP - IDT7006S17PF
Order 'ic sram 128kbit 17ns 64tqfp - IDT7006S17PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7006S17PF-ND.
IC SRAM 128KBIT 17NS 64TQFP - IDT7006S17PF8
Order 'ic sram 128kbit 17ns 64tqfp - IDT7006S17PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7006S17PF8-ND.
IC SRAM 64KBIT 17NS 100TQFP - IDT7024L17PF
Order 'ic sram 64kbit 17ns 100tqfp - IDT7024L17PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7024L17PF-ND.
Options for IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tray 4.5 V ~ 5.5 V IDT7025S17PF
Send this link via E-Mail
Help With This Screen
