IC SRAM 128KBIT 15NS 84PLCC - IDT7025S15J8 - Integrated Circuits (ICs)
IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tape & Reel (TR) 4.5 V ~ 5.5 V IDT7025S15J8
| Digi-Key Part Number | IDT7025S15J8-ND |
200 |
27.68000 |
Extended Price
5536.00 |
| Manufacturer Part Number | IDT7025S15J8 | |||
| Description | IC SRAM 128KBIT 15NS 84PLCC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tape & Reel (TR) 4.5 V ~ 5.5 V IDT7025S15J8
| Technical/Catalog Information | IDT7025S15J8 |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Dual Port, Asynchronous |
| Memory Size | 128K (8K x 16) |
| Speed | 15ns |
| Interface | Parallel |
| Package / Case | 84-PLCC |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IDT7025S15J8 IDT7025S15J8 |
IDT7025S15J8 Specification Sheet
IC SRAM 128KBIT 15NS 84PLCC - IDT7025S15J8 (IDT7025S15J8-ND) - Integrated Circuits (ICs)
Related parts IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tape & Reel (TR) 4.5 V ~ 5.5 V IDT7025S15J8IC SRAM 128KBIT 15NS 84PLCC - IDT7025S15J8
Order 'ic sram 128kbit 15ns 84plcc - IDT7025S15J8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7025S15J8-ND.
IC SRAM 128KBIT 15NS 84PLCC - IDT7025L15J
Order 'ic sram 128kbit 15ns 84plcc - IDT7025L15J' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7025L15J-ND.
IC SRAM 128KBIT 15NS 84PLCC - IDT7025L15J8
Order 'ic sram 128kbit 15ns 84plcc - IDT7025L15J8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7025L15J8-ND.
IC SRAM 128KBIT 15NS 84PLCC - IDT7025L15JG
Order 'ic sram 128kbit 15ns 84plcc - IDT7025L15JG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7025L15JG-ND.
IC SRAM 128KBIT 15NS 84PLCC - IDT7025L15JG8
Order 'ic sram 128kbit 15ns 84plcc - IDT7025L15JG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7025L15JG8-ND.
IC SRAM 128KBIT 15NS 84PLCC - IDT7025S15J
Order 'ic sram 128kbit 15ns 84plcc - IDT7025S15J' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7025S15J-ND.
IC SRAM 128KBIT 15NS 84PLCC - IDT70V25L15J
Order 'ic sram 128kbit 15ns 84plcc - IDT70V25L15J' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT70V25L15J-ND.
IC SRAM 128KBIT 15NS 84PLCC - IDT70V25L15J8
Order 'ic sram 128kbit 15ns 84plcc - IDT70V25L15J8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT70V25L15J8-ND.
IC SRAM 128KBIT 15NS 84PLCC - IDT70V25S15J
Order 'ic sram 128kbit 15ns 84plcc - IDT70V25S15J' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT70V25S15J-ND.
IC SRAM 128KBIT 15NS 84PLCC - IDT70V25S15J8
Order 'ic sram 128kbit 15ns 84plcc - IDT70V25S15J8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT70V25S15J8-ND.
IC SRAM 128KBIT 15NS 64TQFP - IDT7006L15PFG
Order 'ic sram 128kbit 15ns 64tqfp - IDT7006L15PFG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1358-5-ND.
IC SRAM 128KBIT 15NS 100TQFP - IDT7025L15PFG
Order 'ic sram 128kbit 15ns 100tqfp - IDT7025L15PFG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1364-ND.
IC SRAM 256KBIT 15NS 84PLCC - IDT7026L15JG
Order 'ic sram 256kbit 15ns 84plcc - IDT7026L15JG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1366-5-ND.
IC SRAM 128KBIT 15NS 64TQFP - IDT70V06L15PFG
Order 'ic sram 128kbit 15ns 64tqfp - IDT70V06L15PFG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1385-ND.
IC SRAM 128KBIT 15NS 100TQFP - IDT70V25L15PFG
Order 'ic sram 128kbit 15ns 100tqfp - IDT70V25L15PFG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1388-ND.
Options for IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tape & Reel (TR) 4.5 V ~ 5.5 V IDT7025S15J8
Send this link via E-Mail
Help With This Screen
