IC SRAM 128KBIT 55NS 84PGA - IDT7025L55G
IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tray 4.5 V ~ 5.5 V IDT7025L55G
| Digi-Key Part Number | IDT7025L55G-ND |
9 |
81.60556 |
Extended Price
734.45 |
| Manufacturer Part Number | IDT7025L55G | |||
| Description | IC SRAM 128KBIT 55NS 84PGA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tray 4.5 V ~ 5.5 V IDT7025L55G
| Technical/Catalog Information | IDT7025L55G |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Dual Port, Asynchronous |
| Memory Size | 128K (8K x 16) |
| Speed | 55ns |
| Interface | Parallel |
| Package / Case | 84-PGA |
| Packaging | Tray |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IDT7025L55G IDT7025L55G |
IDT7025L55G Specification Sheet
IC SRAM 128KBIT 55NS 84PGA - IDT7025L55G (IDT7025L55G-ND)
Related parts IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tray 4.5 V ~ 5.5 V IDT7025L55GIC SRAM 128KBIT 55NS 84PGA - IDT7025L55G
Order 'ic sram 128kbit 55ns 84pga - IDT7025L55G' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7025L55G-ND.
IC SRAM 128KBIT 55NS 84PGA - IDT7025S55G
Order 'ic sram 128kbit 55ns 84pga - IDT7025S55G' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7025S55G-ND.
IC SRAM 128KBIT 55NS 84PGA - IDT70V25L55G
Order 'ic sram 128kbit 55ns 84pga - IDT70V25L55G' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT70V25L55G-ND.
IC SRAM 128KBIT 55NS 84PGA - IDT70V25S55G
Order 'ic sram 128kbit 55ns 84pga - IDT70V25S55G' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT70V25S55G-ND.
IC SRAM 128KBIT 55NS 100BGA - IDT70P257L55BYGI
Order 'ic sram 128kbit 55ns 100bga - IDT70P257L55BYGI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1374-ND.
IC SRAM 128KBIT 55NS 100BGA - IDT70P258L55BYGI
Order 'ic sram 128kbit 55ns 100bga - IDT70P258L55BYGI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1375-ND.
IC SRAM 128KBIT 55NS 68PGA - IDT7006L55G
Order 'ic sram 128kbit 55ns 68pga - IDT7006L55G' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7006L55G-ND.
IC SRAM 128KBIT 55NS 68PLCC - IDT7006L55J
Order 'ic sram 128kbit 55ns 68plcc - IDT7006L55J' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7006L55J-ND.
IC SRAM 128KBIT 55NS 68PLCC - IDT7006L55J8
Order 'ic sram 128kbit 55ns 68plcc - IDT7006L55J8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7006L55J8-ND.
IC SRAM 128KBIT 55NS 64TQFP - IDT7006L55PF
Order 'ic sram 128kbit 55ns 64tqfp - IDT7006L55PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7006L55PF-ND.
IC SRAM 128KBIT 55NS 64TQFP - IDT7006L55PF8
Order 'ic sram 128kbit 55ns 64tqfp - IDT7006L55PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7006L55PF8-ND.
IC SRAM 128KBIT 55NS 64TQFP - IDT7006L55PFI
Order 'ic sram 128kbit 55ns 64tqfp - IDT7006L55PFI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7006L55PFI-ND.
IC SRAM 128KBIT 55NS 64TQFP - IDT7006L55PFI8
Order 'ic sram 128kbit 55ns 64tqfp - IDT7006L55PFI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7006L55PFI8-ND.
IC SRAM 128KBIT 55NS 68PGA - IDT7006S55G
Order 'ic sram 128kbit 55ns 68pga - IDT7006S55G' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7006S55G-ND.
IC SRAM 128KBIT 55NS 68PLCC - IDT7006S55J
Order 'ic sram 128kbit 55ns 68plcc - IDT7006S55J' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7006S55J-ND.
Options for IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tray 4.5 V ~ 5.5 V IDT7025L55G
Send this link via E-Mail
Help With This Screen
