IC SRAM 128KBIT 45NS 100TQFP - IDT7025L45PF - Integrated Circuits (ICs)
IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tray 4.5 V ~ 5.5 V IDT7025L45PF
| Digi-Key Part Number | IDT7025L45PF-ND |
45 |
31.38800 |
Extended Price
1412.46 |
| Manufacturer Part Number | IDT7025L45PF | |||
| Description | IC SRAM 128KBIT 45NS 100TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tray 4.5 V ~ 5.5 V IDT7025L45PF
| Technical/Catalog Information | IDT7025L45PF |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Dual Port, Asynchronous |
| Memory Size | 128K (8K x 16) |
| Speed | 45ns |
| Interface | Parallel |
| Package / Case | 100-TQFP |
| Packaging | Tray |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IDT7025L45PF IDT7025L45PF |
IDT7025L45PF Specification Sheet
IC SRAM 128KBIT 45NS 100TQFP - IDT7025L45PF (IDT7025L45PF-ND) - Integrated Circuits (ICs)
Related parts IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tray 4.5 V ~ 5.5 V IDT7025L45PFIC SRAM 128KBIT 45NS 100TQFP - IDT7025L45PF
Order 'ic sram 128kbit 45ns 100tqfp - IDT7025L45PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7025L45PF-ND.
IC SRAM 128KBIT 45NS 100TQFP - IDT7025L45PF8
Order 'ic sram 128kbit 45ns 100tqfp - IDT7025L45PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7025L45PF8-ND.
IC SRAM 128KBIT 45NS 100TQFP - IDT7025S45PF
Order 'ic sram 128kbit 45ns 100tqfp - IDT7025S45PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7025S45PF-ND.
IC SRAM 128KBIT 45NS 100TQFP - IDT7025S45PF8
Order 'ic sram 128kbit 45ns 100tqfp - IDT7025S45PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7025S45PF8-ND.
IC SRAM 128KBIT 45NS 68PLCC - IDT7006L45J
Order 'ic sram 128kbit 45ns 68plcc - IDT7006L45J' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7006L45J-ND.
IC SRAM 128KBIT 45NS 68PLCC - IDT7006L45J8
Order 'ic sram 128kbit 45ns 68plcc - IDT7006L45J8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7006L45J8-ND.
IC SRAM 128KBIT 45NS 68PLCC - IDT7006S45J
Order 'ic sram 128kbit 45ns 68plcc - IDT7006S45J' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7006S45J-ND.
IC SRAM 128KBIT 45NS 68PLCC - IDT7006S45J8
Order 'ic sram 128kbit 45ns 68plcc - IDT7006S45J8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7006S45J8-ND.
IC SRAM 128KBIT 45NS 84PLCC - IDT7025L45J
Order 'ic sram 128kbit 45ns 84plcc - IDT7025L45J' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7025L45J-ND.
IC SRAM 128KBIT 45NS 84PLCC - IDT7025L45J8
Order 'ic sram 128kbit 45ns 84plcc - IDT7025L45J8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7025L45J8-ND.
IC SRAM 128KBIT 45NS 84PLCC - IDT7025S45J
Order 'ic sram 128kbit 45ns 84plcc - IDT7025S45J' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7025S45J-ND.
IC SRAM 128KBIT 45NS 84PLCC - IDT7025S45J8
Order 'ic sram 128kbit 45ns 84plcc - IDT7025S45J8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7025S45J8-ND.
IC SRAM 128KBIT 15NS 100TQFP - IDT7025L15PFG
Order 'ic sram 128kbit 15ns 100tqfp - IDT7025L15PFG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1364-ND.
IC SRAM 128KBIT 15NS 100TQFP - IDT70V25L15PFG
Order 'ic sram 128kbit 15ns 100tqfp - IDT70V25L15PFG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1388-ND.
IC SRAM 128KBIT 25NS 100TQFP - IDT70V25L25PFGI
Order 'ic sram 128kbit 25ns 100tqfp - IDT70V25L25PFGI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1389-ND.
Options for IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tray 4.5 V ~ 5.5 V IDT7025L45PF
Send this link via E-Mail
Help With This Screen
