IC SRAM 128KBIT 30NS 84PLCC - IDT7025L30J - Integrated Circuits (ICs)
IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tube 4.5 V ~ 5.5 V IDT7025L30J
| Digi-Key Part Number | IDT7025L30J-ND |
30 |
31.38800 |
Extended Price
941.64 |
| Manufacturer Part Number | IDT7025L30J | |||
| Description | IC SRAM 128KBIT 30NS 84PLCC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tube 4.5 V ~ 5.5 V IDT7025L30J
| Technical/Catalog Information | IDT7025L30J |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Dual Port, Asynchronous |
| Memory Size | 128K (8K x 16) |
| Speed | 30ns |
| Interface | Parallel |
| Package / Case | 84-PLCC |
| Packaging | Tube |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IDT7025L30J IDT7025L30J |
IDT7025L30J Specification Sheet
IC SRAM 128KBIT 30NS 84PLCC - IDT7025L30J (IDT7025L30J-ND) - Integrated Circuits (ICs)
Related parts IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tube 4.5 V ~ 5.5 V IDT7025L30JIC SRAM 128KBIT 30NS 84PLCC - IDT7025L30J
Order 'ic sram 128kbit 30ns 84plcc - IDT7025L30J' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7025L30J-ND.
IC SRAM 128KBIT 30NS 84PLCC - IDT7025L30J8
Order 'ic sram 128kbit 30ns 84plcc - IDT7025L30J8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7025L30J8-ND.
IC SRAM 128KBIT 30NS 84PLCC - IDT7025S30J
Order 'ic sram 128kbit 30ns 84plcc - IDT7025S30J' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7025S30J-ND.
IC SRAM 128KBIT 30NS 84PLCC - IDT7025S30J8
Order 'ic sram 128kbit 30ns 84plcc - IDT7025S30J8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7025S30J8-ND.
IC SRAM 64KBIT 30NS 84PLCC - IDT7024L30J
Order 'ic sram 64kbit 30ns 84plcc - IDT7024L30J' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7024L30J-ND.
IC SRAM 64KBIT 30NS 84PLCC - IDT7024L30J8
Order 'ic sram 64kbit 30ns 84plcc - IDT7024L30J8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7024L30J8-ND.
IC SRAM 64KBIT 30NS 84PLCC - IDT7024S30J
Order 'ic sram 64kbit 30ns 84plcc - IDT7024S30J' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7024S30J-ND.
IC SRAM 64KBIT 30NS 84PLCC - IDT7024S30J8
Order 'ic sram 64kbit 30ns 84plcc - IDT7024S30J8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7024S30J8-ND.
IC SRAM 128KBIT 30NS 84PGA - IDT7025L30G
Order 'ic sram 128kbit 30ns 84pga - IDT7025L30G' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7025L30G-ND.
IC SRAM 128KBIT 30NS 84PGA - IDT7025S30G
Order 'ic sram 128kbit 30ns 84pga - IDT7025S30G' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7025S30G-ND.
IC SRAM 128KBIT 15NS 84PLCC - IDT7025L15J
Order 'ic sram 128kbit 15ns 84plcc - IDT7025L15J' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7025L15J-ND.
IC SRAM 128KBIT 15NS 84PLCC - IDT7025L15J8
Order 'ic sram 128kbit 15ns 84plcc - IDT7025L15J8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7025L15J8-ND.
IC SRAM 128KBIT 15NS 84PLCC - IDT7025L15JG
Order 'ic sram 128kbit 15ns 84plcc - IDT7025L15JG' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7025L15JG-ND.
IC SRAM 128KBIT 15NS 84PLCC - IDT7025L15JG8
Order 'ic sram 128kbit 15ns 84plcc - IDT7025L15JG8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7025L15JG8-ND.
IC SRAM 128KBIT 17NS 84PLCC - IDT7025L17J
Order 'ic sram 128kbit 17ns 84plcc - IDT7025L17J' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7025L17J-ND.
Options for IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tube 4.5 V ~ 5.5 V IDT7025L30J
Send this link via E-Mail
Help With This Screen
