IC SRAM 128KBIT 25NS 100TQFP - IDT7025L25PF8 - Integrated Circuits (ICs)
IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tape & Reel (TR) 4.5 V ~ 5.5 V IDT7025L25PF8
| Digi-Key Part Number | IDT7025L25PF8-ND |
750 |
21.47600 |
Extended Price
16107.00 |
| Manufacturer Part Number | IDT7025L25PF8 | |||
| Description | IC SRAM 128KBIT 25NS 100TQFP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tape & Reel (TR) 4.5 V ~ 5.5 V IDT7025L25PF8
| Technical/Catalog Information | IDT7025L25PF8 |
| Vendor | IDT, Integrated Device Technology Inc |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM - Dual Port, Asynchronous |
| Memory Size | 128K (8K x 16) |
| Speed | 25ns |
| Interface | Parallel |
| Package / Case | 100-TQFP |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
IDT7025L25PF8 IDT7025L25PF8 |
IDT7025L25PF8 Specification Sheet
IC SRAM 128KBIT 25NS 100TQFP - IDT7025L25PF8 (IDT7025L25PF8-ND) - Integrated Circuits (ICs)
Related parts IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tape & Reel (TR) 4.5 V ~ 5.5 V IDT7025L25PF8IC SRAM 128KBIT 25NS 100TQFP - IDT7025L25PF8
Order 'ic sram 128kbit 25ns 100tqfp - IDT7025L25PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7025L25PF8-ND.
IC SRAM 128KBIT 25NS 100TQFP - IDT70V25L25PFGI
Order 'ic sram 128kbit 25ns 100tqfp - IDT70V25L25PFGI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number 800-1389-ND.
IC SRAM 128KBIT 25NS 100TQFP - IDT7025L25PF
Order 'ic sram 128kbit 25ns 100tqfp - IDT7025L25PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7025L25PF-ND.
IC SRAM 128KBIT 25NS 100TQFP - IDT7025S25PF
Order 'ic sram 128kbit 25ns 100tqfp - IDT7025S25PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7025S25PF-ND.
IC SRAM 128KBIT 25NS 100TQFP - IDT7025S25PF8
Order 'ic sram 128kbit 25ns 100tqfp - IDT7025S25PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT7025S25PF8-ND.
IC SRAM 128KBIT 25NS 100TQFP - IDT70T25L25PF
Order 'ic sram 128kbit 25ns 100tqfp - IDT70T25L25PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT70T25L25PF-ND.
IC SRAM 128KBIT 25NS 100TQFP - IDT70T25L25PF8
Order 'ic sram 128kbit 25ns 100tqfp - IDT70T25L25PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT70T25L25PF8-ND.
IC SRAM 128KBIT 25NS 100TQFP - IDT70T25L25PFI
Order 'ic sram 128kbit 25ns 100tqfp - IDT70T25L25PFI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT70T25L25PFI-ND.
IC SRAM 128KBIT 25NS 100TQFP - IDT70T25L25PFI8
Order 'ic sram 128kbit 25ns 100tqfp - IDT70T25L25PFI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT70T25L25PFI8-ND.
IC SRAM 128KBIT 25NS 100TQFP - IDT70V25L25PF
Order 'ic sram 128kbit 25ns 100tqfp - IDT70V25L25PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT70V25L25PF-ND.
IC SRAM 128KBIT 25NS 100TQFP - IDT70V25L25PF8
Order 'ic sram 128kbit 25ns 100tqfp - IDT70V25L25PF8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT70V25L25PF8-ND.
IC SRAM 128KBIT 25NS 100TQFP - IDT70V25L25PFGI8
Order 'ic sram 128kbit 25ns 100tqfp - IDT70V25L25PFGI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT70V25L25PFGI8-ND.
IC SRAM 128KBIT 25NS 100TQFP - IDT70V25L25PFI
Order 'ic sram 128kbit 25ns 100tqfp - IDT70V25L25PFI' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT70V25L25PFI-ND.
IC SRAM 128KBIT 25NS 100TQFP - IDT70V25L25PFI8
Order 'ic sram 128kbit 25ns 100tqfp - IDT70V25L25PFI8' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT70V25L25PFI8-ND.
IC SRAM 128KBIT 25NS 100TQFP - IDT70V25S25PF
Order 'ic sram 128kbit 25ns 100tqfp - IDT70V25S25PF' online from Digi-Key. Manufactured by IDT, Integrated Device Technology Inc. Digi-Key part number IDT70V25S25PF-ND.
Options for IDT, Integrated Device Technology Inc Memory Integrated Circuit (ics) SRAM - Dual Port, Asynchronous Tape & Reel (TR) 4.5 V ~ 5.5 V IDT7025L25PF8
Send this link via E-Mail
Help With This Screen
